XP Power 的 ITZ Series 规格书
H 1 XP Power
Input Curran. ’ Maximum
No Load Full Load
3.3V 2050 mA 5 mA 555 mA 2500 uF 52% 111552455v5
51/ 1550 mA 5 mA 550 mA 1500 uF 55% 1115524505
51/ 1050 mA 5 mA 425 mA 500 uF 55% 1115524505
121/ 750 mA 5 mA 425 mA 550 uF 55% 1115524512
151/ 550 mA 5 mA 420 mA 550 uF 55% 1115524 15
241/ 575 mA 5 mA 420 mA 200 uF 55% 1115524524
551/ 5550 mA 5 mA 550 mA 5500 uF 55% 1115524055
5121/ 5575 mA 5 mA 425 mA 5550 uF 55% 1115524012
5151/ 5550 mA 5 mA 450 mA 5200 uF 55% 1115524015
3.3V 2050 mA 5 mA 175 mA 2500 uF 52% 111554555v5
51/ 1550 mA 5 mA 155 mA 1500 uF 55% 1115545505
51/ 1050 mA 5 mA 215 mA 500 uF 55% 1115545 05
12v 750 mA 5 mA 212 mA 550 uF 55% 1115545 12
15v 550 mA 5 mA 215 mA 550 uF 55% 1115545515
241/ 575 mA 5 mA 215 mA 200 uF 55% 1115545524
551/ 5550 mA 5 mA 155 mA 5500 uF 55% 1115545055
5121/ 5575 mA 5 mA 215 mA 5550 uF 57% 1115545012
5151/ 5550 mA 5 mA 215 mA 5200 uF 57% 1115545015
B 0 nnecuon
ITZ Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Input currents measured at nominal input voltage.
2. Maximum capacitive load is per output.
3. Standard tube quantity = 20
• Ultra Compact SIP8 Package
• Smallest Footprint 9W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40°C to +85°C
• 1.6kVDC Input to Output Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
• 3 Year Warranty
Dimensions:
ITZ:
0.86 x 0.38 x 0.44” (21.9 x 9.6 x 11.2 mm)
9 Watts
Input Voltage Output Voltage Output Current Input Current(1) Maximum
Capacitive Load(2) Efficiency Model Number
No Load Full Load
24V
(9-36 V)
3.3 V 2000 mA 9 mA 335 mA 2600 µF 82% ITZ0924S3V3
5 V 1600 mA 9 mA 390 mA 1300 µF 85% ITZ0924S05
9 V 1000 mA 9 mA 425 mA 800 µF 86% ITZ0924S09
12 V 750 mA 9 mA 425 mA 560 µF 88% ITZ0924S12
15 V 600 mA 9 mA 420 mA 560 µF 89% ITZ0924S15
24 V 375 mA 9 mA 420 mA 200 µF 89% ITZ0924S24
±5 V ±800 mA 9 mA 390 mA ±800 µF 85% ITZ0924D05
±12 V ±375 mA 9 mA 425 mA ±390 µF 88% ITZ0924D12
±15 V ±300 mA 9 mA 430 mA ±200 µF 88% ITZ0924D15
48V
(18-75 V)
3.3 V 2000 mA 5 mA 170 mA 2600 µF 82% ITZ0948S3V3
5 V 1600 mA 5 mA 195 mA 1300 µF 85% ITZ0948S05
9 V 1000 mA 5 mA 215 mA 800 µF 86% ITZ0948S09
12 V 750 mA 5 mA 212 mA 560 µF 89% ITZ0948S12
15 V 600 mA 5 mA 210 mA 560 µF 88% ITZ0948S15
24 V 375 mA 5 mA 210 mA 200 µF 88% ITZ0948S24
±5 V ±800 mA 5 mA 195 mA ±800 µF 85% ITZ0948D05
±12 V ±375 mA 5 mA 215 mA ±390 µF 87% ITZ0948D12
±15 V ±300 mA 5 mA 215 mA ±200 µF 87% ITZ0948D15
0.86
(21.85)
0.16
(4.10)
0.42
(10.70)
0.02
(0.50)
0.10
(2.54)
0.30
(7.62)
0.70
(17.78)
1 2 3678
0.38
(9.60)
0.44
(11.20)
Printed
Face
0.02
(0.50)
0.38
(9.60)
0.14
(3.42)
0.42
(10.60)
0.04
(1.00)
0.01
(0.25)
3 6 781 2
910
11 12
1. All dimensions are in inches (mm)
2. Weight: 0.257 lbs (7.3 g) approx.
3. Pin diameter: 0.02±0.002 (0.5±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Pin Connections
Pin Single Dual
1 -Vin -Vin
2 +Vin +Vin
3 Remote On/Off Remote On/Off
6 +Vout +Vout
7 -Vout Common
8 No Connection -Vout
9 Case Case
10 Stand Off Stand Off
11 Stand Off Stand Off
12 Case Case
Mechanical Details
I 1 J XP Power
Continuous Wolklng vanage.
Mlnlmum
wage peralure
Case Tempeiame
Humidily Non»condensing
Coming Naturai canvecllun
ITZ Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 30 VDC See Models and Ratings table
Initial Set Accuracy ±1 % At full load
Minimum Load 0ANo minimum load required
Line Regulation ±0.2 %
Load Regulation ±0.5 % Single output from 0 to full load
±1 % Dual output and single 3V3 output from 0 to full load
Cross Regulation ±5 % On dual output models when one load is varied between
25% and 100% and other is fixed at 100%
Transient Response ±5/±3 % deviation For 3V3 & 5V output models / all other models.
Recovery within 2% in less than 2ms for a 25% load change
Ripple & Noise 75 mV pk-pk 20 MHz bandwidth. Measured using 0.1 µF ceramic capacitor
Short Circuit Protection Continuous, with auto recovery
Over Voltage Protection 130 %
Over Load Protection 180 %
Maximum Capacitive Load See Models and Ratings table
Temperature Coefficient 0.02 %/ ˚C
Remote On/Off
Output is on if remote on/off (pin 3) is open circuit.
Output is off if 2-4 mA current is applied to remote on/off (pin 3) via 1 kΩ resistor.
Maxiumum pin voltage is 5 V and maximum current into pin 3 is 4 mA.
Note: Output may be affected with current into the pin as low as 10 µA.
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 936 VDC 24 V nominal
18 75 VDC 48 V nominal
Input Filter Capacitor
Input Reflected Ripple 20/40 mA pk-pk 24/48 V input. Through 12 µH inductor and 47 µF capacitor
Input Surge 50 VDC for 100 ms 24 V models
100 VDC for 100 ms 48 V models
General
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +85 °C
Derate from 100% load at +60 °C to no load at +85 °C,
and 100% load at +50 °C to no load at +85 °C for 3V3
models
Storage Temperature -55 +125 °C
Case Temperature +100 °C
Humidity 95 %RH Non-condensing
Cooling Natural convection
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 88 % See Models and Ratings table
Isolation: Input to Output 1600 VDC For 60 seconds. Insulation: Functional
Isolation: Input/Output to Case 1000 VDC For 60 seconds. Insulation: Functional
Continuous Working Voltage:
Input to Output 500 VDC 200V r.m.s.
Switching Frequency 400/500 kHz 24 V input/48 V input
Isolation Resistance 109Ω
Isolation Capacitance 50 pF
Power Density 65 Win3
Mean Time Between Failure 900 khrs MIL-HDBK-217F, +25 °C GB
Case Material Copper
Potting Material Epoxy UL94V-0 rated
Pin Material Solder coated phosphor bronze C519R-H
Solder Profile 260 °C max, 1.5mm from case 10s max
Weight 0.257 (7.3) lb (g)
I 1 J XP Power
>
190%
75%
50%
25%
740 720 o 20 40 5" so 120
Ambient Temperature (“Cy
ESD Immumty ENswon-A-z ts kV/xfi w A comm/Av Dwscharge
Radiated Immunity ENswon-H 2n Vnns A
EFT/Burst ENswon-A-A g W A See ap «m note
Surges ENswon- 5 g W A See apphcalmn note
Conducted \mmumly ENswon-M mv rms A
Magnetic Fie‘ds ENswon-m 100 Am A
0.86
(21.85)
0.16
(4.10)
0.42
(10.70)
0.02
(0.50)
0.10
(2.54)
0.30
(7.62)
0.70
(17.78)
Printe
Face
1 2 3678
0.38
(9.60)
0.44
(11.20)
Printed
Face
0.02
(0.50)
0.38
(9.60)
0.14
(3.42)
0.42
(10.60)
0.04
(1.00)
0.01
(0.25)
3 6 781 2
910
11 12
ITZ Series
www.xppower.com
DC-DC Converter
3
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 ±6 kV/±8 kV A Contact/Air Discharge
Radiated Immunity EN61000-4-3 20 Vrms A
EFT/Burst EN61000-4-4 ±2 kV A See application note
Surges EN61000-4-5 ±2 kV A See application note
Conducted Immunity EN61000-4-6 10 V rms A
Magnetic Fields EN61000-4-8 100 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Class A See application note
Radiated EN55032 Class A See application note
1. All dimensions are in inches (mm)
2. Weight: 0.013 lbs (5.9 g) approx.
3. Pin diameter: 0.02±0.002 (0.5±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Mechanical Details
Pin Connections
Pin Single Dual
1 -Vin -Vin
2 +Vin +Vin
3 Remote On/Off Remote On/Off
6 +Vout +Vout
7 -Vout Common
8 No Connection -Vout
9 Case Case
10 Stand Off Stand Off
11 Stand Off Stand Off
12 Case Case
Derating Curve
Ambient Temperature (°C)
Output Power
Output 3.3Vdc -40 °C to +50 °C
Others -40 °C to +60 °C
Safety
Agency Standard Notes & Conditions
UL UL/cUL 60950-1, 62368-1 ITE
Models 01 '(32433 04 C5 C5. C7
24 Vin 121a. 100F/35v 1300, 2ZDpF/3 kV 20 pH 20 [AH
48Vin 1210. 4.7uF/100V 1808. 1000me w 2x133 pH 10 pH
Models C1 D1
330 uE1DUV TVS,3kW, 0V
ABVin 330 uE1DUV TVS, 3 kW,12UV
ITZ Series
www.xppower.com
DC-DC Converter
ITZ
C1 D1
+
-
+Vin
-Vin
C1 suggested series Nippon Chemicon KY
EFT/Surge Filter
Application Notes
Models C1 D1
24 Vin 330 µF, 100 V TVS, 3 kW, 70 V
48 Vin 330 µF, 100 V TVS, 3 kW, 120 V
Models C1,C2,C3 C4, C5, C6, C7 L1 L2
24 Vin 1210, 10µF/35 V 1808, 220pF/3 kV 20 µH 20 µH
48 Vin 1210, 4.7µF/100 V 1808, 1000pF/3 kV 2x 133 µH 10 µH
Models C1,C2,C3 C4, C5, C6 C7 L1 L2
24 Vin 1210,
10µF/35 V
1808,
220pF/3 kV
1808,
1000pF/3 kV 2x 20 µH 20 µH
Models C1,C2,C3 C5, C6 C4, C7 L1 L2
48 Vin 1210,
4.7µF/100 V
1808,
1000pF/3 kV
1808,
220pF/3 kV 2x 133 µH 10 µH
ITZ
+ Vout
-Vout
+Vin
-Vin
C4
C5
C2
+
-
C3 Load
L1 L2
C6
C7
C1
ITZ
+ Vout
Com
-Vout
+Vin
-Vin
C5
C6
C2
+
-
C3
Load
Load
L1 L2
C4
C7
C1
ITZ
+ Vout
Com
-Vout
+Vin
-Vin
C5
C6
C2
+
-
C3
Load
Load
L1 L2
C4
C7
C1
EMI Filter
Single Output Models
Dual Output Models
24 V Version 48 V Version
27 Feb 20