15435394AA350 规格书
3,25 10‘15
1,3 L045
1 / %
é &
0,48 10‘15
3‘4 10,15 2,6 1015 e
050
§i4
‘4‘&§’
325
6%» i
Elm/5%
wiiR'IH [LKKIRONIK
Dimensions: [mm]
Polarity Mark
(Cathode)
12
Thermal pad
1,3 ±0,15
3,25 ±0,15
0,48 ±0,15
3,25 ±0,15
3,4 ±0,15 2,6 ±0,15
O
0,77 ±0,15
2,1 ±0,15
3,4 ±0,15
2
1
Scale - 8:1
Recommended Land Pattern: [mm]
1,30
3,25
3,25
0,50
4,0
0,48
1 2
Scale - 8:1
Schematic:
-
1
+
2
Protection device
Properties Test conditions Value Unit
Power Dissipation PDiss 2.5 W
Peak Forward Current duty/ 10 @ 1 kHz IF Peak 1500 mA
Continuous Forward Current IF1000 mA
ESD Threshold/ Human Body
Model VESD HBM 8000 V
Absolute Thermal Resistance
Junction to Solder Point RθJS 10 K/W
Junction Temperature TJ115 °C
Absolute Maximum Ratings (Ambient Temperature 25°C):
Chip Technology AlGaAs
Emitting Color Infrared
Lens Type Silicone Dome Lens Waterclear
Optical Properties:
IR LEDs emit high intensity IR light.
Do not look directly into the LED during operation.
This can be harmful to your eyes.
Wear protective eyewear.
Please follow safety precautions given in
IEC 60825-1 and IEC 62471.
Keep out of reach of children.
Avoid direct eye and skin exposure to LED!
CAUTION – IR
Operating Temperature -40 °C up to +85 °C
Storage Temperature (in original
packaging) -40 °C up to +115 °C; 60% RH max.
Moisture Sensitive Level MSL 2
General Information:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 1/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Properties Test conditions Value Unit
min. typ. max.
Peak Wavelength 1000 mA λPeak 945 nm
Centroid Wavelength 1000 mA λCentroid 940 nm
Radiant Flux 1000 mA Φe500 740 mW
Radiant Intensity 1000 mA Ie220 mW/sr
Forward Voltage 1000 mA VF1.5 1.9 2.5 V
Spectral Bandwidth 1000 mA Δλ 45 nm
Reverse Current 5 V IREV 10 µA
Viewing Angle Phi 0° 1000 mA 2θ50% 130 °
Electrical & Optical Properties:
Properties Test Conditions Bin Value Unit
min. typ. max.
Forward Voltage VF1000 mA 1 1.5 1.7 V
2 1.7 1.9 V
3 1.9 2.1 V
4 2.1 2.3 V
5 2.3 2.5 V
Radiant Flux Φe1000 mA B 500 560 mW
C 560 620 mW
D 620 680 mW
E 680 740 mW
Viewing Angle:
45°
100
100
90
90
80
80
70
70
60
60
50
50
40
40
30
30
20
20
10
100
0°10°
20°
30°
40°
50°
60°
70°
80°
90°
-45-90
-65°
Relative Luminous Intensity (%)
65°
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 2/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Fonuard Current vs. Forward Voltage:
wiiR'IH ELKKTRONIK
Spectral:
0
20
40
60
80
100
400 500 600 700 800 900 1000 1100
Relative Intensity [%]
Wavelength [nm]
Forward Current vs. Forward Voltage:
0
200
400
600
800
1000
1200
1400
0.0 0.5 1.0 1.5 2.0 2.5 3.0
Forward Current [mA]
Forward Voltage [V]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 3/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Radiant Flux vs. Forward Current: Radiant Intensity vs. Forward Current:
wiiR'IH ELKKTRONIK
Radiant Flux vs. Forward Current:
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
1.60
0 200 400 600 800 1000 1200 1400
Relative Radiant Flux
Forward Current [mA]
Radiant Intensity vs. Forward Current:
0
50
100
150
200
250
300
0 200 400 600 800 1000 1200 1400
Radiant Intenisty [mW/sr]
Forward Current [mA]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 4/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Derating Curve:
Ambient Temperature [“C]
EDD DDDD EDD
E HE
(1P) Part No.:154 353 85A 905 0
, +
IH\IIIIIHHIMNINHIIIIII Z—o—‘P
Mam“
(0) Quantity: 500 pcs.
1 r Lot No: xxxxxxxxxxacaso
HH mm H “5
(1SD)‘ Date Code 2015 , 09 ,19
lulllumuwmmw A a; (2.7,
:In/E‘_—:
qu‘lH ELKKTRONIK
Derating Curve:
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
025 50 75 100 125 150
Forward Current [A]
Ambient Temperature [˚C]
Rj-a 40°C/W Rj-a 30°C/W
Rj-a 20°C/W Rj-a 10°C/W
5
4
3
2
1
6
Pos 1 Pos 2 Pos 3 Pos 4 Pos 5 Pos 6
xxx xxxx xxx x x xxx
Internal
Code Product
Information Product
Code Forward voltage Radiant flux Peak
Wavelength
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 5/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
H: T a
H {9’ H
U:
4
No Component
Componems
No Compcnent
Cover Ta e
A I n n u m m m
Wm. :zu Hm :u'n um um u um um
Ynnzwmm ‘me mun mu um um mu mu mu mu in
H n I'll] m El E1 F "9:”th VPE/nmllnllmll
manna: u m m u uL mu m
w: m Ann ‘bL mu w.- m WW yUL
155:1
%fi —0-
_ —o—
_ _O_
7 +
“—0
\Tapewmh \ DJN-kBN WURTH ELKKIRONIK
Packaging Specification - Tape and Reel: [mm]
D0
P0
E1
W
T
top cover
tape
D1
F
E2
P2
B0
A0
P1
T1K0
T2
No Component
min. 160mm Components No Component
min. 100mm
Cover Tape
min. 400mm
End Start
Feeding direction
Cover tape
Carrier tape
Polarity Mark
Cathode
packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 T2 K0 P0 P1 P2 D0 D1 E1 E2 F Tape Type 2a VPE / packaging unit
tolerance typ. typ. +0,3/ -0,1 typ. typ. typ. typ. ±0,1 +0,1/ -0,0 typ. +0,1/ -0,0 min. pcs.
size 3535 3.80 3.80 12.00 0.25 0.10 2.45 2.20 4.00 8.00 2.00 1.50 1.50 1.75 10.25 5.50 Polystyrene 500
165°- 180°
Pull-of force
Tape width 12 mm 0,1 N - 1,3 N
B
D
C
A
N
W3
W2
W1
close to center
detail A
Chip Cavity
Sprocket Hole
Embossment
Cover Tape
A
A B C D N W1 W2 W3 W3
tolerance ±2,0 min. ±0,8 min. min. +1,5 max. min. max.
Tape width 12 mm 178,00 1,50 13,00 20,20 50,00 12,40 18,40 11,90 15,40
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 6/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm
s max
qu‘lH [LKKIRONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max tsmax. 60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtLmax. 60 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t pmax. 10 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature max. 220 seconds
Classification Reflow Soldering Profile:
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Applied cycles 2 cycles max.
Package Classification Reflow Temperature:
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 7/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—:
wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WL-SIMW of
Würth Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the data sheet have to be complied with.
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
If the product is potted in customer applications, the potting material might shrink during and after hardening. The product is exposed to the
pressure of the potting material with the effect that the LED body, pins or termination is possibly damaged by this pressure and so the
electrical as well as the mechanical characteristics are endangered to be affected. After the potting material is cured, the LED body, pins or
termination of the product have to be checked if any reduced electrical or mechanical functions or destructions have occurred.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply to customer specific products.
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of
the LED body, pins or termination. The washing varnish agent could have a negative effect on the long term function of the product.
Direct mechanical impact to the product shall be prevented as the material of the LED body, pins or termination could flake or in the worst
case it could break.
The standard deliveries include values in the range and limitation as defined in the Electrical Optical Properties specified in the datasheet.
On each reel, only one bin is sorted and taped. The bin is defined on intensity, chromaticity coordinate or wavelength and forward voltage. In
order to ensure highest availability, the reel binning of standard deliveries can vary. A single bin cannot be ordered. Please contact us in
advance, if you need a particular bin sorting before placing your order to clarify the lead time, MOQ and pricing.
Product specific:
Follow all instructions mentioned in the data sheet, especially:
• The soldering profile has to be complied with according to the technical reflow/ or wave soldering specification, otherwise this will void
the warranty.
• All products shall be used before the end of the period of 12 months based on the product date code, if not a 100% solderability can´t
be ensured.
• Violation of the technical product specifications such as exceeding the absolute maximum ratings will void the warranty.
• It is also recommended to return the LEDs to the original moisture proof bag and reseal the moisture proof bag again.
• Certain LED surfaces consist of soft material. Pressure on the top surface has to be handeled carefully to prevent negative influence to
the function and reliability of the LEDs.
• ESD prevention methods need to be applicated for manual handling and processing by machinery.
• Resistors for protection are obligatory.
• Luminaires in operation could harm human vision or skin on a photo-biological level, therefore direct light impact has to be avoided. All
products are additionally certified as risk groups 0 to 2 according to DIN EN 62471:2008.
The general and prodcut specific cautions comply with the state of the scientific and technical knowledge and are believed to be accurate
and reliable; however, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 8/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—:
wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS ZAn DIN ISO 2768-1m
DESCRIPTION
WL-SIMW SMD Infrared Ceramic
Waterclear ORDER CODE
15435394AA350
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
3535 002.001 Valid 2018-04-11 eiPal 9/9
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.