1862327 规格书
Lama-e:
ELELELELEL
EEEQEQEQ
4||0 || II
55626 137643
https://www.phoenixcontact.com/pi/products/1862327
09/02/2019Page1/5
PCB terminal block-SPTAF 1/ 7-5,0-IL-1862327
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, nominal current: 16 A, pitch: 5 mm, number of positions: 7, connection method: Push-in
spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green
The figure shows a 10-position
version of the product
Your advantages
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Key Commercial Data
Packing unit 80 pc
GTIN
GTIN 4055626137643
Technical data
Dimensions
Length [ l ] 11 mm
Pitch 5 mm
Dimension a 30 mm
Width [ w ] 35 mm
Height 8 mm
Height [ h ] 10.6 mm
Solder pin [P] 2.6 mm
Pin spacing 5 mm
Hole diameter 1.1 mm
General
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1862327
09/02/2019Page2/5
PCB terminal block-SPTAF 1/ 7-5,0-IL-1862327
Technical data
General
Range of articles SPTAF 1/..-IL
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN16 A
Nominal cross section 1.5 mm²
Maximum load current 16 A
Insulating material PA
Flammability rating according to UL 94 V0
Stripping length 8 mm
Number of positions 7
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 0.75 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.75 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 16
Standards and Regulations
Connection in acc. with standard EN-VDE
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
a
M»
a;
Current strength [A]
:3 8
#9
mafia-e:
N .
.=1.5mm2
10 20 30 40 50 60 70 80 90100110
>
Ambient temperature [°C]
https://www.phoenixcontact.com/pi/products/1862327
09/02/2019Page4/5
PCB terminal block-SPTAF 1/ 7-5,0-IL-1862327
Diagram
Type: SPTAF 1/...-5,0-IL(EL)
Approvals
Approvals
Approvals
IECEE CB Scheme / VDE Zeichengenehmigung / cULus Recognized
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-61914
Nominal voltage UN 320 V
Nominal current IN 16 A
mm²/AWG/kcmil 0.2-1.5
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1862327
09/02/2019Page5/5
PCB terminal block-SPTAF 1/ 7-5,0-IL-1862327
Approvals
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40047107
Nominal voltage UN 320 V
Nominal current IN 16 A
mm²/AWG/kcmil 0.2-1.5
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20061129
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 8 A 8 A
mm²/AWG/kcmil 24-16 24-16
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com