Abracon LLC 的 ASPIAIG-S Series 规格书
® \
EABRACON:
11111111 - era/Lmkmg 1mm"
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
STANDARD SPECIFICATIONS
FEATURES APPLICATIONS
Part Number Inductance Tolerance Self-resonant DC Resistance Saturation Current Temperature Rise
Current
100kHz/1V Min Max Max (25˚C) Typ Typ
Units μH % MHz Ω A A
Symbol L M SRF DCR Isat Irms
ASPIAIG-S6055-3R3 3.3 20 32 0.026 6.00 4.60
ASPIAIG-S6055-4R7 4.7 20 24 0.031 5.00 4.25
ASPIAIG-S6055-6R8 6.8 20 20 0.034 4.30 4.10
ASPIAIG-S6055-8R2 8.2 20 21 0.049 4.30 3.40
ASPIAIG-S6055-100 10 20 15 0.054 3.70 3.20
ASPIAIG-S6055-150 15 20 12 0.074 3.30 2.75
ASPIAIG-S6055-220 22 20 10 0.100 2.60 2.35
ASPIAIG-S6055-330 33 20 7.8 0.170 2.00 1.80
ASPIAIG-S6055-470 47 20 6.4 0.252 1.70 1.50
ASPIAIG-S6055-680 68 20 6.4 0.353 1.40 1.25
ASPIAIG-S6055-101 100 20 4.2 0.434 1.10 1.10
ASPIAIG-S6055-151 150 20 4.2 0.686 0.90 0.90
ASPIAIG-S6055-221 220 20 3.5 1.036 0.70 0.70
ASPIAIG-S6055-331 330 20 2.8 1.603 0.65 0.60
ASPIAIG-S8050-1R0 1.0 20 99 0.010 16.00 7.20
ASPIAIG-S8050-1R5 1.5 20 79 0.012 13.00 6.50
ASPIAIG-S8050-2R2 2.2 20 59 0.014 11.00 5.80
ASPIAIG-S8050-3R3 3.3 20 24 0.020 9.00 4.90
ASPIAIG-S8050-4R7 4.7 20 23 0.023 7.50 4.60
ASPIAIG-S8050-6R8 6.8 20 19 0.029 6.10 4.20
ASPIAIG-S8050-8R2 8.2 20 18 0.035 5.60 3.80
ASPIAIG-S8050-100 10 20 14 0.038 5.20 3.60
ASPIAIG-S8050-150 15 20 13 0.061 4.50 2.70
ASPIAIG-S8050-220 22 20 9.0 0.088 3.50 2.20
ASPIAIG-S8050-330 33 20 7.6 0.122 3.00 2.00
ASPIAIG-S8050-470 47 20 6.6 0.173 2.40 1.70
ASPIAIG-S8050-680 68 20 5.4 0.252 2.00 1.45
ASPIAIG-S8050-101 100 20 4.4 0.326 1.60 1.25
ASPIAIG-S8050-151 150 20 3.2 0.480 1.40 1.00
ASPIAIG-S8050-221 220 20 2.9 0.708 1.10 0.75
ASPIAIG-S8050-331 330 20 2.3 1.044 0.90 0.65
ASPIAIG-S8050-471 470 M 1.9 1.540 0.80 0.55
Operating Temperature -40˚C ~ +125˚C
Storage Condition -10˚C ~ +40˚C and R.H. 70% max
• High reliability wire-wound construction
• Shielded construction reduces EMI
• Automotive grade power inductor
• TS-16949 qualified production
• PPAP level 3 support
• AEC-Q200 qualified with -40˚C to 125˚C operation
• High inductance up to 470μH
• Height restricted applications
• Automotive body electronics and comfort system
• Automotive infotainment and entertainment
• Automotive navigation
• Transportation
• Lighting, LED ballasts
• Industrial Internet of Things (IIoT)
• Industrial applications
• Solar power
• DC/DC converters and switch mode power supplies
AsPIAIG-ssnss-aks ASPIAIG-ssoss-snx AsPIAIG-ssoss-anz
harmeramra rise
—lndm:tanue — — Tempevawre rise
40 so M —lnduuanm - _ Tampnmmm rise 7o 10 so
50 9 an Q 9 5° 33‘
f 3 ° 3 f s o 50 g; g ‘;
% 4° " a g 7 3 4° '3
u 20 30 g S 40 g 3: an a
53 g (E; 4 0 a v a
1% 20 a = so a g 4 a
5 1o 5 3 20 E 5 m E
w F 2,0 3 2 1° ’-
10
0° 0 2 4 a 8 “ on o o 0
DC Currem(A) D 2 4 E 0 1 Z 3 4 5
m: Cunenl(A) DC.Cuvrsnb(A)
ASPIAIG 5605“” “PING-55055400 ASPIAIG-SSOSS-lsn
- V _lnduaam _ _ memm "s, —lndu:tznr.a _ _ Temperatursnsa
—mduuanca - _ Tampelzlura nsa 12° 70 15,0 70
6,0 so
A 1n 0 30 L7 5” CI‘
5 ° 5° 53, f 50 :6 £12 a so {3,7
f a a a D 2 a -=
% 40 40 ; u 40 m g 40 g
u g E s o a g B 0 m
{5; :0 so g a an E i so a
= a E 40 E E
3 2,0 m E. , 20 3 7 4., 2n :
>- 2D
10 1o 1" 1°
0,0 0 D D D
M 0 o 1 z 3 4 5 0 1 2 3 4
0 2 4 6 E DC Curram(A) Dc CurrenqA)
m: CunemA)
ASPIAlG-SGOSS-IZO ASPIAIG-ssoss-azn Asylum-55055470
2m) —lndu:!znca - - Tampemura Rise 36 —lndu:lam2 — — Tempevamre use so 50 mwmme _ _ “mama",e 7D
I
A 7D 45 ' A
A210 [1 E, 30 so 9 40 , an a
1516.0 I E i 35 50 g g :15 ’ so a
g 9 a m 2 3 30 z 40 g
_12.0 E 40 g 25
E
é an a 5 15 30 g 20 (I so K
5 ,5, E E 3 15 20 E
k — 1o 20 u 3
4 u I— 10 I
5 1n 5 ’ r 1“
D.D D 4 I) 0 ' 0
no n7 1; 21 23 35 0.0 as 1.2 L5 2.4
on nunenqA) '3 ‘7 '3 3 1 2 1 S 2 4 3 D De Cunm(A)
DCVCurmmA)
EABRACONM
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
PART NUMBER IDENTIFICATION
ELECTRICAL CHARACTERISTICS
ASPIAIG - S - -
SERIES #
6055
8050
IMPEDENCE
CODE
Please refer to
Electrical Spec
table
TOLERANCE
M: ±20%
PACKAGING
T: Tape and Reel
(Series #6055 800pcs / reel)
(Series #8050 900pcs / reel)
ASPIAIG-S6055-3R3
ASPIAIG-S6055-8R2
ASPIAIG-S6055-6R8
ASPIAIG-S6055-4R7
ASPIAIG-S6055-100
ASPIAIG-S6055-150
ASPIAIG-S6055-220
ASPIAIG-S6055-470
ASPIAIG-S6055-330
ASPIAIG-ssass-sso
_‘ndmance_ _ mmpmmmfise —1nduuanca - - Tampamlwensa
70 , 70 12°
00 ’ an A 100
I U A
f 50 3" 5“ 201 i so
3 E V
3 4o \ 40 a a
, E 60
30 , :10 w 3‘
r
3 20 I 20 E 2 4°
’ g 20
10 . I I 10
0 ‘ 0 o
0-0 0-5 1-0 1-5 2-0 0.0 0.3 0.5 0.9 1.2 1.5
nc CunemfA) DQCuNarMA)
AsplAIG-ssoss-sal ASPIAIG-SGDSS-Hl
—lnduuince - - Temwramra rise _ _ _ -
350 w 250 Indunance Tempevawre use
I
am 5° E 200 ’
a. A
$250 40 g 5.
E 200 u a 150
g 150 30 E E
0
g m g gm
— 100 i ,
50 10 5°
0 o 0 ’ ‘ 0
00 02 04 05 as 0.0 0.2 0,4 0.0 0.2; 1.0
m: Currem(A) DC Curram(A)
ASPIAIG-ssoso-ms ASPWG'SWSD'ZRI
maumnu — — -(ammmlwunsn '""“°“‘"°" ‘ "“9’“”’“"°"‘°
1.5 so 2 5 , 5“
I
M 50 2.0 MI
E 1.2 6 f r
g 1.0 4° 7 g: 1 5 I’ an
E; as 30% E
s L 1.0 20
g “'5 20E 1%
s a» - 5
A 0,5 10
02 1° 5
P
0.0 . a 0 o 0
o 2 A s a 1U 12 14 D Z 4 5 8 10 ‘2
0c 00mm 131: CunmA)
ASPIAIG-580504R7 ASPIAIG-SSOSO-GRS
—1nwc1nnoe - - myrpuumvenn —muumm — — lampsumrevise
50 an
I
40 I 50
f ’ 40 i f
9 an ’ t a.
I . u
g 20 , 30 c g
.. ,I 20% 3.
5 , a s
10 I 10 E
_ , ’ :
00 0
00101000 105050 7010 00 10 2.0 3.0 4.0 5,0 6,0 70
0c CuvrermA) Dc Curranl(A)
AsPIAlG-ssnss-lni
38888
Temperazue rise (‘0
E
3 8 S S 8
Yemperaue rise (‘C)
°8
Temperature a! (TI)
Temperalue use (c)
‘c.
plnducalance-éuH) .0
M m m
.0
a
IndmlnemH)
IndumemH)
2.
.A
a:
g.
n
c
_ Tampnmmra visa
so
_\ ,
50 E
a:
40 .g
r 30 5
r E
I n
1 20 E
r >-
, r 10
’ 4
' o
o 0.3 0.5 0.9 1.2
DC.Cuvrem(N
ASPIAIG-SEDSO-IRD
maucmncl— — —1emp.rumr-nse
an
I
so
I 405
, a
/I an E
a
20
l 10 0E;
/ 1—
’ , u
o 2 a 5 31012141510
Docuvrantm)
ASPIAIG-SSOSD-SRS
—Inmchnce — — bmpemmmnu
0 so
so
0
w
0 30
20
o
10
o ‘ o
0111a 20 an 40 an an 70 80 9.0
DC Cumm(A)
ASPIAIG-SEDSO-ERZ
—m=1man:e — — Empeumrerise
70
so
50
40
so
20
1o
a
00
2.0
3. 0
on Cunanl(A)
4,0 5,0 5,0
Tempelau: rise (c)
Yemperm me (C)
EABRACON.
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
ELECTRICAL CHARACTERISTICS
ASPIAIG-S6055-680
ASPIAIG-S6055-101
ASPIAIG-S6055-151
ASPIAIG-S6055-331
ASPIAIG-S6055-221
ASPIAIG-S8050-1R0
ASPIAIG-S8050-1R5
ASPIAIG-S8050-2R2
ASPIAIG-S8050-3R3
ASPIAIG-S8050-4R7
ASPIAIG-S8050-6R8
ASPIAIG-S8050-8R2
®\
ASPIAIG-SSOSO-lDD
—indu-:hin:a — — lswavalurerisa
ASPIAIG-SSOSO—lsl
—inm=mco
- - wwwmve ma
no Lu
, u 3. o 4 n
no cunemw
ASPIAIG-SEDSO-470
—mmclnnc. _ _ mwnmmun
')
Y-mpalmn 11..
500
£400
3
E1300
€200
'10»
99W
«so
1217
lnmm-(pH)
S B 8
uc cunemw
ASPIAIG-SSOSD-lsl
_1ndnctanm
0.6 11.8 In 12
Dc OmnMA)
ASPIAIG-58050471
Y-mpalmn .1.- (c)
_ _ mmpmmvlnsa
12.5 so
10 0 5°
31 40 E
E 75 3° 3
5 5
5° 20 a
2 g
2 5 10 E
0
k
u o o
a u 1 u 2 o 3 n A n a a s a
on Cumnlm)
ASPIAIG-SSDSD-SSO
—mdmranca — — mam-n.-
so
35 D
an 0 5°
325 o 447 g
20 o 3, g
15 o
20
E 11) o g
5 D m e
z
0.0 , a
an 11.5 11 11 2.11 an 3.5
Do cumw
ASPIAIG-SSOSO—lol
—1nmchnca — - bempemurorm
, an
mo
50
3 5° ‘° 9
E m ’" 3
do
= 2n
2 a
m m g
o ‘ a b
n u u a u e m 1 2 1 5 1.8
Do cumw
ASPIAIG-SSOSO-SSI
—lnmcunc- — — “nu-INN 111.
350 so
zoo ’ so
i 250 m E
v zoo :
u ,’ 30 v:
E 150 I g
3 19° ,’ 2° .
50 m E‘
a
o , u
u n 11 A n. a n. s 1 n
no owe-«(A1
_1ndmmnca
_ _ mmpynhfllnsl
lnmm-(pH)
o a 5 g § § 5
nuuluzuau
n
38538
rcmpmm m- m
10
Va
,4 u, us 07 11.2; 0.9
c cumum
Y-mpalmn 11.. (c1
ASPIAlG-SSDSD-ZZO
—1m1mn=a
— - bempenmronu
g
3
%
DC Currant“)
ASPIAIG-SSOSO-SED
W _ _ W
750 , an
600 m
2 «a g
1m .
s *3
% mg
150 10 g
1
no 0.3 as as 12 151.2; 212.1
accumtw
ASPIAlG-SEDSO-ZZI
—1mmunca
an
2m 50
I
1111) I w
I
an
m
- - kmpunmronu
121) I
mam-(11H)
8
x
\
Vamp-mm m- (C)
nu uz u as as 111 1.2
Do cumMA)
EABRACON:
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
ELECTRICAL CHARACTERISTICS
ASPIAIG-S8050-100
ASPIAIG-S8050-151
ASPIAIG-S8050-220
ASPIAIG-S8050-330
ASPIAIG-S8050-470
ASPIAIG-S8050-680
ASPIAIG-S8050-101
ASPIAIG-S8050-151
ASPIAIG-S8050-221
ASPIAIG-S8050-331
ASPIAIG-S8050-471
Fronl 5‘49
arm/am
Temperature—b
(mm Zane
IL m1 ,
Tlme —>
De::n}vmn Ten gum}:
1mm ~ me
1mm: 1so°c~200°c 60~120uc
n
Rzflow zn-c so~9omv
Tl:
mum: 260°C 5 seem
EABRACON:
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
MECHANICAL DIMENSIONS
REFLOW PROFILE
Series A B C D E
ASPIAIG-S6055 6.0 ± 0.2 6.0 ± 0.2 5.5 ± 0.2 4.9 ± 0.2 1.55 ± 0.3
ASPIAIG-S8050 8.0 ± 0.3 8.0 ± 0.3 5.0 ± 0.2 6.3 ± 0.3 2.0 ± 0.2
Series a Typ b Typ c Typ
ASPIAIG-S6055 2.8 1.7 5.7
ASPIAIG-S8050 3.8 2.2 7.5
P1 P9 _..K°_
D - P2 -9 no— Ll.l T I‘-
n—\ -
S Pwrwrwrwrxrxrwr'xrxr-‘r-xrwf
\. \. \ \ \ \ x 1 J J\ *
u. a ‘—
a
CD
) r— ?
ooq’poooq’pooo>o{po
D? o 0310 O 0\ KS
a
9250‘ 9%:
1%
EABRACONM
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
PACKAGING
TAPE AND REEL: 800 PCS/REEL (S6055)
TAPE AND REEL: 900 PCS/REEL (S8050)
SERIES# W E F P0 P1 P2 D0 A0 B0 T K0
ASPIAIG-S6055 16.0±0.3 1.75±0.1 7.5±0.1 4.0±0.1 8.0±0.1 2.0±0.1 1.5+0.1/-0.0 6.3±0.1 6.3±0.1 0.50±0.05 5.7±0.1
ASPIAIG-S8050 16.0±0.3 1.75±0.1 7.5±0.1 4.0±0.1 12.0±0.1 2.0±0.1 1.5+0.1/-0.0 8.3±0.1 8.3±0.1 0.50±0.05 5.2±0.1
D1 100 ± 0.5
D2 330 ± 0.1
W1 16.4 +0.2 / -0.0
W2 22.4 MAX
K10.75 ± 0.2
M2.3 ± 0.2
N13.0 +0.2 / -0.0
PACKAGING: DIRECTION OF ROLLING
®\
1%
EABRACONM
m Pawn o/LmIcmg Together
LLC
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.21.2016
COMPACT SHIELDED SMD POWER INDUCTOR
FOR AUTOMOTIVE
ASPIAIG-SXXXX SERIES
MSL = 1
Pb
RoHS/RoHS II Compliant
ASPIAIG-S6055: 6.0 x 6.0 x 5.5 mm
ASPIAIG-S8050: 8.0 x 8.0 x 5.0 mm
NOTES
1. The parts are manufactured in accordance with this specification. If other conditions and specifications which are required for this
specification, please contact ABRACON for more information.
2. ABRACON will supply the parts in accordance with this specification unless we receive a written request to modify prior to an order
placement.
3. In no case shall ABRACON be liable for any product failure from in appropriate handling or operation of the item beyond the scope
of this specification.
4. When changing your production process, please notify ABRACON immediately.
5. ABRACON LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where des-
ignated, Automotive Applications. ABRACON’s products are not specifically designed for Military, Aviation, Aerospace, Life-de-
pendant Medical applications or any application requiring high reliability where component failure could result in loss of life and/
or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from ABRACON Corporation is required. Please contact ABRACON Corporation for more information.
6. All specifications and Marking will be subject to change without notice.