Amphenol RF 的 901-10512-1 Drawing 规格书
WE THTTTT) ANGL REV TOA
T NATTTTTATs ANT) TTN SHTS DFSC‘W‘O” D”: ”'0 AP”
10TH BRASS, cow PTA’TNQ REJASE TO NFG T'JTAT'TSI 20403 ACE
CONTACT 'HeCNT 50 T) )TAT AG
HSUJTTOTT 77: Va 5:
[ 250]
2 ELECH CAL
A TNPEJATCE 50 OTTN , ’
a HFOJHCV RANGF 3776 5 GT—T [ 0671
C vsz T 05-0 02 -' (0T1) NAN 90 T8 0TT2
T 5 MAX @ T8776 ‘3 CH]
C D TN 500 WMS
T TNSLATTONH’STSANC’ TocoNO NTN 2,
E CONTACT RESTS'ANCE C
CEATET CONATCTV NT'TAE 3 o N 2 MAX ,
AFTER EANTTOANEATA, A 0 NO MAX W W“ Pm
OUTER CCNATC' , NT'TAE 2 0 \AQ NAN S‘Tngjé‘w‘i JACK
ATTTA TANTTOANTATA No APPT TCAT T T @ T v»
T T
3 NTTzTTAN CAT- T T T
A DJRAB ,TTT soc CYCLian A 1 T T T
1 T;MN;TTATUTE TAACE ’65 C TO new T T T
C ENGAGE/DTSEAGAGE TORQUE 2 TNCTTEs NTN T T T
D NA'TNC Tom: PTO TN;ES ‘T’T-TEA EODV SUDPOT‘ED N TT WRE\CH ’
s TNVJBS MAX UAsUPPOTTE) T / T
E CONTACT N:'EN'T0N ALES NTN Ax AL ’OTTCE ON PCB END T T T
4 A70/ \ATN RAT) AT TOTTQNT T
,. . ,_ $0 38 ’ 0 76:0 25
4 PAx,KA<: tm="" t="" ctbt="" '030i="" 3="" 0:="" a="" ojitat="" tt»="" stncle="" 3="" narntnc="" bac="" 'o="" narned="" 4="" 5370="" t3="" 9="" we="" 5="" —,="" ‘amptewltf,="" 9ct7t05t2'tt="" an)="" da'e="" code‘="" '="" 79¢="" 305.="" [="" 375i="" 0c5]="" t250="" at+0="" as="" a="" —="" —="" muons="" [,06;002]="" [t56+c07t="" 8="" t3="" na="" tyt’="" 5on="" \/="" t7="" 2="" t3if)="" c5="" ttp.="" 50”)="" edge="" t="" [cbzio="" 0021="" mn="" 2340‘="" .="" [tt3]="" 7,7,,,,,€e,,,="" 777777="" 7="" [="" 0483:="" ms,="" t="" )="" ,,_,,,="" ,="" (q:="" $="" t="" a="" arm="" 8t="" j="" [="" 032]="" c="" 72in="" o="" i="" [="" 0285i="" 0005]="" _//="" m“="" 7="" 2x="" ctocnd="" pa)="" ‘="" 5="" [="" 059]="" 28ti00="" tyt’="" w="" 47005“;="" [="" t="" 3:3="" 002]="" ”who;="" [="" 04510021="" *3="" 96="" :="" 56],="" 3="" 54="" w="" w="" [069l="" 202,="" :="" 2t8]="" moun'tng="" mow="" at="" customer="" outline="" drawing="" ali.="" other="" sheets="" are="" for="" internal="" use="" only="" unless="" ott—erw="" se="" stcteted.="" d="" nenstons="" are="" n="" nettttc="" aad="" 'o,e?ances="" are="" natuttal="" dra‘t‘m="" date="" t="" t="" tle=""><0 5mm="" 0576mm="" 6730="" ”0="" t20="" c="" s="" '="" '="" '="" mw="" ww="" flmm="" j‘="" “mm="" anhlde="" see="" notes="" mzttanc="" tjnt="" t6="" htgh="" freq="" end="" launch="" ampheno|="" rf="" '="" ce="" ,="" t‘rese="" cm="" tqu,="" 5;}:sz="">0>