Harwin Inc. 的 S7061-xxR Drawing 规格书
Customer
Information Sheet
DRAWING Na STOSI'XXR IE IN DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm
$2580 MIN :8! 00 ©TVPfi‘fii2 00 TIP
0 I0
FINISHED REELING —I 75 <—-‘»4.00 tvp="" |="" 50’o="" tip="" :2:="" direction="" $25="" i="" reel="" details="" i="" i="" i="" i="" i="" .="" i="" i="" +0.5="" nt="">‘I‘é? )— -€ >—| -€T>- -€*)-I-€T)- ‘(Ts’I—€T)—
I ,0 . I I
<3 3="" 70.2="" i="" |="" i="" i="" i="" i="" i="" i="" i="" i="" i="" .="" i="" i="" t="" 50="" i="" .="" .="" i="" .="" |="" i="" i="" ,,="" ...l.l="" ,="" li,="" ,="" ,,,,,,,="" l.="" ,i,="" _._="" 2.90="" x]?="" i="" .="" .="" i="" w“="" |6.00i0.30="" —i—="" lii="" i="" |="" i="" i="" i="" i="" i="" section="" v-y="" i="" |="" i="" i="" 7,40="" e="" v="" 2.3:i:|.0="" -="" -="" -="" -="" see="" note="" 3="" +0.="" i0="" 5'“-0.="" i5="" i.95i0.="" i5="" recommended="" pcb="" laiout="" ,="" ’="" section="" x-x="" 4.521020="" cropped="" component="" notes-="" i="" ouantitv="" of="" components="" per="" reel:="" dimensions="" $706—="" 42r="" .="" i500="" component="" specification="" stos-asr="" :="" i200.="" material;="" 2.="" this="" product="" is="" taped="" and="" reeled="" in="" general="" accordance="" 42="" i="" titanium="" copper="" allov,="" 0="" i5mm="" thick="" with="" e|a748|72="" (electronics="" industries="" associationi.="" as="" :="" rervllium="" copper,="" 0.i5mm="" thicn="" 3.="" gold="" platinc="" area="" on="" stosiazr.="" finish;="" a.="" tin="" plating="" area="" on="" stogi'iizr.="" 42="" :="" 2.40="" min="" ioox="" tin="" on="" eoot="" area,="" 5.571007="" gold="" elash="" on="" contact,="" 070="" min="" michel="" all="" over="" 46="" z="" 2,4u="" min="" iooz="" tin="" over="" 0="" tu="" min="" nicnel="" all="" over.="" nsaeie="" iisis="" ”use”="" onions:="" electrical="" -="" current="" rating="" -="" 4a="" max="" 0="" order="" code:="" approved:="" s.bennett="" 7*="" contact="" resistance="" 7="" 20m="" max="" checked;="" m="" piested="" mechanical:="" 8706|="" -xxr="" wm="" recommended="" working="" height="" :="" 4.60m="" min="" eorce="" :="" i.2n="" wish="" c="" m="" [r="" m5="" bennett="" recommended="" minimum="" worning="" height="" :="" 4,iomm="" :="" u="" n="" »="" durarilitv="" :="" 2500="" cvcles="" ’12="" '="" selective="" gold="" e="" tin="" environmental:="" a="" a="" 0”"="" n'ckel="" assembly="" drg="" 250="" operating="" temperature="" :="" 755="" c="" to="" ii25="" c="" 46="" '="" tin="" over="" nickel="" '="" §n="" iiioiliiisi'oigufggniiiive="" toleramces="" material="" title:="">3><—5-3—> @AEWEM X =EIII smaov: 3W SH‘EID FINGER
X X = 10. 0
SEE NOTE 4 lzifilrmfluugerr$lfilnlEN X XX 51040:: IN TAPE AND REEL
6 95+0. 25 www harwln.20m oDR‘Ngfiogiigeffifilfigfflug x gaging?” FINISH: SEE ABOVE DRAWING NUMBER’ 33*”
° ‘5 IecIIiwIPIorwiI-com NEIE‘IIIIIEISIIIIII‘S’IIN mg mg sum mi 5705' 'XXR 0%
—5-3—>—-‘»4.00>