Amphenol RF 的 34-1065-12G Drawing 规格书
T MATTRTASANT)TTNTSHIS
30TH BRASS, COL) FEATTNC
CONTACT ' heC“, GOTT) T’TA TNG
TNSLLATOR ”TL, NATURAL
ELECTR CAL
TNPEDAVCE T5 OT—N
3 FREQUEVCV RANGE DC , T8 GT-z
C RL'VRN L088 22 c8 NTN @ 3C 60
T30HNTN@6' 76*
T DTLELCTRTC WTT STANDTNC VOLTAGE
TNS_,TAT ON RTSTSTANCT
T VOLTAGE RAETNC
>>
1
7
000 VRMS, MTV
T0,UCO MTGAOHNS N \
335 VRMS
3 MECHAN CAL
A DURABT, TV 500 CVCLES \ITTN
TNEERTACE PU
H[)'1\C JAC(
, OLANTTTY
EOR OFT NUT/T RF PERFORMANCE
RECOMMENJED FOR PTN'
TN TTTL RE CAVTTV CA\ AETLCE RT T‘UTORVTANCE
AGTN\:
STNOJ 7AC4
MATATNG HAG TO ‘T' NARATT)
“AT/P [NOL IT, 34 T065 20,
HLOULNCY RANGE DC 'T8 GHZ‘
NEPAS E ASSET/ELY
ALC 2
T TbTi 005T
CONTACT
TH TS COANEC'C?
ANY SOLDER
21 )AT[ CODE
TS AOT
T L) 2 V 3 0A
RFV DFSCRTPE ON DATE FCC APPR
T A | REEEASE TC MFG IO3ETIT0'ET6 5040 RM
508
[ 2001
WP ; 54
[ T00]
<> O
¢T 36" N SCALE 3500 SCA T 3 we
EV) ,7) <20 76="" w="" [="" 0301="" recommneded="" pcb="" mounting="" hole="" dimensions="" [="" 020:="" {h="" customer="" outline="" drawing="" all="" either="" s—ieete="" ae="" for="" internal="" use="" only="" uv="" e55="" ott—erw="" se="" sdectfted‘="" dtnevstoas="" are="" tv="" metrtc="" and="" toeeraaces="" are="" natuhal="" ‘t="" dati:="" 25m="" 0="" 5="" ,="" m="" '30wm="" 3o="" ,="" tzom="" anclls="" mi:="" nymws="" t="" ‘="" tle="" am="" he="" n="" 0|="" rf="" -="" u="" dbmr="" +0="" tmm="" -0="" 2mm="" t="" 2="" 3w="" tt"="" see="" no’es="" hd="" bnc="" str="" jack="" p="" \dttle="" ,="" tncsc="" crcaans,="">20>< '="" atto-s,="" er="" a-="" dam="" ttt="" a="" d="" 3mm"="" the="" engtneer="" date="" t="" a="" t=""> ( , T b > T > T‘ d l T r ~ , A E
22:72AM ‘2; :2 L “2:4 T: gay“? mm; W 2.2m M TAJAUOW T 9+» T6 PCB THROUGH HOLE W»°mPT°"°"‘1<°m v="" -="" b="" a="" ”r="" t="" c="" '="" eh="" "="" -="" d’="" ‘="" t.="" t="" t="" g‘="" a="" e»,="" t="" »="" rs="" mm="" a,="" mum="" an="" i="" a:="" 4'21;="" my="" .3232;="" $3432»="" 2="" “="" mom="" m="" 3="" legs="" receptacle="" wwwo="" a0,="" 34="" we;="" t10="" am="" to="" be="" regarazc="" by="" tmpmar="" an="" or="" chums:="" n="" any="" ma'ner="" mmg,="" gran'="" a;="" shqtel="" 034mb”="" scale="" t2="" 3="" t="" osheet="" 20;="" 4="" mt="" ~="" .~at="" "m="" i="" 1:7,.="" e="" f="" ‘="" ‘="" “="" a="" r="" 7'”="" ;,sm:.,°p¢:::u="" mm“="" m:="" m="" m="" m="" s="" m="" 2m="" tam="" nv="" m="" ‘363="" ‘10="" er="" dertosed="" hy="" :cmdawnq:="" abcktitigitors="" er="" om:="" dam="" ftntsh="" b="" a="" part="" no="" 34,‘365,‘zg="">°m>