Amphenol RF 的 132443 Drawing 规格书
NOTES
TU-‘TEPTALS MD ETVTSHES
EERTULE , COVE?
CCNTACT T‘TN ,
BODV ' BT—W,
TVSVLATOR , T’TEE, NJlTJHAL
RETATNTNG RTNC , $18334,
Gf-‘SHET , STLTCCNE 3TUBBER.
CCU‘LTNC NUT , BTASS,
ELECTHTCAL
A T‘v’FET‘IANCE 50 OHM
EHEOLEM‘Y HANGE 0'6 (5H1
B
C VST‘TTT {RETURN L03
D
NECHMTCAL
A )UTTABTLTTY' 503 {VCLES
B TEMPERATTRE HNGE '6SQC T0 +T65JC
CTTT/TT’ET‘, EEHTTULE HEX CHTN“ ST7E
CCNTACT T‘TN TC‘ EOLJET
SHOWS CMLE ENTHY )TMEVSTOVS
TIAV3ELN3'ZBfi
GOD FLI-‘TTNC
DTSC TNSULATOH , PTEE, Nf-‘TJPiL
GOLD PLATTNG
<7t3,8 n="" wc="" 8="" zfl)="" mm="" )t't="" v="" t000="" \tptvts.="" ththl}="" angle="" phoj="" revtstons="" descnfttoh="" date="" em="" app?="" tntttal="" :ele="" e="" 2”ng="" 77777="" m2="" jt’date="" [)tawtn="" e="" ‘itht="" 742taan4="" """="" my"="" the="" 3"dy="" 8="" eetttlle="" t'tete="" changed="" tt'mgt'ts="" 285$="" 3c0="" recommended="" cable="" ste="" t="" 3f="" t="" vg="" “s="" ‘9="" ti“="" flee="" w»="" w="" 95="" t6]="" ,ct="" cz’j]d="" t="" e="" ,,,,,,,,="" w,="" [525%="" $512="" vtetzug]="" [245]="" scale="" p="" 000="" 4.00="">4
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FDR INTERNAL usE EINLY
UNLESS OTHERWTSE SDECTETED. DTHEVSTOHS
ARE w NETRTC Am ToEEwANCES APE
mum of AmphencT (mp
arc gTsz by Amph
Thu am b, AM
:T To be Iago/d:
prédm, puns):
2r mmma by MW drumrqs
<0 5mm="" 0="" 5="" ,="" 6mm="" 6="" ,="" i="" o="" 05w“="" 10="" trrm="" t0="" \gttce="" ,="" ttese="" druwnns,="" speumamns,="" mmm="" and="" m="" corp="" ,="" or="" v="" tmpttcattcn="" m="" may="" )tqt‘="" pat="" t:="" to="" pelmth="" or="" mm="" mm="" m="" are="" m="" reman="" the="" ‘71="" run="" bz="" mum="" upon="" ”qu="" ttd="" be="" «3(de="" tn="" my="" perm="" othzr="" han="" mme="" tn="" mom="" hwy="" drat’i“\="" m="" zhanc="" enghee?="" 3="" ttu-tn="" earp="" tn="" rnhthg="" of="" thom="" dvawrgi="" e="" m,="" pg/pofic="" w="" .="" mg,="" glamt/‘g="" vae="" or="" sctt="" any="" tm="" may="" tty="" any="" my="" be="" tetatcd="" tv="" on;="" um="" pt="" rotte/wwsew="" my="" ohe/="" d="" a!="" cum="" to="" ma/urqcm="" ttamoxursmscuan="" 5="" approved="" :pcmhmhans="" ‘="" a="" stvta="" crtnp="" plug="" ”mphvr”="" (for="" ettr/eietgé="" wm“="" cable)="" drawtng="" \o="" o'tc="" sheet="" 30e="" 3="" t="" a="" dnostze="" m="" hm="" ”'="" cad="" etle="" b="" b="" pm="" no="" was="">0>7t3,8>
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm
30 - 120mm ANGLES
<0.5mm
3,09
.122[ ]
4,29
.169[ ]
1,05
.041[ ]
1,27
.050[ ]
2,95
.116[ ]
1,01
.040[ ]
5,23
.206[ ]
6,22
.245[ ]
10,01
.394[ ]
0,7
.028[ ]
8,4
.331[ ]
REF.18,6 .732[ ]
4,5 .177[ ]
5,9 .232[ ]
13,8 .543[ ]
NC INITIAL RELEASE 22-Nov-13 ----- MZ
A UPDATE DRAWING FORMAT 24-Jan-14 ----- MZ
B THE BODY & FERRULE WERE CHANGED 17-Mar-15 2886 BCG
B
B
REFERENCE
EAR#6467
SMA1111A1-030-3GT5GP-50
CONFIGURATION LEVEL:
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 3 OF 3
SCALE: 5.0:1.017-Mar-15B.C. GLEISSNER
TITLE
SMA CRIMP PLUG
(FOR LMR/FBT-195
CABLE)
DATEAPPROVED
Amphenol
Connex
DATE
02-Mar-15
ENGINEER
S.DUAN
MATERIAL
-
DATE
02-Mar-15
DRAWN
M.ZHANG
FINISH
DRAWING NO.
ITEM NO.
PART NO. 132443
RECOMMENDED
CABLE STRIPPING DIM'S
NOTES:
1. MATERIALS AND FINISHES:
FERRULE - COPPER, GOLD PLATING
DISC INSULATOR - PTFE, NATURAL
CONTACT PIN - BRASS, GOLD PLATING
BODY - BRASS, GOLD PLATING
INSULATOR - PTFE, NATURAL
RETAINING RING - SUS 304, NATURAL
GASKET - SILICONE RUBBER, RED
COUPLING NUT - BRASS, GOLD PLATING
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM
B. FREQUENCY RANGE: 0-6 GHZ
C. VSWR (RETURN LOSS): 1.200 (-20.8 dB) MAX.
D. D.W.V: 1000 VRMS, MIN.
3. MECHANICAL:
A. DURABILITY: 500 CYCLES MIN.
B. TEMPERATURE RANGE: -65$C TO +165$C
4. CRIMPED FERRULE HEX CRIMP SIZE .213"
5. CONTACT PIN TO SOLDER
6. SHOWS CABLE ENTRY DIMENSIONS.
7.92 [.312] HEX.
1/4-36UNS-2B
SCALE 2.000
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
6
6
6
6