Vicor Corporation 的 4623 Thru Hole Drawing 规格书
1.52
7.0607
(2) PL,
. 1.02
.040
(3) PL,
47.91 :38 .
HI
1886:015
‘1' 23,98] _ ‘ ‘1’ 11.48 1‘ _ 0%
\[943 \ .450 / _. g
82
o [
l
8.25
U I 11.40\ D _I [-325] 7 7
t‘\ [449] 1‘ _\ L
1 ' 2.75
0 D J: [.108] ’ 7
I - - - - - -
0 1 0 1:
2.75
0 22.80:]3 D J [.108] L
898:005 4
U 3 8.25 7 7
T [.325] < o="" 71.52="" .080]="" 4="" i.="" top="" view="" (component="" side)="" ‘="" [p="" e="" .05="" [.002]="" 7.26:.05="" 286:002="" seating="" [="" plane="" 4.17="" 7="" 41="" [.164]="" _h_="" 018="" (9)="" pl.="" (9)="" pl="" $1.52="" [.060]="" g="" g="" 8="" g="" plated="" thru="" +1="" 0.="" +1="" o.="" .25="" [.010]="" t="" 9.=""><34 3="" e="" annular="" ring="" \="" £3="" a="" fi="" (3)="" pl.="" \="" ‘="" \\="" ‘="" [="" 8.00:08="" \="" ‘="" ®="" i="" 7="" 7="" t’="" ,7="" [315:003]="" \="" “n="" +ou="" [="" \\="" 1.38:08="" %="" "out="" 7]="" 7="" tr="" [054:003]="" 1.38:08="" 0="" {3?="" en="" .="" .="" “3:08="" [054:003]="" ft="" +ou1="" [="" [162:003]="" 63="" 8.00:08="" 7="" _in="" [315:003]="" "out="" [="" (f1="" q="" ]="" vicor="" @eel="" size="" cage="" code="" dwg="" no="" 67131="" 40257="" rev="">34>
47.91±.38
1.886±.015
23.96
.943
11.40
.449
22.80±.13
.898±.005
0
0
0
0
TOP VIEW (COMPONENT SIDE)
1.02
.040
(3) PL.
1.52
.060
(2) PL.
1.52
.060
(4) pl.
11.43
.450
0
2.75
.108
8.25
.325
2.75
.108
8.25
.325
8.00
.315
1.38
.054
1.38
.054
4.13
.162
8.00
.315
0
23.19
.913
23.19
.913
0
0
BOTTOM VIEW
2.03
.080
PLATED THRU
.25 [.010]
ANNULAR RING
(2) PL.
1.52
.060
PLATED THRU
.25 [.010]
ANNULAR RING
(3) PL.
2.03
.080
PLATED THRU
.38 [.015]
ANNULAR RING
(4) PL.
0
8.00±.08
.315±.003
1.38±.08
.054±.003
4.13±.08
.162±.003
8.00±.08
.315±.003
8.25±.08
.325±.003
2.75±.08
.108±.003
2.75±.08
.108±.003
8.25±.08
.325±.003
1.38±.08
.054±.003
0
23.19±.08
.913±.003
23.19±.08
.913±.003
0
0
RECOMMENDED HOLE PATTERN
(COMPONENT SIDE)
+IN
TR
EN
FT
-IN
+OUT
+OUT
-OUT
-OUT
.41
.016
(9) PL.
7.26±.05
.286±.002
4.17
.164
(9) PL.
SEATING
PLANE
.05 [.002]
NOTES:
1- RoHS COMPLIANT PER CST-0001 LATEST REVISION.
REV.
DESCRIPTION
INTL
DATE
APVD
1
RELEASED PER E140206
GCK
02/18/14
SE
2 REVISED PER E141414
SJW
12/19/14
REJH
2
F
7 2
F
7
3
B
8 4
6
C
8 4
A
5 3
C
D
A
VICOR CONFIDENTIAL
5
E
D
6
B
1
E
1
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
40257
DWG NO
2
REV
DRAWN BY
DATE
R.E.J. Hickey
9/9/2013
PRODUCT OUTLINE 4623 THRU
HOLE
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
11
4:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
D