XP Power 的 ISH Series 规格书
XP Power
077777777 Inpm Current" Maximum Capanflive
No Load Full Load
s.sv 400 mA so mA 5o5 mA 220 77F 72% 7suo50s5m
5v 400 mA so mA 5o5 mA 220 77F 79% 7suo5055m
9v 222 mA so mA 5o5 mA 220 77F 52% \SHDSUBA‘”
72v 757 mA so mA 5o5 mA 220 77F 52% \SHDEHZA‘”
75v 7ss mA so mA 5o5 mA 220 77F 53% 75Ho575w
5v 400 mA 25 mA 272 mA 220 77F 79% 7577720557"
9v 222 mA 25 mA 272 mA 220 77F 52% 757772095
72v 757 mA 25 mA 272 mA 220 77F 52% 7577727277
75v 7ss mA 25 mA 272 mA 220 77F 53% 757772755m
247/ as m 25 mA 272 mA 220 77F 55% 7577722457"
73575.5 75v 7ss mA 75 mA 759 mA 220 77F 53% 75H7575A
5v 400 mA 75 mA 705 mA 220 77F 79% 7577240557"
72v 757 mA 75 mA 705 mA 220 77F 52% 7577247270"
75v 7ss mA 75 mA 705 mA 220 77F 53% 7577247557"
247/ as m 75 mA 705 mA 220 77F 55% 757724245m
71500271020
7 044710 072
Sasg
www.xppower.com
ISH Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. For optional 3000 VDC isolation add suffix ‘-H’ to end of part number
e.g. ISH1224A-H.
2. Input currents measured at nominal input voltage.
3. Typical value at full load.
4. For optional tape & reel option add suffix -TR to the end of the p/n.
Reel quantity = 500
• Single Output
• SMD Package
• Industry Standard Pinout
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation, 3000 VDC Option
• 3 Year Warranty
Dimensions:
ISH:
0.500 x 0.44 x 0.285” (12.7 x 11.2 x 7.25 mm)
2 Watts
Input Voltage Output Voltage Output
Current
Input Current(2) Maximum Capacitive
Load Efficiency(3) Model Number(1,4)
No Load Full Load
4.5-5.5
3.3V 400 mA 30 mA 506 mA 220 µF 72% ISH0503A(1)
5V400 mA 30 mA 506 mA 220 µF 79% ISH0505A(1)
9V 222 mA 30 mA 506 mA 220 µF 82% ISH0509A(1)
12V 167 mA 30 mA 506 mA 220 µF 82% ISH0512A(1)
15V 133 mA 30 mA 506 mA 220 µF 83% ISH0515A(1)
10.8-13.2
5V 400 mA 25 mA 212 mA 220 µF 79% ISH1205A(1)
9V 222 mA 25 mA 212 mA 220 µF 82% ISH1209A
12V 167 mA 25 mA 212 mA 220 µF 82% ISH1212A(1)
15V 133 mA 25 mA 212 mA 220 µF 83% ISH1215A(1)
24V 83 mA 25 mA 212 mA 220 µF 84% ISH1224A(1)
13.5-16.5 15V 133 mA 18 mA 169 mA 220 µF 83% ISH1515A(1)
21.6-26.4
5V 400 mA 15 mA 105 mA 220 µF 79% ISH2405A(1)
12V 167 mA 15 mA 105 mA 220 µF 82% ISH2412A(1)
15V 133 mA 15 mA 105 mA 220 µF 83% ISH2415A(1)
24V 83 mA 15 mA 105 mA 220 µF 86% ISH2424A(1)
A
5 .00 º
A
0.035
(0.88)
0.010
(0.25)
Recommended Footprint
0.100
(2.54)
0.100
(2.54)
0.010
(0.25)
0.480
(12.20)
0.039
(1.00)
0.024
(0.60)
0.441±0.012
(11.20±0.30)
0.327
(8.30)
0.285
(7.25)
0.276
(7.00)
0.500±0.020
(12.70±0.5)
0.300 (7.62)
Top View grid: 0.1 x 0.1 in (2.54 x 2.54 mm)
Top View
Side View
1 2 4
5
8
1. All dimensions are in inches (mm)
2. Weight: 0.003 lbs (1.5 g) typical.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch and length tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Mechanical Details
PIN CONNECTIONS
Pin Function
1 GND
2+Vin
40 V
5+Vout
8No Connection
:1 ' XP Power
—-:
ISH Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 24 VDC See Models and Ratings table
Initial Set Accuracy -7.5, +2.5 % At 70% load
Minimum Load 10 %
Line Regulation ±1.2 % Per 1% change of input voltage (±1.5% for 3V3 output)
Load Regulation % See graph
Start Up Delay 2 ms
Ripple and Noise 100 mV pk-pk 20 MHz bandwidth, measured using 0.1 µF capacitor
Transient Response 3 % deviation Recovery to within 1% in 500 µs for a 25% load change (5%
max. deviation for 3.3 & 5 V models)
Short Circuit Protection Continuous, with auto recovery, except 1 s max for
24 input V models
Maximum Capacitive Load 220 µF
Temperature Coefficient 0.03 %/˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range
4.50 5.50 VDC 5 V nominal
10.80 13.20 VDC 12 V nominal
13.50 16.50 VDC 15 V nominal
21.60 26.40 VDC 24 V nominal
Input Current See Models and Ratings table
Input Reflected Ripple 15 mA pk-pk Through 12 µH inductor and 47 µF capacitor
Input Surge
9VDC for 1 s 5 V models
18 VDC for 1 s 12 V models
21 VDC for 1 s 15 V models
30 VDC for 1 s 24 V models
Input Filter Capacitor
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency See Models and Ratings table
Isolation: Input to Output 1500 VDC For optional high isolation versions, 3000 VDC input to
output add suffix -H to model number
Switching Frequency 100 115 135 kHz
Isolation Resistance 109ΩInput to output, tested at 500 VDC
Isolation Capacitance 20 pF Input to output
Power Density 31.8 Win3
Mean Time Between Failure 3500 kHrs MIL-HDBK-217F, +25 °C GB
Weight 0.003 (1.5) lb (g)
Recommended Solder Profile IPC/JEDEC J-STD-020D.1
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +105 °C Derate from 100% load at +100 °C to 80% load at 105 °C
Storage Temperature -55 +125 °C
Case Temperature +115 °C
Operating Humidity 95 % RH Non-condensing
Cooling Natural convection
XP Power
I"
l'l
L4
O m (V Rafi M 341%)
u
E
§
5
g
g
a
o
z
050
Load (%)
For 3.3 V output models
Load (%)
For all other models
Output Voltage Accuracy (%)
Typical Load Curve
70 100
100
105
115
+2.5%
-2.5%
-7.5%
050
Output Voltage Accuracy (%)
Typical Load Curve
70 100
100
105
110
+2.5%
-2.5%
-7.5%
ISH Series
www.xppower.com
DC-DC Converter
301 May 18
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 3B
Radiated Immunity EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 2BExternal input capacitor required, 330 µF/100 V
Surge EN61000-4-5 2BExternal input capacitor required, 330 µF/100 V
Conducted Immunity EN61000-4-6 3 V rms A
Magnetic Fields EN61000-4-8 1 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55022 Class B See Application Note for Class B filter
Radiated EN55022 Class B See Application Note for Class B filter
EMI Filter for Class B Emissions Solder Profile
Application Note
Output Voltage C
3.3 10.00 µF
510.00 µF
94.70 µF
12 2.20 µF
15 1.00 µF
24 0.47 µF
ISH
+Vout
C Load
0 V
+Vin
-Vin
For ISH2424A model only, add Ycap, 470 pF, 3 kv
P
6.8 µH
4.7 µF,
50 V
Peak Temp. 245 °C Max
60 Sec Max
(>217 °C)
Time (Sec)
0
50
100
150
200
217
245
250
Temperature (°C)
Load Regulation
It is recommended to refer to IPC/JEDEC J-STD-020D
standard for reflow soldering curve. The recommended reflow
soldering temperature graph for our products is as follows:
Note:
The curve is only suitable for hot air convection reflow soldering.