XP Power 的 ISE Series 规格书
XP Power
n sum n20
-Vm
+Vin
u v
+Voul
Na Connection
‘ oummz
ISE Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. For optional 3000 VDC isolation add suffix ‘-H’ to end of part number e.g.
ISE1224A-H.
Note: not all options available. Please check with XP sales.
2. Input currents measured at nominal input voltage.
3. Typical value at full load.
4. For optional tape & reel option add suffix -TR to the end of the p/n.
Reel quantity = 500
• Single Output
• SMD Package
• Industry Standard Pinout
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation, 3000 VDC Option
• 3 Year Warranty
Dimensions:
ISE:
0.500 x 0.44 x 0.285” (12.7 x 11.2 x 7.25 mm)
1 Watt
Input Voltage Output Voltage Output Current Input Current(2) Maximum
Capacitive Load Efficiency(3) Model Number(4)
No Load Full Load
2.97-3.63 V
3.3 V 303 mA 25 mA 404 mA 220 µF 72% ISE0303A(1)
5 V 200 mA 25 mA 404 mA 220 µF 74% ISE0305A(1)
12 V 84 mA 25 mA 404 mA 220 µF 80% ISE0312A
15 V 67 mA 25 mA 404 mA 220 µF 80% ISE0315A
24 V 42 mA 25 mA 404 mA 220 µF 80% ISE0324A
4.5-5.5 V
3.3 V 303 mA 20 mA 250 mA 220 µF 74% ISE0503A(1)
5 V 200 mA 20 mA 250 mA 220 µF 80% ISE0505A(1)
12 V 84 mA 20 mA 250 mA 220 µF 80% ISE0512A(1)
15 V 67 mA 20 mA 250 mA 220 µF 80% ISE0515A(1)
24 V 42 mA 20 mA 250 mA 220 µF 80% ISE0524A(1)
10.8-13.2 V
3.3 V 303 mA 15 mA 104 mA 220 µF 74% ISE1203A(1)
5 V 200 mA 15 mA 104 mA 220 µF 80% ISE1205A(1)
9 V 111 mA 15 mA 104 mA 220 µF 80% ISE1209A(1)
12 V 84 mA 15 mA 104 mA 220 µF 81% ISE1212A(1)
15 V 67 mA 15 mA 104 mA 220 µF 81% ISE1215A(1)
13.5-16.5 V 5 V 200 mA 10 mA 82 mA 220 µF 80% ISE1505A
15 V 67 mA 10 mA 82 mA 220 µF 81% ISE1515A(1)
21.6-26.4 V
5 V 200 mA 7 mA 52 mA 220 µF 80% ISE2405A(1)
9 V 111 mA 7 mA 52 mA 220 µF 80% ISE2409A(1)
12 V 84 mA 7 mA 52 mA 220 µF 80% ISE2412A
15 V 67 mA 7 mA 52 mA 220 µF 81% ISE2415A(1)
24 V 42 mA 7 mA 52 mA 220 µF 81% ISE2424A(1)
A
5 .00 º
A
0.035
(0.88)
0.010
(0.25)
Recommended Footprint
0.100
(2.54)
0.100
(2.54)
0.010
(0.25)
0.480
(12.20)
0.039
(1.00)
0.024
(0.60)
0.441±0.012
(11.20±0.30)
0.327
(8.30)
0.285
(7.25)
0.276
(7.00)
0.500±0.020
(12.70±0.5)
0.300 (7.62)
Top View grid: 0.1 x 0.1 in (2.54 x 2.54 mm)
Top View
Side View
1 2 4
5
8
1. All dimensions are in inches (mm)
2. Weight: 0.003 lbs (1.5 g) typical.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch and length tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Mechanical Details
PIN CONNECTIONS
Pin Function
1 -Vin
2+Vin
4 0 V
5 +Vout
8No Connection
VDC ran 5 3.3 v models
ISE Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 24 VDC See Models and Ratings table
Initial Set Accuracy -7.5, +2.5 % At 70% load
Minimum Load 10 %
Line Regulation ±1.2 % Per 1% change of input voltage (±1.5% for 3V3 output)
Load Regulation % See graph
Start Up Delay ms
Ripple and Noise 30/60 mV pk-pk For models ≤12 V/ For 15 V & 24 V models,
20 MHz bandwidth, measured using 0.1 µF capacitor
Transient Response 3 % deviation Recovery to within 1% in 500 µs for a 25% load change (5%
max. deviation for 3.3 & 5 V models)
Short Circuit Protection Continuous, with auto recovery, except 1 s max for
24 input V models
Maximum Capacitive Load 220 µF
Temperature Coefficient 0.02 %/˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range
2.97 3.63 VDC 3.3 V nominal
4.50 5.50 VDC 5 V nominal
10.80 13.20 VDC 12 V nominal
13.50 16.50 VDC 15 V nominal
21.60 26.40 VDC 24 V nominal
Input Current See Models and Ratings table
Input Reflected Ripple 15 mA pk-pk Through 12 µH inductor and 47 µF capacitor
Input Surge
5VDC for 1 s 3.3 V models
9 VDC for 1 s 5 V models
18 VDC for 1 s 12 V models
21 VDC for 1 s 15 V models
30 VDC for 1 s 24 V models
Input Filter Capacitor
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency See Models and Ratings table
Isolation: Input to Output 1500 VDC For optional high isolation versions, 3000 VDC input to
output add suffix -H to model number
Switching Frequency 50 300 kHz Full load, nominal input
Isolation Resistance 109ΩInput to output, tested at 500 VDC
Isolation Capacitance 20 pF Input to output
Power Density 15.9 Win3
Mean Time Between Failure 3500 kHrs MIL-HDBK-217F, +25 °C GB
Weight 0.003 (1.5) lb (g)
Recommended Solder Profile IPC/JEDEC J-STD-020D.1
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +105 °C Derate from 100% load at +100 °C to 80% load at 105 °C
Storage Temperature -55 +125 °C
Case Temperature +115 °C
Operating Humidity 95 % RH Non-condensing
Cooling Natural convection
'l
|.-;
XP Power
ompm mace Accuracy 1%)
%
%
ISE Series
www.xppower.com
DC-DC Converter
314 Feb 20
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 3B
Radiated Immunity EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 2BExternal input capacitor required, 330 µF/100 V
Surge EN61000-4-5 2BExternal input capacitor required, 330 µF/100 V
Conducted Immunity EN61000-4-6 3 V rms A
Magnetic Fields EN61000-4-8 1 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55022 Class B See Application Note for Class B filter
Radiated EN55022 Class B See Application Note for Class B filter
EMI Filter for Class B Emissions
Application Note
Output Voltage C
3.3 10.00 µF
5/6 10.00 µF
94.70 µF
12 2.20 µF
15 1.00 µF
24 0.47 µF
ISE
+Vout
C Load
0 V
+Vin
-Vin
6.8 µH
4.7 µF, 50 V
Load Regulation
050
Load (%)
For 3.3 V output models
Load (%)
For all other models
Output Voltage Accuracy (%)
Typical Load Curve
70 100
100
105
115
+2.5%
-2.5%
-7.5%
050
Output Voltage Accuracy (%)
Typical Load Curve
70 100
100
105
110
+2.5%
-2.5%
-7.5%