Analog Devices Inc. 的 LTC3330 规格书
LTLII‘IM
TECHNOLOGY
L7 LJUW 1
LTC3330
1
3330fc
For more information www.linear.com/LTC3330
TYPICAL APPLICATION
FEATURES DESCRIPTION
Nanopower Buck-Boost
DC/DC with Energy Harvesting
Battery Life Extender
The LT C
®
3330 integrates a high voltage energy harvesting
power supply plus a DC/DC converter powered by a primary
cell battery to create a single output supply for alternative
energy applications. The energy harvesting power sup-
ply, consisting of an integrated full-wave bridge rectifier
and a high voltage buck converter, harvests energy from
piezoelectric, solar, or magnetic sources. The primary cell
input powers a buck-boost converter capable of opera-
tion down to 1.8V at its input. Either DC/DC converter
can deliver energy to a single output. The buck operates
when harvested energy is available, reducing the quiescent
current draw on the battery to essentially zero, thereby
extending the life of the battery. The buck-boost powers
VOUT only when harvested energy goes away.
A low noise LDO post regulator and a supercapacitor
balancer are also integrated, accommodating a wide range
of output storage configurations. Voltage and current set-
tings for both inputs and outputs are programmable via
pin-strapped logic inputs. The LTC3330 is available in a
5mm × 5mm QFN-32 package.
APPLICATIONS
n Dual Input, Single Output DC/DCs with Input
Prioritizer
n Energy Harvesting Input: 3.0V to 19V Buck DC/DC
n Primary Cell Input: 1.8V to 5.5V Buck-Boost DC/DC
n Zero Battery IQ When Energy Harvesting Source is
Available
n Ultralow Quiescent Current: 750nA at No-Load
n Low Noise LDO Post Regulator
n Integrated Supercapacitor Balancer
n Up to 50mA of Output Current
n Programmable DC/DC and LDO Output Voltages,
Buck UVLO, and Buck-Boost Peak Input Current
n Integrated Low Loss Full-Wave Bridge Rectifier
n Input Protective Shunt: Up to 25mA at VIN ≥ 20V
n 5mm × 5mm QFN-32 Package
n Energy Harvesting
n Solar Powered Systems with Primary Cell Backup
n Wireless HVAC Sensors and Security Devices
n Mobile Asset Tracking L, LT , LT C , LT M , Linear Technology and the Linear logo are registered trademarks and
PowerPath is a trademark of Linear Technology Corporation. All other trademarks are the
property of their respective owners.
Extended Battery Life with
Energy Harvesting
PIEZO
MIDE
V25W
1µF
6.3V
4.7µF, 6.3V
GND
LTC3330
3330 TA01a
AC1
VIN
CAP
VIN2
BAT
OUT[2:0]
LDO[2:0]
IPK[2:0]
UV[3:0]
AC2
SW
SWA
22µH
22µH
SWB
VOUT
LDO_IN
SCAP
BAL
LDO_EN
EH_ON
PGVOUT
PGLDO
LDO_OUT
VIN3
3V TO 19V
SOLAR
PANEL
4.7µF
6.3V
PRIMARY
CELL
1.8V TO 5.5V
22µF
25V
3
3
3
4
+
1µF
6.3V
22µF
6.3V
1.2V TO 3.3V
50mA
1.8V TO 5V
50mA
10mF
2.7V
10mF
2.7V
OPTIONAL
47µF
6.3V
+
–
VOUT
50mV/DIV
AC-COUPLED
EH_ON
2V/DIV
IBAT
100mA/DIV
0V
0A
200µs/DIV 3330 TA01b
BAT = 3.6V
VOUT = 1.8V
ILOAD = 50mA
ACTIVE ENERGY
HARVESTER
REDUCES BATTERY
CURRENT TO ZERO
LTC3330
‘32) EU ‘30) ‘29) ‘23) ‘27) ‘25) ‘25)
2 L7LJ1‘JW
LTC3330
2
3330fc
For more information www.linear.com/LTC3330
PIN CONFIGURATIONABSOLUTE MAXIMUM RATINGS
VIN
Low Impedance Source ..........................–0.3 to 19V*
Current-Fed, ISW = 0A ........................................25mA
AC1, AC2 .............................................................0 to VIN
BAT, VOUT, VIN3, LDO_IN, SCAP, PGVOUT,
PGLDO, LDO_EN ............................................. –0.3 to 6V
VIN2 .................... –0.3V to [Lesser of (VIN + 0.3V) or 6V]
CAP ...................... [Higher of –0.3V or (VIN – 6V)] to VIN
LDO_OUT, LDO[2:0] .................–0.3V to LDO_IN + 0.3V
BAL ...............................................–0.3V to SCAP + 0.3V
OUT[2:0], IPK[2:0],
EH_ON .............–0.3V to [Lesser of (VIN3 + 0.3V) or 6V]
UV[3:0] ............ –0.3V to [Lesser of (VIN2 + 0.3V) or 6V]
IAC1, IAC2 ..............................................................±50mA
ISW, ISWA, ISWB, IVOUT ..........................................350mA
ILDO_OUT .................................................................50mA
Operating Junction Temperature Range
(Notes 2, 3) ............................................ –40°C to 125°C
Storage Temperature Range .................. –65°C to 150°C
*VIN has an internal 20V clamp
(Note 1)
32
33
GND
31 30 29 28 27 26 25
9 10 11 12
TOP VIEW
UH PACKAGE
32-LEAD (5mm × 5mm) PLASTIC QFN
13 14 15 16
17
18
19
20
21
22
23
24
8
7
6
5
4
3
2
1BAL
SCAP
VIN2
UV3
UV2
UV1
UV0
AC1
LDO0
LDO1
LDO2
LDO_IN
LDO_OUT
IPK2
IPK1
IPK0
OUT2
OUT1
OUT0
EH_ON
PGVOUT
PGLDO
VIN3
LDO_EN
AC2
VIN
CAP
SW
VOUT
SWB
SWA
BAT
TJMAX = 125°C, θJA = 44°C/W
EXPOSED PAD (PIN 33) IS GND, MUST BE SOLDERED TO PCB
ORDER INFORMATION
LEAD FREE FINISH TAPE AND REEL PART MARKING* PACKAGE DESCRIPTION TEMPERATURE RANGE
LTC3330EUH#PBF LTC3330EUH#TRPBF 3330 32-Lead (5mm × 5mm) Plastic QFN –40°C to 85°C
LTC3330IUH#PBF LTC3330IUH#TRPBF 3330 32-Lead (5mm × 5mm) Plastic QFN –40°C to 125°C
Consult LTC Marketing for parts specified with wider operating temperature ranges. *The temperature grade is identified by a label on the shipping container.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/
LTC3330
L7 LJUW 3
LTC3330
3
3330fc
For more information www.linear.com/LTC3330
ELECTRICAL CHARACTERISTICS
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
VIN Buck Input Voltage Range l 19 V
VBAT Buck-Boost Input Voltage Range l1.8 5.5 V
IVIN VIN Quiescent Current
VIN Input in UVLO
VIN Input in UVLO
Buck Enabled, Sleeping
Buck Enabled, Sleeping
Buck Enabled, Not Sleeping
VIN = 2.5V, BAT = 0V
VIN = 16V, BAT = 0V
VIN = 4V, BAT = 0V
VIN = 18V, BAT = 0V
VIN = 5V, BAT = 0V, ISW1 = 0A (Note 4)
450
840
1200
1800
150
700
1400
1800
2500
225
nA
nA
nA
nA
µA
IBAT BAT Quiescent Current
BAT Input with VIN Active
Buck-Boost Enabled, Sleeping
Buck-Boost Enabled, Not Sleeping
BAT = 1.8V, VIN = 5V
BAT = 5V, VIN = 0V
BAT = 5V, VIN = 0V, ISWA = ISWB = 0A
(Note 4)
–10
0
750
200
10
1200
300
nA
nA
µA
IVOUT VOUT Leakage Current VOUT = 5.0V, OUT[2:0] = 111, Sleeping 100 150 nA
VINUVLO VIN Undervoltage Lockout Thresholds
(Rising or Falling)
3V Level l2.91 3.00 3.09 V
4V Level l3.88 4.00 4.12 V
5V Level l4.85 5.00 5.15 V
6V Level l5.82 6.00 6.18 V
7V Level l6.79 7.00 7.21 V
8V Level l7.76 8.00 8.24 V
9V Level l8.73 9.00 9.27 V
10V Level l9.70 10.0 10.30 V
11V Level l10.67 11.0 11.33 V
12V Level l11.64 12.0 12.36 V
13V Level l12.61 13.0 13.39 V
14V Level l13.58 14.0 14.42 V
15V Level l14.55 15.0 15.45 V
16V Level l15.52 16.0 16.48 V
17V Level l16.49 17.0 17.51 V
18V Level l17.46 18.0 18.54 V
VSHUNT VIN Shunt Regulator Voltage IVIN = 1mA l19.0 20.0 21.0 V
ISHUNT Maximum Protective Shunt Current 25 mA
Internal Bridge Rectifier Loss (|VAC1 – VAC2| – VIN) IBRIDGE = 10µA
IBRIDGE = 50mA
700
1350
800
1550
900
1750
mV
mV
Internal Bridge Rectifier Reverse Leakage Current VREVERSE = 18V 20 nA
Internal Bridge Rectifier Reverse Breakdown
Voltage
IREVERSE = 1µA VSHUNT 30 V
The l denotes the specifications which apply over the specified operating
junction temperature range, otherwise specifications are at TA = 25°C (Note 2). VIN = 5V, BAT = 3.6V, SCAP = OV, LDO_IN = 0V unless
otherwise specified.
LTC3330
4 L7LJ1W
LTC3330
4
3330fc
For more information www.linear.com/LTC3330
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
VOUT Regulated Buck/Buck-Boost Output Voltage 1.8V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
1.728
1.806
1.794
1.872
V
V
2.5V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
2.425
2.508
2.492
2.575
V
V
2.8V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
2.716
2.809
2.791
2.884
V
V
3.0V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
2.910
3.010
2.990
3.090
V
V
3.3V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
3.200
3.311
3.289
3.400
V
V
3.6V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
3.492
3.612
3.588
3.708
V
V
4.5V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
4.365
4.515
4.485
4.635
V
V
5.0V Output Selected
Sleep Threshold
Wake-Up Threshold
l
l
4.850
5.017
4.983
5.150
V
V
PGVOUT Falling Threshold As a Percentage of VOUT Target (Note 5) l88 92 96 %
IPEAK_BUCK Buck Peak Switch Current 200 250 350 mA
IBUCK Available Buck Output Current 100 mA
IPEAK_BB Buck-Boost Peak Switch Current 250mA Target Selected 200 250 350 mA
150mA Target Selected 120 150 210 mA
100mA Target Selected 80 100 140 mA
50mA Target Selected 40 50 70 mA
25mA Target Selected 20 25 35 mA
15mA Target Selected 12 15 21 mA
10mA Target Selected 8 10 14 mA
5mA Target Selected 4 5 7 mA
IBB Available Buck-Boost Current IPEAK_BB = 250mA, BAT = 1.8V,
VOUT = 3.3V
50 mA
RP_BUCK Buck PMOS Switch On-Resistance 1.4 Ω
RN_BUCK Buck NMOS Switch On-Resistance 1.2 Ω
RP_BB Buck-Boost PMOS Input and Output Switch
On-Resistance
IPK[2:0] = 111
IPK[2:0] = 110
IPK[2:0] = 101
IPK[2:0] = 100
IPK[2:0] = 011
IPK[2:0] = 010
IPK[2:0] = 001
IPK[2:0] = 000
0.7
0.9
1.2
2.1
3.9
6.3
9.2
17.7
Ω
Ω
Ω
Ω
Ω
Ω
Ω
Ω
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the specified operating
junction temperature range, otherwise specifications are at TA = 25°C (Note 2). VIN = 5V, BAT = 3.6V, SCAP = OV, LDO_IN = 0V unless
otherwise specified.
LTC3330
L7 LJUW 5
LTC3330
5
3330fc
For more information www.linear.com/LTC3330
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the specified operating
junction temperature range, otherwise specifications are at TA = 25°C (Note 2). VIN = 5V, BAT = 3.6V, SCAP = OV, LDO_IN = 0V unless
otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
RN_BB Buck-Boost NMOS Input and Output Switch
On-Resistance
IPK2 = 1
IPK2 = 0
0.6
3.8
Ω
Ω
ILEAK(P) PMOS Switch Leakage Buck/Buck-Boost Regulators –20 20 nA
ILEAK(N) NMOS Switch Leakage Buck/Buck-Boost Regulators –20 20 nA
Maximum Buck Duty Cycle Buck/Buck-Boost Regulators l100 %
VLDO_IN LDO_IN Input Range l1.8V 5.5V V
ILDO_IN LDO_IN Quiescent Current LDO_IN = 5.0V, ILDO_OUT = 0mA 400 600 nA
ILDO_OUT LDO_OUT Leakage Current LDO_OUT = 3.3V, LDO[2:0] = 110 100 150 nA
LDO_OUT Regulated LDO Output Voltage Error as a Percentage of Target, 100µA
Load
l
–2.0
–3.0
2.0
3.0
%
%
LDO Line Regulation (1.8V to 5.5V) LDO_OUT = 1.2V, 10mA Load 2 mV/V
LDO Load Regulation (10µA to 10mA) LDO_IN = 5.0V, LDO_OUT = 3.3V 0.5 mV/mA
LDO Dropout Voltage LDO_OUT = 3.3V, 10mA LOAD 50 mV
RP_LDO LDO PMOS Switch On-Resistance LDO_IN = 3.3V, ILDO_OUT = 10mA 5 Ω
LDO Current Limit LDO_IN = 5.0V 50 mA
PGLDO Rising Threshold As a Percentage of the 3.3V LDO_OUT
Target
l88 92 96 %
PGLDO Falling Threshold As a Percentage of the 3.3V LDO_OUT
Target
l86 90 94 %
VSCAP Supercapacitor Balancer Input Range l2.5 5.5 V
ISCAP Supercapacitor Balancer Quiescent Current SCAP = 5.0V 150 225 nA
ISOURCE Supercapacitor Balancer Source Current SCAP = 5.0V, BAL = 2.4V 10 mA
ISINK Supercapacitor Balancer Sink Current SCAP = 5.0V, BAL = 2.6V 10 mA
VBAL Supercapacitor Balance Point Percentage of SCAP Voltage l49 50 51 %
VIH Digital Input High Voltage Pins LDO_EN, OUT[2:0], LDO[2:0],
IPK[2:0], UV[3:0]
l1.2 V
VIL Digital Input Low Voltage Pins LDO_EN, OUT[2:0], LDO[2:0],
IPK[2:0], UV[3:0]
l0.4 V
IIH Digital Input High Current Pins LDO_EN, OUT[2:0], LDO[2:0],
IPK[2:0], UV[3:0]
0 10 nA
IIL Digital Input Low Current Pins LDO_EN, OUT[2:0], LDO[2:0],
IPK[2:0], UV[3:0]
0 10 nA
VOH PGVOUT, PGLDO Output High Voltage
EH_ON Output High Voltage
BAT = 5V, 1µA Out of Pin
VIN = 6V, 1µA Out of Pin
l
l
4.0
3.8
V
V
VOL PGVOUT, PGLDO, EH_ON Output Low Voltage BAT = 5V, 1µA into Pin l0.4 V
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: The LTC3330E is tested under pulsed load conditions such that
TJ ≈ TA. The LTC3330E is guaranteed to meet specifications from 0°C to
85°C. The LTC3330I is guaranteed over the –40°C to 125°C operating
junction temperature range. Note that the maximum ambient temperature
consistent with these specifications is determined by specific operating
conditions in conjunction with board layout, the rated package thermal
impedance and other environmental factors.
Note 3: TJ is calculated from the ambient TA and power dissipation PD
according to the following formula: TJ = TA + (PD • θJA).
Note 4: Dynamic supply current is higher due to gate charge being
delivered at the switching frequency.
Note 5: The PGVOUT Rising threshold is equal to the sleep threshold. See
VOUT specification.
LTC3330
6 L7LJ1‘JW
LTC3330
6
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
UVLO Threshold vs Temperature VSHUNT vs Temperature IVOUT vs Temperature
Total Bridge Rectifier Drop vs
Bridge Current Bridge Leakage vs Temperature Bridge Frequency Response
IVIN in UVLO vs VIN IVIN in Sleep vs VIN IBAT in Sleep vs BAT
VIN (V)
0
IVIN (nA)
2200
2000
1600
1200
1800
1400
1000
800
600
400
200
096 15
3330 G01
183 12
125°C
85°C
25°C
–40°C
BAT (V)
1.5
IBAT (nA)
2100
1800
1500
1200
900
600
300
03.5 4.5
3330 G03
5.52.5
85°C
25°C
–40°C
125°C
TEMPERATURE (°C)
–50
PERCENTAGE OF TARGET SETTING (%)
103
102
101
100
99
98
97 0 25 50 75 100
3330 G04
125–25
APPLIES TO EACH UVLO SETTING
BRIDGE CURRENT (A)
VBRIDGE (mV)
1800
1600
1400
1200
1000
800
600
400
200
0
3330 G07
1µ 10µ 100m10m100µ
–40°C
25°C
85°C
125°C
|VAC1 – VAC2| – VIN
TEMPERATURE (°C)
–50
VSHUNT (V)
21.0
20.8
20.6
20.4
20.2
20.0
19.8
19.6
19.2
19.4
19.0 0 25 50 75 100
3330 G05
125–25
ISHUNT = 1mA
ISHUNT = 25mA
TEMPERATURE (°C)
–50
IVOUT (nA)
150
140
130
120
110
100
90
80
60
70
50 0 25 50 75 100
3330 G05
125–25
VOUT IN REGULATION, SLEEPING
FREQUENCY (Hz)
VIN (V)
3330 G09
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
010 100 100M10M1M10k1k 100k
4.8VP-P APPLIED TO AC1/AC2 INPUT
MEASURED IN UVLO
TA = 25°C, unless otherwise noted.
TEMPERATURE (°C)
–55
BRIDGE LEAKAGE (nA)
20
18
14
10
16
12
6
8
4
2
08035 125
3330 G08
170–10
VIN = 18V, LEAKAGE AT AC1 OR AC2
VIN (V)
IVIN (nA)
6000
5000
4000
3000
2000
1000
096 15
3330 G02
183 12
125°C
–40°C
85°C
25°C
LTC3330
T FALUN
L7 LJUW 7
LTC3330
7
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
3V Output vs Temperature 3.3V Output vs Temperature 3.6V Output vs Temperature
4.5V Output vs Temperature 5V Output vs Temperature
RDS(ON) of Buck-Boost PMOS/NMOS
vs Temperature, 250mA IPEAK Setting
1.8V Output vs Temperature 2.5V Output vs Temperature 2.8V Output vs Temperature
TEMPERATURE (°C)
–50
VOUT (V)
1.84
1.82
1.80
1.78
1.76
1.74
1.72
1.70
1.68
1.66
1.64 0 25 50 75 100
3330 G10
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
2.55
2.50
2.45
2.40
2.35
2.30
2.25 0 25 50 75 100
3330 G11
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
2.85
2.80
2.75
2.70
2.65
2.60
2.55 0 25 50 75 100
3330 G12
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
3.05
3.00
2.95
2.90
2.85
2.80
2.75
2.70 0 25 50 75 100
3330 G13
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
3.35
3.30
3.25
3.20
3.15
3.10
3.05
3.00 0 25 50 75 100
3330 G14
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
3.65
3.60
3.55
3.50
3.45
3.40
3.35
3.30
3.25 0 25 50 75 100
3330 G15
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
4.60
4.55
4.50
4.45
4.40
4.35
4.30
4.25
4.20
4.15
4.10 0 25 50 75 100
3330 G16
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TEMPERATURE (°C)
–50
VOUT (V)
5.10
5.00
4.90
4.80
4.70
4.60
4.50 0 25 50 75 100
3330 G17
125–25
SLEEP THRESHOLD
PGVOUT FALLING
WAKE-UP THRESHOLD
TA = 25°C, unless otherwise noted.
TEMPERATURE (°C)
–50
RDS(ON) (Ω)
1.6
1.4
1.2
1.0
0.8
0.6
0.4 0 25 50 75 100
3330 G18
125–25
PMOS, BAT = 1.8V
PMOS, BAT = 5V
NMOS, BAT = 1.8V
NMOS, BAT = 5V
LTC3330
I?
Wh-
NWWM
W
J‘m‘JLJLL'JJLW.
J~\»\s‘x\f\v\9\:\\v\k___
8 L7LJ1‘JW
LTC3330
8
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
Buck-Boost Load Regulation, 3.3V Buck-Boost Line Regulation, 3.3V Buck-Boost Switching Waveforms
Buck Load Regulation, 3.3V Buck Line Regulation, 3.3V Buck Switching Waveforms
RDS(ON) of Buck-Boost PMOS/NMOS
vs Temperature, 5mA IPEAK Setting
IPEAK_BB vs Temperature, 250mA
IPEAK Setting
IPEAK_BB vs Temperature, 5mA
IPEAK Setting
TA = 25°C, unless otherwise noted.
TEMPERATURE (°C)
–50
RDS(ON) (Ω)
55
50
45
40
35
30
25
20
15
10
5
00 25 50 75 100
3330 G19
125–25
PMOS, BAT = 1.8V
NMOS, BAT = 1.8V
PMOS, BAT = 5V
NMOS, BAT = 5V
TEMPERATURE (°C)
–50
IPEAK_BB (mA)
300
290
280
270
260
230
220
210
250
200
240
0 25 50 75 100
3330 G20
125–25
BAT = 3.6V
TEMPERATURE (°C)
–50
IPEAK_BB (mA)
6.0
5.8
5.6
5.4
5.2
4.6
4.4
4.2
5.0
4.0
4.8
0 25 50 75 100
3330 G21
125–25
BAT = 3.6V
ILOAD (A)
VOUT (V)
3.400
3.375
3.350
3.325
3.300
3.275
3.225
3.250
3.200
3330 G22
1µ 10µ 10m 100m1m100µ
BAT = 5V
BAT = 1.8V
COUT = 100µF
L = 22µH
IPK[2:0] = 111
BAT (V)
1.8
VOUT (V)
3.400
3.375
3.350
3.325
3.300
3.275
3.250
3.225
3.200 2.6 3.0 3.4 3.8 4.2 4.6
3330 G23
52.2
LOAD = 1mA
LOAD = 100mA
COUT = 100µF
L = 22µH
IPK[2:0] = 111
BAT = 1.8V, VOUT = 3.3V
ILOAD = 10mA
L = 22µH, COUT = 100µF
SWA VOLTAGE
2V/DIV
SWB VOLTAGE
2V/DIV
OUTPUT
VOLTAGE
50mV/DIV
AC-COUPLED
INDUCTOR
CURRENT
200mA/DIV
3330 G24
20µs/DIV
0V
0V
0mA
ILOAD (A)
VOUT (V)
3.400
3.375
3.350
3.325
3.300
3.275
3.225
3.250
3.200
3330 G25
1µ 10µ 10m 100m1m100µ
VIN = 4V
COUT = 100µF
L = 22µH
VIN (V)
4
VOUT (V)
3.400
3.375
3.350
3.325
3.300
3.275
3.250
3.225
3.200 8 10 12 14 16
3330 G26
186
LOAD = 1mA
LOAD = 100mA
COUT = 100µF
L = 22µH
VIN = 18V, VOUT = 3.3V
ILOAD = 10mA
L = 22µH, COUT = 100µF
0V
SW VOLTAGE
10V/DIV
OUTPUT
VOLTAGE
50mV/DIV
AC-COUPLED
INDUCTOR
CURRENT
200mA/DIV 0mA
3330 G27
8µs/DIV
LTC3330
L7 HEW
LTC3330
9
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
Buck-Boost Load Step Response Buck Load Step Response
Prioritizer Buck-Boost to Buck
Transition
Buck Efficiency vs ILOAD
Buck Efficiency vs VIN for
ILOAD = 100mA, L = 22µH
IPEAK_BUCK vs Temperature
RDS(ON) of Buck PMOS/NMOS
vs Temperature
Prioritizer Buck to Buck-Boost
Transition
Buck Efficiency vs VIN for
ILOAD = 100mA, L = 100µH
TEMPERATURE (°C)
–50
IPEAK_BUCK (mA)
300
290
280
270
260
250
240
230
220
200
210
0 25 50 75 100
3330 G28
125–25
VIN = 5V
TEMPERATURE (°C)
–50
RDS(ON) (Ω)
2.0
1.8
1.6
1.4
1.2
0.8
1.0
0 25 50 75 100
3330 G29
125–25
VIN = 5V
PMOS
NMOS
TA = 25°C, unless otherwise noted.
BAT = 3V, VOUT = 3.3V
COUT = 100µF, L = 22µF
LOAD STEP FROM 1mA TO 50mA
OUTPUT
VOLTAGE
20mV/DIV
AC-COUPLED
LOAD
CURRENT
25mA/DIV 1mA
3330 G31
2ms/DIV
VIN = 18V, VOUT = 3.3V
COUT = 100µF, L = 22µF
LOAD STEP FROM 1mA TO 50mA
OUTPUT
VOLTAGE
20mV/DIV
AC-COUPLED
LOAD
CURRENT
25mA/DIV 1mA
3330 G32
2ms/DIV
VIN TRANSITIONS 17V TO 18V, UV[3:0] = 1110
BAT = 4.1V, VOUT = 3.3V
ILOAD = 50mA, COUT = 100µF, LBUCK = 22µH,
LBUCK-BOOST = 22µH
0V
0mA
EH_ON
5V/DIV
BUCK
INDUCTOR
CURRENT
200mA/DIV
OUTPUT
VOLTAGE
50mV/DIV
DC-COUPLED,
OFFSET = 3.3V
BUCK-BOOST
INDUCTOR
CURRENT
200mA/DIV
3330 G33
100µs/DIV
0mA
VIN TRANSITIONS 18V TO 17V, UV[3:0] = 1110
BAT = 4.1V, VOUT = 3.3V
ILOAD = 50mA, COUT = 100µF, LBUCK = 22µH,
LBUCK-BOOST = 22µH
0V
0mA
EH_ON
5V/DIV
BUCK
INDUCTOR
CURRENT
200mA/DIV
OUTPUT
VOLTAGE
50mV/DIV
DC-COUPLED,
OFFSET = 3.3V
BUCK-BOOST
INDUCTOR
CURRENT
200mA/DIV 0mA
3330 G30
100µs/DIV
ILOAD (A)
EFFICIENCY (%)
3330 G34
100
90
60
80
70
40
50
20
10
30
01µ 10µ 10m 100m1m100µ
1.8V
2.5V
3.3V
5V
VIN = 6V, L = 22µH, DCR = 0.19Ω
VOUT SETTING
VIN (V)
EFFICIENCY (%)
3330 G35
100
90
95
85
80
75 4 6 108 12 14 16 18
1.8V
2.5V
2.8V
3V
3.3V
3.6V
4.5V
5V
DCR = 0.19Ω VOUT SETTING
VIN (V)
EFFICIENCY (%)
3330 G36
100
90
95
85
80
75 4 6 108 12 14 16 18
DCR = 0.45Ω
1.8V
2.5V
2.8V
3V
3.3V
3.6V
4.5V
5V
VOUT SETTING
LTC3330
1 O L7ELUEN2
LTC3330
10
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
Buck-Boost Efficiency vs BAT for
VOUT = 1.8V, 250mA IPEAK Setting
Buck-Boost Efficiency vs BAT for
VOUT = 3.3V, 250mA IPEAK Setting
Buck-Boost Efficiency vs BAT for
VOUT = 5V, 250mA IPEAK Setting
Buck-Boost Efficiency vs BAT for
VOUT = 1.8V, 5mA IPEAK Setting
Buck-Boost Efficiency vs BAT for
VOUT = 3.3V, 5mA IPEAK Setting
Buck-Boost Efficiency vs BAT for
VOUT = 5V, 5mA IPEAK Setting
Buck Efficiency vs VIN, for
VOUT = 3.3V
Buck-Boost Efficiency vs ILOAD,
250mA IPEAK Setting
Buck-Boost Efficiency vs ILOAD,
5mA IPEAK Setting
TA = 25°C, unless otherwise noted.
BAT (V)
EFFICIENCY (%)
3330 G45
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 1000µH, DCR = 5.1Ω
1mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
BAT (V)
EFFICIENCY (%)
3330 G44
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 1000µH, DCR = 5.1Ω
1mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
BAT (V)
EFFICIENCY (%)
3330 G40
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 22µH, DCR = 0.36Ω
50mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
BAT (V)
EFFICIENCY (%)
3330 G41
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 22µH, DCR = 0.36Ω
50mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
BAT (V)
EFFICIENCY (%)
3330 G42
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 22µH, DCR = 0.36Ω
50mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
VIN (V)
EFFICIENCY (%)
3330 G37
100
80
70
60
90
50
40
30
20
10
04 6 108 12 14 16 18
100mA
100µA
50µA
30µA
20µA
10µA
5µA
L = 22µH, DCR = 0.19Ω
LOAD CURRENT
BAT (V)
EFFICIENCY (%)
3330 G43
100
80
70
60
90
50
401.8 2.2 32.6 3.4 3.8 4.2 54.6
L = 1000µH, DCR = 5.1Ω
1mA
50µA
10µA
100µA
20µA
5µA
LOAD CURRENT
ILOAD (A)
EFFICIENCY (%)
3330 G38
100
90
80
70
60
50
40
30
20
10
01µ 10µ 10m1m100µ
BAT = 3.6V
L = 22µH
DCR = 0.36Ω
1.8V
2.5V
3.3V
5V
VOUT SETTING
ILOAD (A)
EFFICIENCY (%)
3330 G39
100
90
80
70
60
50
40
30
20
10
01µ 10µ 1m100µ
BAT = 3.6V
L = 1000µH
DCR = 5.1Ω
1.8V
2.5V
3.3V
5V
VOUT SETTING
LTC3330
L7 LJUW 1 1
LTC3330
11
3330fc
For more information www.linear.com/LTC3330
TYPICAL PERFORMANCE CHARACTERISTICS
LDO Load Regulation, 1.2V LDO Line Regulation, 1.2V
LDO Start-Up
LDO Load Regulation, 3.3V LDO Line Regulation, 3.3V
ILDO_IN vs LDO_IN
LDO_OUT vs Temperature,
LDO_OUT = 3.3V
LDO Load Step
LDO_IN (V)
1.5
ILDO_IN (nA)
900
800
700
600
500
400
300
200
100
02.5 3.5 4.5
3330 G46
5.5
125°C
85°C
25°C
–40°C
TA = 25°C, unless otherwise noted.
ILOAD (A)
LDO_OUT (V)
1.224
1.218
1.212
1.206
1.200
1.194
1.182
1.188
1.176
3330 G47
1µ 10µ 10m 100m1m100µ
LDO_IN = 5V
LDO_IN = 1.8V
LDO_IN (V)
1.8
LDO_OUT (V)
1.224
1.218
1.212
1.206
1.200
1.194
1.188
1.182
1.176 2.6 3 3.4 3.8 4.2 4.6
3330 G48
52.2
LOAD = 100µA
LOAD = 10mA
TEMPERATURE (°C)
–50
LDO_OUT (V)
3.36
3.34
3.32
3.30
3.28
3.24
3.26
0 25 50 75 100
3330 G49
125–25
LDO_IN = 3.6V, 100µA LOAD
ILOAD (A)
LDO_OUT (V)
3.36
3.34
3.32
3.30
3.26
3.28
3.24
3330 G50
1µ 10µ 10m 100m1m100µ
LDO_IN = 5V
LDO_IN = 3.6V
LDO_IN (V)
3.4
LDO_OUT (V)
3.36
3.34
3.32
3.30
3.28
3.26
3.24 3.8 4 4.2 4.4 4.6 4.8
3330 G51
53.6
LOAD = 100µA
LOAD = 10mA
LDO_IN = 5V, LDO[2:0] = 110
CLDO_OUT = 22µF
LDO_OUT
VOLTAGE
1V/DIV
LDO_EN
VOLTAGE
5V/DIV
3330 G52
2ms/DIV
0V
0V
LDO_IN = 5V, LDO_OUT = 3.3V
CLDO_OUT = 33µF
LOAD STEP BETWEEN 1mA AND 50mA
LDO_OUT
VOLTAGE
AC-COUPLED
20mV/DIV
LOAD
CURRENT
50mA/DIV
3330 G53
2ms/DIV
0mA
LTC3330
12
LTC3330
12
3330fc
For more information www.linear.com/LTC3330
PIN FUNCTIONS
BAL (Pin 1): Supercapacitor Balance Point. The common
node of a stack of two supercapacitors is connected to
BAL. A source/sink balancing current of up to 10mA is
available. Tie BAL along with SCAP to GND to disable the
balancer and its associated quiescent current.
SCAP (Pin 2): Supply and Input for Supercapacitor
Balancer. Tie the top of a 2-capacitor stack to SCAP and
the middle of the stack to BAL to activate balancing. Tie
SCAP along with BAL to GND to disable the balancer and
its associated quiescent current.
VIN2 (Pin 3): Internal Low Voltage Rail to Serve as Gate
Drive for Buck NMOS Switch. Connect a 4.7µF (or larger)
capacitor from VIN2 to GND. This pin is not intended for
use as an external system rail.
UV3, UV2, UV1, UV0 (Pins 4, 5, 6, 7): UVLO Select Bits
for the Buck Switching Regulator. Tie high to VIN2 or low to
GND to select the desired UVLO rising and falling thresholds
(see Table 4). The UVLO falling threshold must be greater
than the selected VOUT regulation level. Do not float.
AC1 (Pin 8): Input Connection for Piezoelectric Element,
Other AC Source, or current limited DC source (used in
conjunction with AC2 for differential AC inputs).
AC2 (Pin 9): Input Connection for Piezoelectric Element,
Other AC Source, or current limited DC source (used in
conjunction with AC1 for differential AC inputs).
ISCAP vs SCAP
Supercapacitor Balancer Source/
Sink Current
TYPICAL PERFORMANCE CHARACTERISTICS
TA = 25°C, unless otherwise noted.
SCAP (V)
2
ISCAP (nA)
250
200
150
100
50
03 4 4.5 53.5
3330 G55
5.52.5
85°C
125°C
25°C
–40°C
VBAL/VSCAP (%)
0
BALANCER SOURCE/SINK CURRENT (mA)
50
40
30
20
10
0
–10
–20 20 30 50 60 70 80 9040
3330 G56
10010
SCAP = 5V
SCAP = 2.5V
VIN (Pin 10): Rectified Input Voltage. A capacitor on this
pin serves as an energy reservoir and input supply for the
buck regulator. The VIN voltage is internally clamped to a
maximum of 20V (typical).
CAP (Pin 11): Internal Rail Referenced to VIN to Serve
as Gate Drive for Buck PMOS Switch. Connect a 1μF (or
larger) capacitor between CAP and VIN. This pin is not
intended for use as an external system rail.
SW (Pin 12): Switch Node for the Buck Switching Regula-
tor. Connect a 22µH or greater external inductor between
this node and VOUT.
VOUT (Pin 13): Regulated Output Voltage Derived from the
Buck or Buck-Boost Switching Regulator.
SWB (Pin 14): Switch Node for the Buck-Boost Switching
Regulator. Connect an external inductor (value in Table 3)
between this node and SWA.
SWA (Pin 15): Switch Node for the Buck-Boost Switching
Regulator. Connect an external inductor (value in Table 3)
between this node and SWB.
BAT (Pin 16): Battery Input. BAT serves as the input to
the buck-boost switching regulator.
RDS(ON) of LDO PMOS vs
Temperature
TEMPERATURE (°C)
–50
RDS(ON) (Ω)
12
11
10
9
8
5
4
7
3
6
0 25 50 75 100
3330 G54
125–25
LDO_IN = 1.8V
LDO_IN = 2.5V LDO_IN = 3.3V
LDO_IN = 5V
LTC3330
L7HEJWEGR 1 3
LTC3330
13
3330fc
For more information www.linear.com/LTC3330
IPK0, IPK1, IPK2 (Pins 17, 18, 19): IPEAK_BB Select Bits
for the Buck-Boost Switching Regulator. Tie high to VIN3
or low to GND to select the desired IPEAK_BB (see Table 3).
Do not float.
LDO_OUT (Pin 20): Regulated LDO Output. This output
can be used as a quiet supply. One of the eight settings
provides for a current limited switched output where
LDO_OUT = LDO_IN.
LDO_IN (Pin 21): Input Voltage for the LDO regulator.
LDO2, LDO1, LDO0 (Pins 22, 23, 24): LDO Voltage Select
Bits. Tie high to LDO_IN or low to GND to select the desired
LDO_OUT voltage (see Table 2). Do not float.
LDO_EN (Pin 25): LDO Enable Input. Active high input with
logic levels referenced to LDO_IN. Do not float.
VIN3 (Pin 26): Internal Low Voltage Rail Used by the
Prioritizer. Logic high reference for IPK[2:0] and OUT[2:0].
Connect a 1µF (or larger) capacitor from VIN3 to GND.
This pin is not intended for use as an external system rail.
PGLDO (Pin 27): Power Good Output for LDO_OUT. Logic
level output referenced to an internal maximum rail (see
Operation). PGLDO transitioning high indicates 92% (typi-
cal) regulation has been reached on LDO_OUT. PGLDO
remains high until LDO_OUT falls to 90% (typical) of the
programmed regulation point.
PIN FUNCTIONS
PGVOUT (Pin 28): Power Good Output for VOUT. Logic
level output referenced to an internal maximum rail (see
Operation). PGVOUT transitioning high indicates regula-
tion has been reached on VOUT (VOUT = Sleep Rising).
PGVOUT remains high until VOUT falls to 92% (typical)
of the programmed regulation point.
EH_ON (Pin 29): Switcher Status. Logic level output ref-
erenced to VIN3. EH_ON is high when the buck switching
regulator is in use. It is pulled low when the buck-boost
switching regulator is in use.
OUT0, OUT1, OUT2 (Pins 30, 31,
32): VOUT Voltage Select
Bits. Tie high to VIN3 or low to GND to select the desired
VOUT (see Table 1). Do not float.
GND (Exposed Pad Pin 33): Ground. The exposed pad
must be connected to a continuous ground plane on the
second layer of the printed circuit board by several vias
directly under the LTC3330.
LTc3330
LTC3330
14
3330fc
For more information www.linear.com/LTC3330
BLOCK DIAGRAM
3330 BD
BANDGAP
REFERENCE
INTERNAL
RAIL
GENERATION
PRIORITIZER
UVLO
UVLO_SET
SLEEP
VIN
VREF
AC1
20V
10
8
AC2
BAT
9
16
EH_ON
SLEEP
ILIM_SET
VREF
VIN2
VIN3
VMAX
VMAX
BAT VOUT
PGVOUT
PGLDO
29
28
27
–
+
–
+
SLEEP
0.9*VREF
VREF
–
+
–
+
0.925*VREF
VIN2 LDO_INVIN3
VIN3
CAP 11
SW
VIN2
GND 33
SWA
SWB
LDO_IN
VOUT
15
14
13
21
LDO_OUT
SCAP
BAL
20
2
1
VIN3
26
BUCK-BOOST
CONTROL
ILIM_SETUVLO_SET
12
3
3 3
32, 31, 30 22, 23, 24
4
4, 5, 6, 7 UV[3:0]
3
19, 18, 17 IPK[2:0] OUT[2:0] LDO[2:0]
BUCK
CONTROL
LDO_EN 25
–
+
LTC3330
IPEAKJB
L7HEJWEGR 1 5
LTC3330
15
3330fc
For more information www.linear.com/LTC3330
OPERATION
Modes of Operation
The following four tables detail all programmable settings
on the LTC3330.
Table 1. Output Voltage Selection
OUT2 OUT1 OUT0 VOUT
0 0 0 1.8V
0 0 1 2.5V
0 1 0 2.8V
0 1 1 3.0V
1 0 0 3.3V
1 0 1 3.6V
1 1 0 4.5V
1 1 1 5.0V
Table 2. LDO Voltage Selection
LDO2 LDO1 LDO0 LDO_OUT
0 0 0 1.2V
0 0 1 1.5V
0 1 0 1.8V
0 1 1 2.0V
1 0 0 2.5V
1 0 1 3.0V
1 1 0 3.3V
1 1 1 = LDO_IN
Table 3. IPEAK_BB Selection
IPK2 IPK1 IPK0 ILIM LMIN
0 0 0 5mA 1000µH
0 0 1 10mA 470µH
0 1 0 15mA 330µH
0 1 1 25mA 220µH
1 0 0 50mA 100µH
1 0 1 100mA 47µH
1 1 0 150mA 33µH
1 1 1 250mA 22µH
Table 4. VIN UVLO Threshold Selection
UV3 UV2 UV1 UV0
UVLO
RISING
UVLO
FALLING
0 0 0 0 4V 3V
0 0 0 1 5V 4V
0 0 1 0 6V 5V
0 0 1 1 7V 6V
0 1 0 0 8V 7V
0 1 0 1 8V 5V
0 1 1 0 10V 9V
0 1 1 1 10V 5V
1 0 0 0 12V 11V
1 0 0 1 12V 5V
1 0 1 0 14V 13V
1 0 1 1 14V 5V
1 1 0 0 16V 15V
1 1 0 1 16V 5V
1 1 1 0 18V 17V
1 1 1 1 18V 5V
LTc3330
VOLTAGE (V)
LTC3330
16
3330fc
For more information www.linear.com/LTC3330
OVERVIEW
The LTC3330 combines a buck switching regulator and
a buck-boost switching regulator to produce an energy
harvesting solution with battery backup. The converters are
controlled by a prioritizer that selects which converter to
use based on the availability of a battery and/or harvestable
energy. If harvested energy is available the buck regula-
tor is active and the buck-boost is OFF. With an optional
LDO and supercapacitor balancer and an array of different
configurations the LTC3330 suits many applications.
BUCK CONVERTER
The synchronous buck converter is an ultralow quiescent
current power supply tailored to energy harvesting applica-
tions. It is designed to interface directly to a piezoelectric
or alternative A/C power source, rectify the input voltage,
and store harvested energy on an external capacitor while
maintaining a regulated output voltage. It can also bleed
off any excess input power via an internal protective shunt
regulator.
INTERNAL BRIDGE RECTIFIER
An internal full-wave bridge rectifier accessible via the dif-
ferential AC1 and AC2 inputs rectifies AC sources such as
those from a piezoelectric element. The rectified output is
stored on a capacitor at the VIN pin and can be used as an
energy reservoir for the buck converter. The bridge rectifier
has a total drop of about 800mV at typical piezo-generated
currents (~10μA), but is capable of carrying up to 50mA.
Either side of the bridge can be operated independently
as a single-ended AC or DC input.
BUCK UNDERVOLTAGE LOCKOUT (UVLO)
When the voltage on VIN rises above the UVLO rising
threshold the buck converter is enabled and charge is
transferred from the input capacitor to the output capacitor.
When the input capacitor voltage is depleted below the
UVLO falling threshold the buck converter is disabled.
These thresholds can be set according to Table 4 which
offers UVLO rising thresholds from 4V to 18V with large
or small hysteresis windows. This allows for program-
ming of the UVLO window near the peak power point of
OPERATION
Figure 1. Ideal VIN, VIN2 and CAP Relationship
the input source. Extremely low quiescent current (450nA
typical) in UVLO allows energy to accumulate on the input
capacitor in situations where energy must be harvested
from low power sources.
INTERNAL RAIL GENERATION (CAP, VIN2, VIN3)
Two internal rails, CAP and VIN2, are generated from VIN
and are used to drive the high side PMOS and low side
NMOS of the buck converter, respectively. Additionally the
VIN2 rail serves as logic high for the UVLO threshold select
bits UV[3:0]. The VIN2 rail is regulated at 4.8V above GND
while the CAP rail is regulated at 4.8V below VIN. These are
not intended to be used as external rails. Bypass capaci-
tors are connected to the CAP and VIN2 pins to serve as
energy reservoirs for driving the buck switches. When VIN
is below 4.8V, VIN2 is equal to VIN and CAP is held at GND.
Figure 1 shows the ideal VIN, VIN2 and CAP relationship.
VIN (V)
0
VOLTAGE (V)
18
12
14
16
10
2
4
8
6
0105
3330 F01
15
VIN
VIN2
CAP
VIN3 is an internal rail used by the buck and the buck-boost.
When the LTC3330 runs the buck VIN3 will be a Schottky
diode drop below VIN2. When it runs the buck-boost VIN3
is equal to BAT.
BUCK OPERATION
The buck regulator uses a hysteretic voltage algorithm
to control the output through internal feedback from the
VOUT sense pin. The buck converter charges an output
capacitor through an inductor to a value slightly higher
than the regulation point. It does this by ramping the
inductor current up to IPEAK_BUCK through an internal
LTC3330
L7HEJWEGR 1 7
LTC3330
17
3330fc
For more information www.linear.com/LTC3330
OPERATION
PMOS switch and then ramping it down to 0mA through
an internal NMOS switch. This efficiently delivers energy
to the output capacitor. The ramp rate is determined by
VIN, VOUT, and the inductor value. When the buck brings
the output voltage into regulation the converter enters a
low quiescent current sleep state that monitors the output
voltage with a sleep comparator. During this operating
mode load current is provided by the output capacitor.
When the output voltage falls below the regulation point
the buck regulator wakes up and the cycle repeats. This
hysteretic method of providing a regulated output reduces
losses associated with FET switching and maintains an
output at light loads. The buck delivers a minimum of
100mA of average load current when it is switching. VOUT
can be set from 1.8V to 5V via the output voltage select
bits, OUT[2:0] (see Table 1).
When the sleep comparator senses that the output has
reached the sleep threshold the buck converter may be in
the middle of a cycle with current still flowing through the
inductor. Normally both synchronous switches would turn
off and the current in the inductor would freewheel to zero
through the NMOS body diode, but the NMOS switch is
kept on to prevent the conduction loss that would occur in
the diode if the NMOS were off. If the PMOS is on when the
sleep comparator trips the NMOS will turn on immediately
in order to ramp down the current. If the NMOS is on it
will be kept on until the current reaches zero.
Though the quiescent current when the buck is switching
is much greater than the sleep quiescent current, it is still
a small percentage of the average inductor current which
results in high efficiency over most load conditions. The
buck operates only when sufficient energy has been ac-
cumulated in the input capacitor and the length of time the
converter needs to transfer energy to the output is much
less than the time it takes to accumulate energy. Thus, the
buck operating quiescent current is averaged over a long
period of time so that the total average quiescent current
is low. This feature accommodates sources that harvest
small amounts of ambient energy.
BUCK-BOOST CONVERTER
The buck-boost uses the same hysteretic voltage algorithm
as the buck to control the output, VOUT, with the same
sleep comparator. The buck-boost has three modes of
operation: buck, buck-boost, and boost. An internal mode
comparator determines the mode of operation based on
BAT and VOUT. Figure 2 shows the four internal switches
of the buck-boost converter. In each mode the inductor
current is ramped up to IPEAK_BB, which is programmable
via the IPK[2:0] bits and ranges from 5mA to 250mA (see
Table 3).
In BUCK mode M4 is always on and M3 is always off. The
inductor current is ramped up through M1 to IPEAK_BB and
down to 0mA through M2. In boost mode M1 is always
on and M2 is always off. The inductor current is ramped
up to IPEAK_BB when M3 is on and is ramped down to
0mA when M4 is on as VOUT is greater than BAT in boost
mode. Buck-boost mode is very similar to boost mode in
that M1 is always on and M2 is always off. If BAT is less
than VOUT the inductor current is ramped up to IPEAK_BB
through M3. When M4 turns on the current in the inductor
will start to ramp down. However, because BAT is close to
VOUT and M1 and M4 have finite on-resistance the current
ramp will exhibit a slow exponential decay, lowering the
average current delivered to VOUT. For this reason the
lower current threshold is set to IPEAK_BB/2 in buck-boost
mode to maintain high average current to the load. If BAT
is greater than VOUT in buck-boost mode the inductor cur-
rent still ramps up to IPEAK_BB and down to IPEAK_BB/2. It
can still ramp down if BAT is greater than VOUT because
the final value of the current in the inductor would be
(VIN – VOUT)/ (RON1 + RON4). If BAT is exactly IPEAK_BB/
2•(RON1 + RON4) above VOUT the inductor current will
Figure 2: Buck-Boost Power Switches
3330 F02
SWA SWB
M1
BAT
M4 VOUT
M3M2
LTc3330
LTC3330
18
3330fc
For more information www.linear.com/LTC3330
not reach the IPEAK_BB/2 threshold and switches M1 and
M4 will stay on all the time. For higher BAT voltages the
mode comparator will switch the converter to buck mode.
M1 and M4 will remain on for BAT voltages up to VOUT +
IPEAK_BB•(RON1 + RON4). At this point the current in the
inductor is equal to IPEAK_BB and the IPEAK_BB compara-
tor will trip turning off M1 and turning on M2 causing the
inductor current to ramp down to IZERO, completing the
transition from buck-boost mode to buck mode.
VOUT Power Good
A power good comparator is provided for the VOUT output.
It transitions high the first time the LTC3330 goes to sleep,
indicating that VOUT has reached regulation. It transitions
low when VOUT falls to 92% (typical) of its value at regula-
tion. The PGVOUT output is referenced to an internal rail
that is generated to be the highest of VIN2, BAT, and VOUT
less a Schottky diode drop.
Prioritizer
The input prioritizer on the LTC3330 decides whether to use
the energy harvesting input or the battery input to power
VOUT. If a battery is powering the buck-boost converter
and harvested energy causes a UVLO rising transition on
VIN, the prioritizer will shut off the buck-boost and turn on
the buck, orchestrating a smooth transition that maintains
regulation of VOUT. When harvestable energy disappears,
the prioritizer will first poll the battery voltage. If the battery
voltage is above 1.8V the prioritizer will switch back to
the buck-boost while maintaining regulation. If the battery
voltage is below 1.8V the buck-boost is not enabled and
VOUT cannot be supported until harvestable energy is again
available. If either BAT or VIN is grounded, the prioritizer
allows the other input to run if its input is high enough for
operation. The specified quiescent current in UVLO is valid
upon start-up of the VIN input and when the battery has
taken over regulation of the output. If the battery is less
than 1.8V when UVLO is entered and the prioritizer does
not enable the buck-boost several hundred nanoamperes
of additional quiescent current will appear on VIN.
When the prioritizer selects the VIN input the current on
the BAT input drops to zero. However, if the voltage on
BAT is higher than VIN2, a fraction of the VIN quiescent
current will appear on BAT due to internal level shifting.
This only affects a small range of battery voltages and
UVLO settings.
A digital output, EH_ON, is low when the prioritizer has
selected the BAT input and is high when the prioritizer has
selected the VIN input. The EH_ON output is referenced
to VIN3.
Low Drop Out Regulator
An integrated low drop out regulator (LDO) is available with
its own input, LDO_IN. It will regulate LDO_OUT to seven
different output voltages based on the LDO[2:0] pins. An
eighth mode is provided to turn the LDO into a current-
limited switch in which the PMOS is always on. LDO_EN
enables the LDO when high and when low eliminates all
quiescent current on LDO_IN. The LDO is designed to
provide 50mA over a range of LDO_IN and LDO_OUT
combinations. A current limit set above 50mA is available
to dial back the current if the output is grounded or the
load demands more than 50mA. The LDO also features a
1ms soft-start for smooth output start-up.
A power good signal on the PGLDO pin indicates when
the voltage at LDO_OUT rises above 92% (typical) of its
final value, or after tripped, when the LDO_OUT falls below
90% of that value. The PGLDO output is referenced to an
internal rail that is generated to be the highest of VIN2,
BAT, and VOUT less a Schottky diode drop.
Supercapacitor Balancer
An integrated supercapacitor balancer with 150nA of
quiescent current is available to balance a stack of two
supercapacitors. Typically the input, SCAP, will tie to
VOUT to allow for increased energy storage at VOUT with
supercapacitors. The BAL pin is tied to the middle of the
stack and can source and sink 10mA to regulate the BAL
pin’s voltage to half that of the SCAP pin’s voltage. To
disable the balancer and its associated quiescent current
the SCAP and BAL pins can be tied to ground.
OPERATION
LTC3330
L7HEJWEGR 1 9
LTC3330
19
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
The LTC3330 allows for energy harvesting from a variety
of alternative energy sources in order to extend the life of
a battery powered wireless sensor system. The extremely
low quiescent current of the LTC3330 facilitates harvesting
from sources generating only microamps of current. The
onboard bridge rectifier is suitable for AC piezoelectric
or electromagnetic sources as well as providing reverse
protection for DC sources such as solar and thermoelectric
generators. The LTC3330 powers the VOUT output con-
tinuously by seamlessly switching between the energy
harvesting and battery inputs.
When harvestable energy is available, it is transferred
through the bridge rectifier where it accumulates on the
VIN capacitor. A low quiescent current UVLO mode allows
the voltage on the capacitor to increase towards a pro-
grammed UVLO rising threshold. When the voltage rises
to this level, the buck converter turns on and transfers
energy to VOUT. As energy is transferred the voltage at
VIN may decrease to the UVLO falling threshold. If this
happens, the buck converter turns off and the buck-boost
then turns on to service the load from the battery input
while more energy is harvested. When the buck is running
the quiescent current on the BAT pin is essentially zero.
The LTC3330 is well suited to wireless systems which
consume low average power but occasionally need a
higher concentrated burst of power to accomplish a task. If
these bursts occur with a low duty cycle such that the total
energy needed for a burst can be accumulated between
bursts then the output can be maintained entirely by the
harvester. If the bursts need to happen more frequently or
if harvestable energy goes away the battery will be used.
Piezo Energy Harvesting
Ambient vibrational energy can be harvested with a
piezoelectric transducer which produces a voltage and
current in response to strain. Common piezoelectric ele-
ments are PZT (lead zirconate titanate) ceramics, PVDF
(polyvinylidene fluoride) polymers, or other composites.
Ceramic piezoelectric elements exhibit a piezoelectric effect
when the crystal structure of the ceramic is compressed
and internal dipole movement produces a voltage. Polymer
elements comprised of long-chain molecules produce a
voltage when flexed as molecules repel each other. Ceram-
ics are often used under direct pressure while a polymer
is commonly used as a cantilevered beam.
A wide range of piezoelectric elements are available and
produce a variety of open-circuit voltages and short-circuit
currents. Typically the open-circuit voltage and short-circuit
currents increase with available vibrational energy as shown
in Figure 3. Piezoelectric elements can be placed in series
or in parallel to achieve desired open-circuit voltages.
Piezos produce the most power when they operate at
approximately half the open circuit voltage for a given
vibration level. The UVLO window can be programmed to
straddle this voltage so that the piezo operates near the
peak power point. In addition to the normal configuration
of connecting the piezo across the AC1 and AC2 inputs, a
piezo can be connected from either AC1 or AC2 to ground.
The resulting configuration is a voltage doubler as seen
in Figure 4 where the intrinsic capacitance of the piezo is
used as the doubling capacitor.
Figure 3. Typical Piezoelectric Load Lines for Piezo Systems
T220-A4-503X
PIEZO CURRENT (µA)
0
PIEZO VOLTAGE (V)
12
9
6
3
02010
3330 F03
30
INCREASING
VIBRATION ENERGY
LTC3330
4‘?
I J:\
I I
I I
I I
z’l/é/
l I
A I I\ [I /
l I ’
.l 1 [I //
m :
\E\'
\-
I
20 L7ELUEN2
LTC3330
20
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
A second piezo may be connected from AC2 to ground. This
may be of use if the second piezo is mechanically tuned to
a different resonant frequency present in the system than
the first piezo. Of the two piezos the one operating at the
higher open circuit voltage will win over the other piezo
and its doubled voltage will appear on the VIN capacitor.
To achieve maximum power transfer from the piezo with
the doubler the UVLO window should be set to the open
circuit voltage of the piezo.
Piezoelectric elements are available from the manufactur-
ers listed in Table 5.
Table 5. Piezoelectric Element Manufacturers
Advanced Cerametrics www.advancedcerametrics.com
Piezo Systems www.piezo.com
Measurement Specialties www.meas-spec.com
PI (Physik Instrumente) www.pi-usa.us
MIDE Technology Corporation www.mide.com
Morgan Technical Ceramics www.morganelectroceramics.com
Electromagnetic Energy Harvesting
Another alternative AC source is an electromagnetic vibra-
tion harvester in which a magnet vibrating inside a coil
induces an AC voltage and current in the coil that can then
be rectified and harvested by the LTC3330. The vibration
could be ambient to the system or it could be caused by
an impulse as in a spring loaded switch.
Solar Energy Harvesting
The LTC3330 can harvest solar energy as the bridge recti-
fier can be used to provide reverse protection for a solar
panel. A solar cell produces current in proportion to the
amount of light falling on it. Figure 5 shows the relationship
between current and voltage for a solar panel illuminated
with several levels of light. The maximum power output
occurs near the knee of each curve where the cell transi-
tions from a constant current device to a constant voltage
device. Fortunately, the peak power point doesn’t change
much with illumination and an appropriate UVLO window
can be selected so that the panel operates near the peak
power point for a majority of light conditions.
GND
LTC3330
PIEZO MODEL
VIN
CIN
AC1
3330 F04
IP sin(wt) CP
Figure 4. LTC3330 Voltage Doubler Configuration
Two solar panels can be connected to the LTC3330, one
from AC1 to ground and another from AC2 to ground. Each
panel could be aimed in a different direction to capture light
from different angles or at different times of the day as the
sun moves. The panels should be similar or the same so
that the selected UVLO window is optimal for both panels.
BAT , VIN, and VOUT Capacitors
The input capacitor for the buck-boost on the BAT pin should
be bypassed with at least 4.7µF to GND. In cases where the
series resistance of the battery is high, a larger capacitor
may be desired to handle transients. A larger capacitor may
also be necessary when operating close to 1.8V with the
higher IPEAK_BB selections to prevent the battery voltage
from falling below 1.8V when the buck-boost is switching.
The input capacitor to the buck on VIN and the VOUT
capacitor can vary widely and should be selected to op-
timize the use of an energy harvesting source depending
Figure 5. Typical Solar Panel Characteristics
VPANEL (V)
0
IPANEL (µA)
WPANEL (µW)
500
400
300
200
100
0
1500
1200
900
600
300
0
2 3 4 5
3330 F05
61
SANYO 1815 SOLAR PANEL
1800 LUX
500 LUX
200 LUX
1000 LUX
PANEL VOLTAGE
PANEL POWER
LTC3330
tLOAD
+ ,
1
VUVLOFALLING VIN VSHUNT
E V‘N
1 VIN
VDC HYS
L7 LJUW 2 1
LTC3330
21
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
on whether storage of the harvested energy is needed at
the input or the output. Storing energy at the input takes
advantage of the high input voltage as the energy stored
in a capacitor increases with the square of its voltage.
Storage at the output may be necessary to handle load
transients greater than the 100mA the buck can provide.
The input or output capacitor should be sized to store
enough energy to provide output power for the length
of time required. If enough energy is stored so that the
buck does not reach the UVLO falling threshold during
a load transient then the battery current will always be
zero. Spacing load transients so that the average power
required to service the application is less than or equal
to the power available from the energy harvesting source
will then greatly extend the life of the battery. The VIN
capacitor should be rated to withstand the highest voltage
ever present at VIN.
The following equation can be used to size the input
capacitor to meet the power requirements of the output
for the desired duration:
PLOAD tLOAD =
1
2ηCIN VIN2– VUVLOFALLING2
( )
V
UVLOFALLING
≤ V
IN
≤ V
SHUNT
Here η is the average efficiency of the buck converter over
the input voltage range and VIN is the input voltage when
the buck begins to switch. Typically VIN will be the UVLO
rising threshold. This equation may overestimate the input
capacitor necessary as it may be acceptable to allow the
load current to deplete the output capacitor all the way to
the lower PGVOUT threshold. It also assumes that the input
source charging has a negligible effect during this time.
The duration for which the buck or buck-boost regulator
sleeps depends on the load current and the size of the VOUT
capacitor. The sleep time decreases as the load current
increases and/or as the output capacitor decreases. The
DC sleep hysteresis window is ±6mV for the 1.8V output
and scales linearly with the output voltage setting (±12mV
for the 3.6V setting, etc.). Ideally this means that the sleep
time is determined by the following equation:
tSLEEP =COUT
V
DC_HYS
I
LOAD
This is true for output capacitors on the order of 100μF
or larger, but as the output capacitor decreases towards
10μF, delays in the internal sleep comparator along with
the load current itself may result in the VOUT voltage slew-
ing past the DC thresholds. This will lengthen the sleep
time and increase VOUT ripple. A capacitor less than 10μF
is not recommended as VOUT ripple could increase to an
undesirable level. If transient load currents above 100mA
are required then a larger capacitor should be used at the
output. This capacitor will be continuously discharged
during a load condition and the capacitor can be sized for
an acceptable drop in VOUT:
COUT = ILOAD – IDC/DC
( )
t
LOAD
V
OUT
+ – V
OUT
–
Here VOUT+ is the value of VOUT when PGVOUT goes high
and VOUT– is the desired lower limit of VOUT. IDC/DC is
the average current being delivered from either the buck
converter or the buck-boost converter. The buck converter
typically delivers 125mA on average to the output as the
inductor current is ramped up to 250mA and down to
zero. The current the buck-boost delivers depends on the
mode of operation and the IPEAK_BB setting. In buck mode
the deliverable current is IPEAK_BB/2. In buck-boost and
boost modes the deliverable current also depends on the
VIN to VOUT ratio:
Buck-boost mode:
I
DC/DC =
3
4IPEAK_BB
V
IN
V
OUT
Boost mode:
I
DC/DC =
1
2IPEAK_BB
V
IN
V
OUT
A standard surface mount ceramic capacitor can be used
for COUT, though some applications may be better suited
to a low leakage aluminum electrolytic capacitor or a
supercapacitor. These capacitors can be obtained from
manufacturers such as Vishay, Illinois Capacitor, AVX,
or CAP-XX.
LTC3330
d
43 @
||||.,:llllll|
a m w
22 L7ELUEN2
LTC3330
22
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
Supercapacitor Balancer
If supercapacitors are used at VOUT the onboard
supercapacitor balancer can be used to balance them
with ±10mA of balance current. A list of supercapacitor
suppliers is provided in Table 6.
Table 6. Supercapacitor Suppliers
CAP-XX www.cap-xx.com
NESS CAP www.nesscap.com
Maxwell www.maxwell.com
Bussman www.cooperbussman.com
AVX www.avx.com
Illinios Capacitor www.illcap.com
Tecate Group www.tecategroup.com
By seamlessly combining a battery source and an en-
ergy harvesting source, the LTC3330 enables the use of
supercapacitors in energy harvesting applications. The
battery provides the initial current required to overcome
the effects of the diffusion current when voltage is first
applied to the supercapacitors. The energy harvesting
source can then support the lower steady state leakage
current and average load current.
LDO Capacitors
The input to the low dropout regulator, LDO_IN, should
be bypassed with at least 4.7µF to GND. If LDO_IN is con-
nected to VOUT the VOUT capacitor may adequately bypass
the LDO input. If the board connection between LDO_IN
and VOUT is long then an additional 1µF bypass capacitor
to GND near the LDO_IN pin may be required.
The LDO_OUT capacitor should be at least 22µF to keep
load step responses within 2% of regulation. A smaller
capacitor may lead to worse transient response and/or
instability whereas a higher capacitor will improve tran-
sient response.
CAP, VIN2, and VIN3 Capacitors
A 1μF or larger capacitor must be connected between VIN
and CAP and a 4.7μF capacitor must be connected between
VIN2 and GND. These capacitors hold up the internal rails
during buck switching and compensate the internal rail
generation circuits. In applications where the voltage at VIN
is limited to less than 6V, the CAP pin can be tied to GND
and the VIN2 pin can be tied to VIN as shown in Figure 6.
An optional 5.6V Zener diode can be connected to VIN
to clamp VIN in this scenario. The leakage of the Zener
diode below its clamping voltage should be considered
as it could be comparable to the quiescent current of the
LTC3330. This circuit does not require the capacitors on
VIN2 and CAP, saving two components and allowing for a
lower voltage rating for the single VIN capacitor.
A 1µF or larger bypass capacitor must be connected from
VIN3 to ground. VIN3 is an internal rail that is shared by
both the buck and buck-boost. It is not intended for use as
a system rail. It is used as a the logic high reference level
for the IPK[2:0] and OUT[2:0] digital inputs. In the event
that these pins are dynamically driven in the application,
external inverters may be needed and they must use VIN3
as a rail. However, care must be taken not to overload
VIN3 and the quiescent current of such logic should be
kept minimal. The output resistance of the VIN3 pin is
typically 15kΩ.
Figure 6. Low Voltage Solar Harvester with Reduced
Component Count (VIN < 6V)
LTC3330
3330 F06
AC1
VIN
CAP
VIN2
AC2
SW
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
22µH
1.8V
VIN3
1µF
6.3V
33µH
Li-ION
UVLOR = 4V
UVLOF = 3V
IPEAK_BB = 150mA
22µF
6.3V
5.6V
(OPTIONAL)
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
+
22µF
6.3V
SOLAR
PANEL
+
–
SOLAR
PANEL
+
–
4.7µF
6.3V
LTC3330
L7HEJWEGR 23
LTC3330
23
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
Inductor Selection
The buck is optimized to work with a 22µH inductor in
typical applications. A larger inductor will benefit high
voltage applications by increasing the on-time of the PMOS
switch and improving efficiency by reducing gate charge
loss. Choose an inductor with a DC current rating greater
than 350mA. The DCR of the inductor can have an impact
on efficiency as it is a source of loss. Tradeoffs between
price, size, and DCR should be evaluated.
The buck-boost is optimized to work with a minimum induc-
tor of 22μH for the 250mA IPEAK_BB setting. For the other
seven IPEAK_BB settings the inductor value should increase
as the IPEAK_BB selection decreases to maintain the same
IPEAK_BB • L product. The minimum inductor values for the
buck-boost for each IPEAK_BB setting are listed in Table 3.
Larger inductors may increase efficiency. Choose an
inductor with an ISAT rating at least 50% greater than the
selected IPEAK value. Table 7 lists several inductors that
work well with both the buck and the buck-boost.
Table 7. Recommended Inductors for the LTC3330
PART NUMBER L(µH) MANUFACTURER SIZE (mm) (L × W × H) MAX IDC
(mA)
MAX DCR
(Ω)
744043102
LPS5030-105ML
LPS4018-105ML
LPS3314-105ML
B82442T1105K050
1000 Würth Electronic
Coilcraft
Coilcraft
Coilcraft
EPCOS
4.8 × 4.8 × 2.8
5.51 × 5.51 × 2.9
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
80
110
98
99
150
7
5.1
18
31
9.5
744043471
LPS4018-474ML
LPS3314-474ML
B82442T147K050
470 Würth Electronic
Coilcraft
Coilcraft
EPCOS
4.8 × 4.8 × 2.8
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
125
160
110
240
2.6
7.8
12
4.73
744042331
LPS4018-334ML
LPS3314-334ML
B82442T1334K050
330 Würth Electronic
Coilcraft
Coilcraft
EPCOS
4.8 × 4.8 × 1.8
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
130
190
110
280
4.5
5.9
9.3
3.29
744042221
LPS4018-224ML
LPS3314-224ML
B82442T1224K050
220 Würth Electronic
Coilcraft
Coilcraft
EPCOS
4.8 × 4.8 × 1.8
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
160
260
160
330
3.2
3.7
6
2.2
744031101
LPS4018-104ML
LPS3314-104ML
B82442T1104K050
100 Würth Electronic
Coilcraft
Coilcraft
EPCOS
3.8 × 3.8 × 1.65
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
180
360
230
510
2.4
1.4
2.75
0.99
744031470
LPS4018-473ML
LPS3314-473ML
B82442T1473K050
47 Würth Electronic
Coilcraft
Coilcraft
EPCOS
3.8 × 3.8 × 1.65
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
5.6 × 5 × 5
250
550
330
700
1
0.65
1.4
0.519
744031330
LPS4018-333ML
LPS3314-333ML
1070BS-330ML
B82442T1333K050
33 Würth Electronic
Coilcraft
Coilcraft
Toko
EPCOS
3.8 × 3.8 × 1.65
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
3.2 × 3.2 × 2
5.6 × 5 × 5
320
640
380
230
840
0.66
0.42
0.92
0.61
0.36
744031220
LPS5030-223ML
LPS4018-223ML
LPS3314-223ML
1070AS-220M
B82442T1223K050
22 Würth Electronic
Coilcraft
Coilcraft
Coilcraft
Toko
EPCOS
3.8 × 3.8 × 1.65
5.51 × 5.51 × 2.9
3.9 × 3.9 × 1.7
3.3 × 3.3 × 1.3
3.2 × 3.2 × 2
5.6 × 5 × 5
360
750
800
450
410
1040
0.45
0.19
0.36
0.72
0.64
0.238
744029220
1069BS-220M
22 Würth Electronic
Toko
2.8 × 2.8 × 1.35
3.2 × 3.2 × 1.8
300
290
0.97
0.495
LTc3330
flaw
"1'3
T
”J |_l_...+l—| j
:I:
.||—| '—
.||—
III
|
_|
-—H-
||
||
-I|-‘
LTC3330
24
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
Summary of Digital Inputs and Outputs
There are 14 digital pin-strapped logic inputs to the
LTC3330 and three digital logic outputs. These and the
rails they are referenced to are summarized in Table 8.
Table 8. Digital Pin Summary
INPUT PIN LOGIC HIGH LEVEL
UV[3:0] VIN2
IPK[2:0] VIN3
OUT[2:0] VIN3
LDO[2:0] LDO_IN
LDO_EN LDO_IN up to 6V
OUTPUT PIN LOGIC HIGH LEVEL
PGVOUT MAX (BAT, VIN2, VOUT)
PGLDO MAX (BAT, VIN2, VOUT)
EH_ON VIN3
LTC3330 System Solutions
The LTC3330 can be paired with other Linear Technology low
quiescent current integrated circuits to form a multirail sys-
tem. Figure 7 shows an LTC3330 powering an LTC3388-3
from its 5V output. The LTC3388-3, an 800nA Buck
converter, is configured here to produce a negative 5V
rail by tying the VOUT pin to ground and tying its GND pin
to the regulated –5V output. The result is a ±5V energy
harvesting power supply with battery backup.
Figure 7. Dual ±5V Power Supply with a 3.3V LDO Output
LTC3330
3330 F07
AC1
VIN
CAP
VIN2
AC2
SW
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
22µH
VIN3
1µF
6.3V
22µH
Li-ION
UVLOR = 12V**
UVLOF = 11V
IPEAK_BB = 250mA
22µF
25V 1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
+
22µF
6.3V
3.3V *EXPOSED PAD MUST BE ELECTRICALLY ISOLATED FROM
SYSTEM GROUND AND CONNECTED TO THE –5V RAIL
**FOR PEAK POWER TRANSFER, CENTER THE UVLO WINDOW
AT HALF THE RECTIFIED OPEN CIRCUIT VOLTAGE OF THE PIEZO
4.7µF
6.3V
MIDE V25W
VIN PGOOD
CAP
VIN2 SW
EN VOUT
LTC3388-3*
GND
D1
D0 STBY
4.7µF
6.3V
1µF, 6.3V
22µF
6.3V
5V
–5V
2.2µF
10V
22µF
6.3V
22µH
LTC3330
I—IDI—|
l|—_||_.
J_—'
_|_
IIH '_
| |
-.|._|
'—I 1’“ .u
1:
L7 LJUW
25
LTC3330
25
3330fc
For more information www.linear.com/LTC3330
When paired with the 550nA LTC4071 shunt battery charger
with low battery disconnect the LTC3330 can charge a bat-
tery from an energy harvesting source as shown in Figure 8.
A battery is connected to the BAT pin of the LTC4071. If
the battery voltage drops below a selected level the battery
will be disconnected and protected from further discharge.
A charging resistor is connected from VIN of the LTC3330
to VCC of the LTC4071 to create a charging path. VCC is
then the input to the LTC3330 buck-boost at the BAT pin.
The charging resistor should be sized in accordance with
the available energy from the energy harvesting source
to allow the VIN pin voltage of the LTC3330 to reach the
APPLICATIONS
Figure 8. Energy Harvesting Battery Charger with Low Battery Disconnect
UVLO rising threshold and prioritize powering the output
at VOUT.
Higher Efficiency Battery Powered Buck
If the battery voltage will always be higher than the regu-
lated output of the LTC3330 then the battery powered
buck-boost will always run in buck mode. In this case the
inductor that is usually placed between SWA and SWB
can go directly to VOUT from SWA, bypassing internal
switch M4 of the buck-boost (Figure 9). This will reduce
conduction losses in the converter and improve the ef-
ficiency at higher loads.
LTC3330
3330 F08
AC1
VIN
CAP
VIN2
AC2
SW
3.3V
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
22µH
VIN3
1µF
6.3V
220µH
Li-ION
UVLOR = 12V*
UVLOF = 11V
IPEAK_BB = 25mA
22µF
25V
330k
1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
+
22µF
6.3V
1.8V
4.7µF
6.3V
MIDE V25W
22µF
6.3V
BAT ADJ
NTC
LTC4071
GND
VCC
LBSEL
*FOR PEAK POWER TRANSFER, CENTER THE UVLO WINDOW
AT HALF THE RECTIFIED OPEN CIRCUIT VOLTAGE OF THE PIEZO
LTC3330
I—‘DHII—"W
”HF
__”_ ||| MPH %
u||_‘
/_
,
25 L7ELUEN2
LTC3330
26
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
Figure 9. Higher Efficiency Battery Powered Buck Regulator
Efficiency Comparison Between Normal Buck-Boost
and Bypassed SWB Configuration
BAT (V)
EFFICIENCY (%)
3330 F09b
100
95
90
85
80
752.5 3 3.5 4 4.5 5.55
VOUT = 1.8V, BYPASS SWB
VOUT = 1.8V, INCLUDE SWB
VOUT = 3.3V, BYPASS SWB
VOUT = 3.3V, INCLUDE SWB
L = 22µH, DCR = 0.36Ω, 100mA LOAD
LTC3330
3330 F09a
AC1 SWB SWA
VIN
CAP
VIN2
AC2
SW
1.8V
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
22µH
VIN3
1µF
6.3V
UVLOR = 14V*
UVLOF = 13V
IPEAK_BB = 250mA
22µF
25V 1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
GND
22µF
6.3V
1.5V
4.7µF
6.3V
MIDE V25W
22µF
6.3V
22µH
Li-ION
+
*FOR PEAK POWER TRANSFER, CENTER THE UVLO WINDOW
AT HALF THE RECTIFIED OPEN CIRCUIT VOLTAGE OF THE PIEZO
LTC3330
L7HEJWEGR 27
LTC3330
27
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
Alternative Power Sources
The LTC3330 can accommodate a wide variety of input
sources. Figure 10 shows the LTC3330 internal bridge
rectifier connected to a 120V RMS AC line in series with
four 150k current limiting resistors. This produces a
peak current of 250µA with the LTC3330 shunt holding
VIN at 20V. This current may be increased by reducing
the resistor values since the shunt can sink 25mA and
the bridge is rated for 50mA. An optional external Zener
diode (shown) may be required if the current exceeds
25mA. A transformer may also be used to step down the
voltage and reduce the power loss in the current limiting
resistors. This is a high voltage application and minimum
spacing between the line, neutral, and any high voltage
components should be maintained per the applicable UL
specification. For general off-line applications refer to UL
Regulation 1012.
Figure 11 shows an application where copper panels
are placed near a standard fluorescent room light to
capacitively harvest energy from the electric field around
the light. The frequency of the emission will be double the
line frequency for magnetic ballasts but could be higher
if the light uses electronic ballast. The peak AC voltage
and the total available energy will scale with the size of
the panels used and with the proximity of the panels to
the electric field of the light.
Using EH_ON to Program VOUT
The EH_ON output indicates whether the energy harvesting
input or the battery is powering the output. The application
on the last page of this data sheet shows the EH_ON output
tied to the OUT2 input. When EH_ON is low the output is
programmed to 2.5V and the battery powers the output.
When energy harvesting is available EH_ON is high and
the output is programmed to 3.6V allowing for increased
storage of harvested energy. If energy harvesting goes
away, the output is again programmed to 2.5V and the
buck-boost converter will be in sleep until the output is
discharged to the wake-up threshold. If the energy stored
at 3.6V is enough to ride through a temporary loss of
energy harvesting then the only drain on the battery will
be the quiescent current in sleep.
L7H11N§AQ
LTC3330
28
3330fc
For more information www.linear.com/LTC3330
APPLICATIONS
DANGEROUS AND LETHAL POTENTIALS ARE PRESENT IN OFFLINE CIRCUITS! BEFORE PROCEEDING ANY FURTHER, THE READER IS WARNED THAT
CAUTION MUST BE USED IN THE CONSTRUCTION, TESTING AND USE OF OFFLINE CIRCUITS. EXTREME CAUTION MUST BE USED IN WORKING
WITH AND MAKING CONNECTIONS TO THESE CIRCUITS. REPEAT: OFFLINE CIRCUITS CONTAIN DANGEROUS, AC LINE-CONNECTED HIGH VOLTAGE
POTENTIALS, USE CAUTION. ALL TESTING PERFORMED ON AN OFFLINE CIRCUIT MUST BE DONE WITH AN ISOLATION TRANSFORMER CONNECTED
BETWEEN THE OFFLINE CIRCUIT’S INPUT AND THE AC LINE. USERS AND CONSTRUCTORS OF OFFLINE CIRCUITS MUST OBSERVE THIS PRECAUTION
WHEN CONNECTING TEST EQUIPMENT TO THE CIRCUIT TO AVOID ELECTRIC SHOCK. REPEAT: AN ISOLATION TRANSFORMER MUST BE CONNECTED
BETWEEN THE CIRCUIT INPUT AND THE AC LINE IF ANY TEST EQUIPMENT IS TO BE CONNECTED.
Figure 10. AC Line Powered 5V UPS
LTC3330
3330 F10
AC1
VIN
CAP
VIN2
AC2
150k150k
120VAC
60Hz
SW
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
VIN3
1µF
6.3V
22µH
UVLOR = 18V
UVLOF = 5V
IPEAK_BB = 250mA
22µF
25V 1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
2.5V
4.7µF
6.3V
22µF
6.3V
18V
(OPTIONAL) 5V
10mF
2.7V
10mF
2.7V
10µF
6.3V
22µH
150k150k
DANGER HIGH VOLTAGE
Li-ION
+
LTC3330
m
ij
II
i:
:L
L7 LJUW
29
LTC3330
29
3330fc
For more information www.linear.com/LTC3330
Figure 11. Electric Field Energy Harvester
APPLICATIONS
LTC3330
3330 F11
AC1
VIN
CAP
VIN2
AC2
COPPER PANEL
(12" × 24")
SW
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
VIN3
1µF
6.3V
1000µH
UVLOR = 14V
UVLOF = 5V
IPEAK_BB = 5mA
22µF
25V 1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
3.3V
4.7µF
6.3V
22µF
6.3V
4.5V
220mF
2.7V
220mF
2.7V
10µF
6.3V
22µH
Li-ION
+
COPPER PANEL
(12" × 24")
LTC3330
UH Package
’—ffiflffifififlfi:¢
Fig 1
d:
Lrllflflflfilflflll
,_fium; gm
/
/
\ L a
\UJUMUUUU
\
+
JUU
UJU
1mm
FHWH
LL
NmE
V DRAWWG PROPOSED ma
Mu-zzu VAALAHDN wrwu
2 DRAWWG NOTTO SCALE
3 ALL ulmEusmns ARE w MLLLLMEIERS
4 mMENsmNs or EXPOSED PM] ON aormm
MOLD FLASN MOLD FLASH. LE PRESENT s
5 EXPOSED PAD SHALL BE SOLDER PLATED
5 EMBED AREA Ls DNLV A REFERENCE FDR
on mE mp AND ammm 0E PACKAGE
WWW
L‘9‘LL:
LTC3330
30
3330fc
For more information www.linear.com/LTC3330
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa-
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/designtools/packaging/ for the most recent package drawings.
5.00 ±0.10
(4 SIDES)
NOTE:
1. DRAWING PROPOSED TO BE A JEDEC PACKAGE OUTLINE
M0-220 VARIATION WHHD-(X) (TO BE APPROVED)
2. DRAWING NOT TO SCALE
3. ALL DIMENSIONS ARE IN MILLIMETERS
4. DIMENSIONS OF EXPOSED PAD ON BOTTOM OF PACKAGE DO NOT INCLUDE
MOLD FLASH. MOLD FLASH, IF PRESENT, SHALL NOT EXCEED 0.20mm ON ANY SIDE
5. EXPOSED PAD SHALL BE SOLDER PLATED
6. SHADED AREA IS ONLY A REFERENCE FOR PIN 1 LOCATION
ON THE TOP AND BOTTOM OF PACKAGE
PIN 1
TOP MARK
(NOTE 6)
0.40 ±0.10
31
1
2
32
BOTTOM VIEW—EXPOSED PAD
3.50 REF
(4-SIDES)
3.45 ±0.10
3.45 ±0.10
0.75 ±0.05 R = 0.115
TYP
0.25 ±0.05
(UH32) QFN 0406 REV D
0.50 BSC
0.200 REF
0.00 – 0.05
0.70 ±0.05
3.50 REF
(4 SIDES)
4.10 ±0.05
5.50
±0.05
0.25 ±0.05
PACKAGE OUTLINE
0.50 BSC
RECOMMENDED SOLDER PAD LAYOUT
APPLY SOLDER MASK TO AREAS THAT ARE NOT SOLDERED
PIN 1 NOTCH R = 0.30 TYP
OR 0.35 × 45° CHAMFER
R = 0.05
TYP
3.45 ±0.05
3.45 ±0.05
UH Package
32-Lead Plastic QFN (5mm × 5mm)
(Reference LTC DWG # 05-08-1693 Rev D)
LTC3330
L7 LJUW 3 1
LTC3330
31
3330fc
For more information www.linear.com/LTC3330
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
A 03/14 Clarified Typical Application
Clarified Absolute Maximum Ratings table
Clarified Electrical Characteristics table
Clarified graphs
Clarified Figure 1
1
2
3, 4, 5
6, 9, 10
16
B 11/14 Replaced PGOOD with PGVOUT on All Graphs
Replaced PGOOD with PGVOUT in Application Section
Clarified Figure 6 Schematic
Clarified Inductor Selection Paragraph
Clarified Figure 10 Schematic
7
21
22
23
28
C 08/15 Changed COUT Equation 21
LTC3330
|—|D|—|
_____________________
. .l_1_l_l_l
H
La
'—| {“1 "Tr—I T
I.
32 L7ELUEN2
LTC3330
32
3330fc
For more information www.linear.com/LTC3330
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
LINEAR TECHNOLOGY CORPORATION 2013
LT 0815 REV C • PRINTED IN USA
(408) 432-1900 ● FAX: (408) 434-0507 ● www.linear.com/LTC3330
UPS System for Wireless Mesh Networks with Output Supercapacitor Energy Storage
LTC3330
3330 TA02
AC1
VIN
CAP
VIN2
AC2
SW
VOUT
SCAP
BAL
LDO_IN
LDO2
LDO1
LDO0
LDO_EN
PGVOUT
PG_LDO
EH_ON
LDO_OUT
VIN3
1µF
6.3V
22µH
Li-SOCL2
UVLOR = 8V*
UVLOF = 7V
IPEAK_BB = 250mA
22µF
25V 1µF, 6.3V
4.7µF, 6.3V
UV3
UV2
UV1
UV0
BAT
IPK2 IPK1 IPK0 OUT2 OUT1 OUT0
SWA
SWB
GND
+
4.7µF
6.3V
MIDE V25W
LINEAR TECHNOLOGY DC9003A-AB
DUST MOTE FOR WIRELESS MESH NETWORKS
PGOOD
EHORBAT
TX
VSUPPLY
GND
VOUT = 3.6V FOR EH_ON = 1
VOUT = 2.5V FOR EH_ON = 0
1F
2.7V
1F
2.7V
10µF
6.3V
22µH
*FOR PEAK POWER TRANSFER, CENTER THE UVLO WINDOW
AT HALF THE RECTIFIED OPEN CIRCUIT VOLTAGE OF THE PIEZO
RELATED PARTS
TYPICAL APPLICATION
PART NUMBER DESCRIPTION COMMENTS
LT1389 Nanopower Precision Shunt Voltage Reference VREF: 1.25V, 2.25V, 4.096V; IQ = 800nA; ISD < 1µA; SO-8 Package
LTC1540 Nanopower Comparator with Reference VIN: 2V to 11V; IQ = 0.3µA; ISD < 1µA; 3mm × 3mm DFN-8 Package
LT3009 3μA IQ, 20mA Low Dropout Linear Regulator VIN: 1.6V to 20V; VOUT(MIN): 0.6V, Fixed 1.2V to 5V; IQ = 3µA; ISD < 1µA;
SC-70-8, 2mm × 2mm DFN-8 Packages
LTC3105 400mA Step-Up Converter with MPPC and 250mV
Start-Up
VIN: 0.2V to 5V; VOUT(MIN): Max 5.25V; IQ = 22µA; ISD < 1µA; 3mm × 3mm DFN-10,
MSOP-12 Package
LTC3108 Ultralow Voltage Step-Up Converter and Power
Manager
VIN: 0.02V to 1V; VOUT(MIN): Fixed 2.35V to 5V; IQ = 7µA; ISD < 1µA;
TSSOP-16, 3mm × 4mm DFN-12 Packages
LTC3109 Auto-Polarity, Ultralow Voltage Step-Up Converter
and Power Manager
VIN: 0.03V to 1V; VOUT(MIN): Fixed 2.35V to 5V; IQ = 7µA; ISD < 1µA;
SSOP-20, 4mm × 4mm QFN-20 Packages
LTC3388-1/
LTC3388-3
20V, 50mA High Efficiency Nanopower
Step-Down Regulator
VIN: 2.7V to 20V; VOUT(MIN): Fixed 1.1V to 5.5V; IQ = 720nA; ISD = 400nA;
MSOP-10, 3mm × 3mm DFN-10 Packages
LTC3588-1/
LTC3588-2
Piezoelectric Energy Harvesting Power Supply with
Up to 100mA of Output Current
VIN: 2.7V to 20V; VOUT(MIN): Fixed 1.8V to 5V; IQ = 950nA; ISD = 450nA;
MSOP-10, 3mm × 3mm DFN-10 Packages
LTC4070 50mA Micropower Shunt Li-Ion Charge VOUT(MIN): 4V, 4.1V, 4.2V; IQ = 450nA; ISD = 45nA; MSOP-8, 2mm × 3mm DFN-8
Packages
LTC4071 50mA Micropower Shunt Li-Ion Charge with
PowerPath™ Control
VOUT(MIN): 4V, 4.1V, 4.2V; IQ = 450nA; ISD = 45nA; MSOP-8, 2mm × 3mm DFN-8
Packages
LTC3129/
LTC3129-1
Micropower 200mA Synchronous Buck-Boost
DC/DC Converter
VIN: 2.42V to 15V; VOUT(MIN): 1.4V to 15V; IQ = 1.3µA; ISD = 10nA;
MSOP-16E, 3mm × 3mm QFN-16 Packages