KEMET 的 C900 Series, AC Type 规格书

E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Overview
KEMET’s 900 encapsulated radial leaded ceramic disc
capacitors are specifically designed for interference-sup-
pression AC line filtering applications. Having internation-
ally recognized safety certifications, these capacitors are
well-suited for applications that require keeping potentially
disruptive or damaging line transients and EMI out of sus-
ceptible equipment. They are also an ideal solution when
needing to suppress line disturbances at the source.
Safety Certified Capacitors are classified as either X and/
or Y capacitors. Class X capacitors are primarily used in
line-to-line (across-the-line) applications. In this applica-
tion, there is no danger of electric shock to humans should
the capacitor fail, but could result in a risk of fire. The class
Y capacitor is primarily used in line-to-ground (line by-pass)
applications. In this application, failure of the capacitor could
lead to danger of electric shock.
With a working voltage of 440 VAC in line-to-line (Class X)
and 300 VAC in line-to-ground (Class Y) applications, these
safety capacitors meet the impulse test criteria outlined in
IEC Standard 60384. Meeting subclass X1 and Y2 require-
ments, these devices are certified to withstand impulses up
to 4 KV (X1) and 5 KV (Y2) respectively. These encapsulated
devices also meet the flame test requirements outlined in UL
Standard 94 V–0.
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated,
AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Benefits
Safety standard recognized (IEC 60384–14)
Reliable operation up to 125°C
Class X1/Y2
7.5 and 10 mm lead spacing
Lead (Pb)-free and RoHS Compliant
Halogen-free
Capacitance offerings ranging from 10 pF up to 10 nF
Available capacitance tolerances of ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimizing installation concerns
Encapsulation meets flammability standard UL 94 V–0
Applications
Typical applications include:
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and invertors)
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy:
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Packaging C-Spec Ordering Options Table
Packaging Type Lead Length
(mm)2,3
Packaging
Ordering Code (C-Spec)
Ammo Pack
See Note 5
7317
Bulk Bag
3.0±1.0
WL30
3.5±1.0
WL35
4.0±1.0
WL40
4.5±1.0
WL45
5.0±1.0
WL50
20.0 minimum
4
WL20
1 Preformed (crimped) lead configurations include "Vertical Kink" and "Outside Kink." See "Lead Configurations" and "Ordering Information" sections of
this document for further details.
2 "Vertical Kink" and "Outside Kink" lead configurations cannot be combined with the bulk/20 mm lead length option (WL20). 20 mm lead length is only
available on capacitors with straight leads (lead configuration ordering code "A"). For nonstandard lead length inquiries, please contact KEMET.
3 For nonstandard lead length inquiries, please contact KEMET.
4 Lead length of 20.0 mm minimum only available for straight leads.
5 Lead length for ammo pack packaging is defined by the H and H0 dimensions in Table 3.
Ordering Information
C9 7 1 U 472 M Z W D A A 7317
Ceramic
Series
Body
Diameter
Lead
Spacing1,3 Spec. Capacitance
Code (pF)
Capacitance
Tolerance
Rated
Voltage
Dielectric/
Temp. Char. Design Lead
Configuration2,3
Failure
Rate
Packaging
(C-Spec)
C9 =
Ceramic
900
Series
0 = 7.0 mm
1 = 8.0 mm
2 = 9.0 mm
3 = 10.0 mm
4 = 11.0 mm
6 = 13.0 mm
8 = 15.0 mm
7 = 7.5 mm
1 = 10.0
mm
U =
Safety
Two
significant
digits and
number of
zeroes
J = ±5%
K = ±10%
M = ±20%
Z = X1
440 VAC
/Y2 300
VAC
S = SL
Y = Y5P
W = Y5U
V = Y5V
D =
Disc
A = Straight
B = Vertical
Kink
C = Outside
Kink
A =
N/A
See
"Packaging
C-Spec
Ordering
Options Table"
1 Capacitor body diameter will limit available lead spacing and packaging options. See "Dimensions" and "Product Ordering Codes and Ratings" sections
of this document to determine availability.
2 "Vertical Kink" and "Outside Kink" lead configurations cannot be combined with the bulk/20 mm lead length option (WL20). 20 mm lead length is only
available on capacitors with straight leads (lead configuration ordering code "A"). For nonstandard lead length inquiries, please contact KEMET.
3 Bulk packaging lead length availability is dependent upon "Lead Configuration" and "Lead Spacing." See "Dimensions" section of this document to
verify availability of a specific lead length option. For nonstandard lead length inquiries, please contact KEMET.
ccccccccccccccccccccc crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Lead Configurations
Straight Vertical Kink Outside Kink
DT
LL
S
F
3.0
Maximum
DT
LL
S
F
4.0 Maximum
3.0
Maximum
DT
LL
S
F
5.0 Maximum
3.0
Maximum
Dimensions – Millimeters
Lead
Configuration
Lead
Configuration
Ordering Code1
SLead
Spacing
Tolerance
D T e ØF
Lead
Spacing2
Body
Diameter2
Body
Thickness
Lead
Meniscus
Lead
Diameter
Straight A7.5 ±1.0
See Table 1 -
"Product Ordering Codes
and Ratings"
3.0
maximum 0.55±0.1
10.0 ±1.0
Vertical Kink
(Preformed) B7.5 ±1.0
10.0 ±1.0
Outside Kink
(Preformed) C7.5 ±1.0
10.0 ±1.0
1 Lead Configuration is identified in the 13th character of the ordering code. See "Lead Configuration" and "Ordering Information" sections of this
document for further details.
2 Body diameter of capacitor will limit available lead spacing and packaging options. See "Product Ordering Codes and Ratings" sections of this
document for further details.
ccccccccccccccccccccc EHARGED! um»—
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Approval Standard and Certification No.
Safety Standard Standard No. Subclass Working Voltage Certificate No.
VDE
(ENEC) IEC 60384–14 X1 440 VAC 40036415
Y2 300 VAC
UL
CAN/CSA
UL 60384–14 and
E60384–14
X1 440 VAC E356389
Y2 300 VAC
These devices are VDE/ENEC and UL recognized for antenna coupling and AC line-to-line (Class X) and line-to-ground (Class Y) applications per
IEC60384–14 and UL 60384–14.
Environmental Compliance
These devices are Halogen-free and RoHS Compliant. They meet all requirements set forth by both EU and China RoHS
directives.
General Specifications/Performance Characteristics
Dielectric/Temperature Characteristic SL Y5P Y5U Y5V
Operating Temperature Range: −40°C to +125°C
Capacitance Change with Reference to +25°C
and 0 VDC Applied (TCC):
1,000 ~ +350 ppm/
ºC ±10% +20%/−55% ~ +30%/−80%
Dielectric Withstanding Voltage
(7.5 and 10 mm Lead Spacing)
2,600 VAC
(60 ±5 seconds at 25ºC)
Quality Factor (Q)
30 pF and above:
≥ 1,000
Below 30 pF: ≥ 400
+(20xC)*
See “Dissipation Factor
Dissipation Factor (tanδ) at +25ºC1See “Quality Factor 2.50% 2.50% 5.0%
Insulation Resistance (IR) Limit at +25°C 10,000 MΩ Minimum
(500 VDC applied for 60 ±5 seconds at 25°C)
*C = Nominal capacitance
1 Capacitance and Dissipation Factor (DF) measured under the following conditions:
SL: 1 MHz ±100 kHz and 1.0 ±0.2 Vrms
X5P, Y5U and Y5V: 1 kHz ±50 Hz and 1.0 ±0.2 Vrms
Note: When measuring capacitance, it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
ammmc compmm KEIVIEI' crummy: capacnam Inlmm Bndy Dizmelu (Maximum) andy thickness {Maximum}
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 1 – Product Ordering Codes and Ratings
(1) To properly complete ordering code, insert the one-digit numeric code to reflect required lead spacing: (Note that select capacitance values and
packaging options may limit lead spacing availability. See table above to verify availability.)
7 = 7.5 mm
1 = 10.0 mm
(2) To properly complete ordering code, insert the one-digit character code to reflect the required lead configuration: (See "Lead Configuration" section
of this document, page 2, for further details.)
A = Straight
B = Vertical Kink
C = Outside Kink
(3) To properly complete ordering code, enter the four-digit numeric or alphanumeric "Packaging C-Spec Ordering Code." See "Dimensions" section of
this document, page 2, for available options.
Dielectric/
Temp.
Char.
KEMET
Part Number Capacitance Capacitance
Tolerance
Dimensions (mm) Lead Spacing
Body
Diameter
(Maximum)
Body
Thickness
(Maximum)
Lead
Diameter
Bulk
Packaging
Ammo
Packaging
SL
C90(1)U100JZSD(2)A(3) 10 pF
±5%
7.0
5.0 0.55±0.1
7.5 mm
or
10 mm
C90(1)U120JZSD(2)A(3) 12 pF
C90(1)U150JZSD(2)A(3) 15 pF
C90(1)U180JZSD(2)A(3) 18 pF
C90(1)U200JZSD(2)A(3) 20 pF
C90(1)U220JZSD(2)A(3) 22 pF
C90(1)U240JZSD(2)A(3) 24 pF
C90(1)U270JZSD(2)A(3) 27 pF
C90(1)U300JZSD(2)A(3) 30 pF
C90(1)U330JZSD(2)A(3) 33 pF
C90(1)U360JZSD(2)A(3) 36 pF
C90(1)U390JZSD(2)A(3) 39 pF
C90(1)U470JZSD(2)A(3) 47 pF
C90(1)U500JZSD(2)A(3) 50 pF
C90(1)U510JZSD(2)A(3) 51 pF
C91(1)U560JZSD(2)A(3) 56 pF
8.0
C91(1)U620JZSD(2)A(3) 62 pF
C91(1)U680JZSD(2)A(3) 68 pF
C91(1)U750JZSD(2)A(3) 75 pF
C92(1)U820JZSD(2)A(3) 82 pF 9.0
C93(1)U101JZSD(2)A(3) 100 pF 10.0
Y5P
C90(1)U101KZYD(2)A(3) 100 pF
±10%
7.0
5.0 0.55±0.1
7.5 mm
or
10 mm
C90(1)U151KZYD(2)A(3) 150 pF
C90(1)U221KZYD(2)A(3) 220 pF
C90(1)U331KZYD(2)A(3) 330 pF
C90(1)U471KZYD(2)A(3) 470 pF
C91(1)U561KZYD(2)A(3) 560 pF 8.0
C91(1)U681KZYD(2)A(3) 680 pF
C92(1)U821KZYD(2)A(3) 820 pF 9.0
C92(1)U102KZYD(2)A(3) 1,000 pF
Y5U
C90(1)U102MZWD(2)A(3) 1,000 pF
±20%
7.0
5.0 0.55±0.1
7.5 mm
or
10 mm
C92(1)U152MZWD(2)A(3) 1,500 pF 9.0
C92(1)U222MZWD(2)A(3) 2,200 pF
C94(1)U332MZWD(2)A(3) 3,300 pF 11.0
C96(1)U392MZWD(2)A(3) 3,900 pF 13.0
C96(1)U472MZWD(2)A(3) 4,700 pF
Y5V
C90(1)U102MZVD(2)A(3) 1,000 pF
±20%
7.0
5.0 0.55±0.1
7.5 mm
or
10 mm
C90(1)U152MZVD(2)A(3) 1,500 pF
C90(1)U222MZVD(2)A(3) 2,200 pF
C92(1)U332MZVD(2)A(3) 3,300 pF 9.0
C94(1)U392MZVD(2)A(3) 3,900 pF 11.0
C94(1)U472MZVD(2)A(3) 4,700 pF
C96(1)U682MZVD(2)A(3) 6,800 pF 13.0
C98(1)U103MZVD(2)A(3) 10,000 pF 15.0
KEMET Part Number Capacitance
Capacitance
Tolerance
Lead Diameter Lead Spacing
Electronic Componcnts KEIVIEI' EHARGED: Between lead Wires The terminals (leads) oftiie capacitor shall be connected together. A metal foil ist wrap ed around the body of the capac at a istance of about 3 to 4 mm lroni terminal. The capacitor is then inserte into a container filled With metal balls approximately 1 mm in diameter. 2.60 (irns) is applied for 60 seconds betwe capacitor lead wires and metal balls. The insulation resistance shall be measured with 500 :50 VDC applied alter 60 :5 seconds of charging. With the termination in its normal position, the specimen is held by its body in such vertical; a tensile direction of its ax ol the specimen, With the termination in its normal position, the specimen is held by its body in vertical; a ma the terminati a period ol 2 in the vertic the same p One bend i direction.
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Item Specification Test Method
Operating Temperature Range −4C to +125ºC
Dielectric
Strength
Between lead
wires
No failures
The capacitor shall not be damaged when 2,600 VAC (rms) is
applied between the lead wires for 60 seconds.
Body Insulation No failures
The terminals (leads) of the capacitor shall
be connected together. A metal foil is tightly
wrapped around the body of the capacitor
at a distance of about 3 to 4 mm from each
terminal. The capacitor is then inserted
into a container filled with metal balls
approximately 1 mm in diameter. 2,600 VAC
(rms) is applied for 60 seconds between the
capacitor lead wires and metal balls.
Metal
Foil
Metal
Balls
about
3 to 4 mm
Insulation Resistance (IR) 10,000 MΩ minimum
The insulation resistance shall be measured with 500 ±50 VDC
applied after 60 ±5 seconds of charging.
Capacitance Within specified tolerance
Y5P, Y5U, and Y5V: Capacitance is measured at 1 kHz ±20% and
5 Vrms or less. (20±2°C)
SL: Capacitance is measured at 1 MHz ±20% and
1.0 ±0.2 Vrms (25°C)
Dissipation Factor (DF) or Q
Temperature
Characteristics Specification
Y5P, Y5U DF ≤ 2.5%
Y5V DF ≤ 5.0%
SL ≥ 30 pF: Q ≥ 1,000
< 30 pF: Q ≥ 400
+(20 x C)
C = Nominal
capacitance
Temperature Characteristics
Temperature
Characteristics
Capacitance
Change
Y5P Within ±10%
Y5U Within +20%/−55%
Y5V Within ~+30%/−80%
SL 1,000 ~+350 ppmºC
(+20ºC ~+85ºC)
A capacitance measurement is made at each step specified:
Step Temperature
1+20±2ºC
2−25±2ºC
3+20±2ºC
4+85±2ºC
5+20±2ºC
Pre-treatment:
Capacitor is stored at 85±2ºC for 1 hour and then placed at room
condition1 for 24±2 hours before measurement.
Terminal
Strength
Tensile Lead wire or capacitor body shall not
break.
With the termination in its normal position, the specimen is held
by its body in such a manner that the axis of the termination is
vertical; a tensile force of 10 N is applied to the termination in the
direction of its axis and acting in a direction away from the body
of the specimen.
Bending Lead wire or capacitor body shall not
break.
With the termination in its normal position, the specimen is held
by its body in such a manner that the axis of the termination is
vertical; a mass force of 5 N is then suspended from the end of
the termination. The body of the specimen is then inclined within
a period of 2 to 3 seconds, through an angle of approximately 9
in the vertical plane and then resumed to its initial position over
the same period of time; this operation constitutes one bend.
One bend immediately followed by a second bend in the opposite
direction.
1Room Condition” is defined as follows: Temperature: 15 ~ 35°C/Humidity: 45 ~ 75%/Atmospheric Pressure: 86 ~ 106 kPa.
Electronic Compancnls KEIl/IEI' EHARGED! The lead wire oftne capacitor is dipped into molten solder for 510.5 second (+5/70 mm) f Solder Temp 245°C 15°C, As shown in the figure below. the lead wires are immersed in Dielectric Strength Q l l Pre-treatmen then placed a measuremen Post-(realm conditicn‘. Capacitor is stored at 120°C +0/75’c lor 60 +(i/75 seconds. Dielectric Strength Pre-treatmen then placed a measuremen Post-(realm conditicn‘. V5P and VSU: 50% maximum VSV: 7.5% maximum SL: Less than 30 pF: 02100+10xC/3 More than 30 pF: 0 2 200 C = Nominal capacitance V5F, V5V, and V5U: 3,000 M0 minimum SL: 1.000 M} minimum Dielectric Strength
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions cont'd
Item Specification Test Method
Solderability
Lead wire should have a uniform coating
of solder in the axial direction and over
3/4 of its circumference.
The lead wire of the capacitor is dipped into molten solder for
5±0.5 seconds. The depth of immersion is up to 1.5 mm
(+5/0 mm) from the root of lead wires.
Solder Temperature: Lead free solder (Sn-3Ag – 0.5 Cu)
245°C ±5°C.
Soldering Effect
(Non-Preheat)
Appearance No visual defect
As shown in the figure below, the lead wires are immersed in
molten solder up to 1.5 mm (+5/−0 mm) from the end of the
epoxy meniscus (root of lead wire).
Duration/Solder Temperature: 3.5±0.5 seconds/350°C ±10°C or
10±1 seconds/260°C ±5°C
Molten
Solder
1.5 to
2.0 mm
Capacitor
Thermal
Screen
Pre-treatment: Capacitor is stored at 85°C ±2°C for 1 hour and
then placed at room condition1 for 24 ±2 hours before initial
measurements.
Post-treatment: Capacitor is stored for 1 to 2 hours at room
condition
1
.
IR
1,000 MΩ
Dielectric
Strength
Per item 1
Capacitance
Y5P, Y5U, and Y5V: Within ±10%
SL: Within ±2.5% or ±0.25 pF, whichever
is larger
Soldering Effect
(Preheat)
Appearance
No visual defect
Capacitor is stored at 120°C +0/5°C for 60 +0/5 seconds.
Then, as shown in the figure below, the lead wires are immersed
in molten solder up to 1.5 mm (+5/-0mm) from the end of the
epoxy meniscus (root of lead wire).
Duration/Solder Temperature: 7.5 +0/−1 seconds/260°C ±5°C
Molten
Solder
1.5 to
2.0 mm
Capacitor
Thermal
Screen
Pre-treatment: Capacitor is stored at 85°C ±2°C for 1 hour and
then placed at room condition1 for 24 ±2 hours before initial
measurements.
Post-treatment: Capacitor is stored for 1 to 2 hours at room
condition
1
.
IR
1,000 MΩ
Dielectric
Strength
Per item 1
Capacitance
Y5P, Y5U, and Y5V: Within ±10%
SL: Within ±2.5% or ±0.25 pF, whichever
is larger
Biased Humidity
Appearance No visual defect Steady State Humidity: Load Humidity:
Capacitance
Temperature
Characteristics
Capacitance
Change
Y5P Within ±10%
Y5U Within ±20%
Y5V Within ±30%
SL Within ±2.5% or
±0.25 pF, whichever
is larger
90 to 95% humidity at 40°C
±2°C for 500 ±12 hours.
Post Treatment:
Capacitor is stored for 1 to 2
hours at room condition1.
90 to 95% humidity at 40°C
±2°C for 500 ±12 hours with
full rated voltage applied.
Post Treatment:
Capacitor is stored for 1 to 2
hours at room condition1.
DF
Y5P and Y5U: 5.0% maximum
Y5V: 7.5% maximum
Q
SL: Less than 30 pF:
Q 100 + 10 × C/3
More than 30 pF: Q 200
C = Nominal capacitance
IR
Y5P, Y5V, and Y5U: 3,000 MΩ minimum
SL: 1,000 MΩ minimum
Dielectric
Strength
No failures
1Room Condition” is defined as follows: Temperature: 15 ~ 35°C/Humidity: 45 ~ 75%/Atmospheric Pressure: 86 ~ 106 kPa.
ammm Compancnls KEIVIEI' Emma): ImpMse Vahage: Each indiwdua‘ capammr Is subjecwd my three VSF’. V5V, and V5U1Wilhin 320% L Wilhm :3 mos p (3;) (“"51 (3;) whichever is larger. m 3,000 MU minimum n1 15 47 SL:1,000 Mu mlmmum Capac mrs a 1,000 ours 125°C 2 [h 510 v, S. seconas The capacitor 1s exposed to a flame for 15 seconds and :hen The capacitors are indwidually wrapped in at least one. but not IN { #1 1-1-1 1 vx
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions cont'd
Item Specification Test Method
High
Temperature
Life
Appearance No visual defect
Impulse Voltage: Each individual capacitor is subjected to three
5 kv impulses prior to life testing.
PP
U
PR
U
Vp
0.9Vp
0.5Vp
Voltage
tr
td
Time
td
(uS)
46
47
tr
(uS)
1.2
1.5
Cx
(uF)
0.01
0.1
Capacitors are placed in a circulating air oven for a period of
1,000 hours. The air in the oven is maintained at a temperature of
125°C ±2 throughout the test. The capacitors are subjected to AC
510 Vrms. Each hour the voltage is increased to 1,000 Vrms for 0.1
seconds.
Capacitance
Change
Y5P, Y5V, and Y5U: Within ±20%
SL: Within ±3 or ±0.3 pF,
whichever is larger.
IR
3,000 MΩ minimum
SL: 1,000 MΩ minimum
Dielectric
Strength No failures
Flame Test
The capacitor flame extinguishes as
follows:
Cycle Time
1 ~ 4 30 seconds
maximum
560 seconds
maximum
The capacitor is exposed to a flame for 15 seconds and then
removed for 15 seconds. This test is repeated for 5 cycles.
76
Capacitor
Flame
38 127
20º
Gas Burner
(Unit:mm)
Active Flammability The cheesecloth should not ignite.
The capacitors are individually wrapped in at least one, but not
more than two, complete layers of cheesecloth. They are then
subjected to 20 discharges. The interval between successive
discharges is 5 seconds. The VAC is maintained for 2 minutes
after the last discharge.
S1
Tr Vac
S2
C1
L3L4
C2C3CXCtVt
L1
F R
Oscilloscope
L2
C
1, 2
1 μF ±10% C
3
0.033 μF ±5% 10 kV
L
1-4
1.5 Mh ±20% 16A Rod core choke Cx Test capacitor
R100±2% V
AC
VR ±5%
Ct 3 μF ±5% 10 kV V
R
Rated Voltage
F Fuse, Rated 10A Vt Voltage applied to Ct
Vx
5kV
time
1Room Condition” is defined as follows: Temperature: 15 ~ 35°C/Humidity: 45 ~ 75%/Atmospheric Pressure: 86 ~ 106 kPa.
Eiecrmmc Compancnts KEIVIEI' mama): Dielectric Strength The capacitor under test is held mta a flame and In a pasition Egn » EH i ‘A ilh/Abcut mmm ‘7 Thick Board Time of exposure to flame: 30 seconds Length at flame: 12 11mm as burner length: 35 mm minlm Inside diameter: [15:01 mm Outside diameter: 0.9 mm maxim Gas butane gas purity: 95% mimmum Temperature Cycle
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions cont'd
Item Specification Test Method
Passive Flammability
The burning time should not exceed 30
seconds.
The tissue paper should not ignite.
The capacitor under test is held into a flame and in a position
which best promotes burning. Each specimen is exposed to the
flame one time.
200
±5mm
About 8mm
45º
Test Specimen
About 10mm
Thick Board
Tissue
Time of exposure to flame:
Length of flame:
Gas burner length:
Inside diameter:
Outside diameter:
Gas butane gas purity:
30 seconds
12 ±1 mm
35 mm minimum
0.5 ±0.1 mm
0.9 mm maximum
95% minimum
Temperature
Cycle
Appearance No visual defect
The capacitor is subjected to 5 temperature cycles.
Temperature Cycle
Step Temperature (°C)
Dwell
Time
(minutes)
Transition
Time
(minutes)
140+0/−3 30
3
2Room temperature 3
3125+3/−0 30
4Room temperature 3
Pre-treatment: Capacitor shall be stored at 85 ±2 for 1 hour then
placed at room condition1 for 24 ±2 hours.
Post-treatment: Capacitor is stored for 1 to 2 hours at room
condition1.
Capacitance
Temperature
Characteristics
Capacitance
Change
SL Within ±5%
Y5P Within ±10%
Y5U, Y5V Within ±20%
DF/Q
SL ≥ 30 pF: Q ≥ 350
< 30 pF: Q ≥ 275
+5/2C
C = Nominal
capacitance
Y5P DF ≤ 5%
Y5U, Y5V DF ≤ 7.5%
IR 3,000 MΩ minimum
Dielectric
Strength
No failures
1Room Condition” is defined as follows: Temperature: 15 ~ 35°C/Humidity: 45 ~ 75%/Atmospheric Pressure: 86 ~ 106 kPa.
Eiucuomc Compononu KEIVIEI' CHARGED! Construction Detailed Cross Section Core Metal
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Soldering and Mounting Information
Soldering:
When soldering this product to a PCB/PWB, do not exceed the solder heat resistance specification of the capacitor.
Subjecting this product to excessive heating could reflow the solder joint between the lead and ceramic element and/or may
result in thermal shocks that can crack the ceramic element.
When soldering these capacitors with a soldering iron, it should be performed under the following conditions:
Temperature of iron-tip: 400ºC maximum
Soldering iron wattage: 50 W maximum
Soldering time: 3.5 seconds maximum
Cleaning (ultrasonic cleaning):
To perform ultrasonic cleaning, observe the following conditions:
Rinse bath capacity: Output of 20 watts per liter or less
Rinsing time: 5 minute maximum
Do not vibrate the PCB/PWB directly
Excessive ultrasonic cleaning may lead to fatigue destruction of the lead wires
Construction
Detailed Cross Section
Epoxy Encapsulation
(0.4 mm Minimum Thickness,
Pigment = Blue/UL 94 V-0)
Lead Attach Solder
(Sn96.5/Ag3/Cu0.5)
Electrode
(Ag – Glass Frit)
Core Metal
Barrier Layer
Finish Layer
Steel
Cu
100% Sn
(3-7 µm)
Lead Wire
Dielectric
Material (BaTiO3)
Lead Attach Solder
(Sn96.5/Ag3/Cu0.
Electrode
(Ag – Glass Frit)
Dielectric
Material
(BaTiO3)
.......... Companm; KEIVIEI' cumin: Sided
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Marking
These capacitors shall be stamped or laser marked with KEMET's trademark, type designation, capacitor class, rated voltage,
rated capacitance, and capacitance tolerance codes. In addition, all devices are marked with the recognized approval mark
and a date/lot code for traceability. Marking will be supplied either on one side or both sides of the encapsulated capacitor
body. All marking shall be legible to allow for clear identification of the component. Marking appears in legible contrast.
Illustrated below is an example of the marking format and content. (Two-sided marking is limited to capacitors with body
diameters ≤ 8.0 mm)
Single Sided
UL approval mark
VDE & ENEC
approval marks
IEC 60384-14 3rd
(2005)
Rated Capacitance
(3 Numeric Characters)
Capacitance Tolerance Code
(1 Character)
Capacitor Class
and Rated Voltage
KEMET ID
Type Designation
(2 Characters)
Date/Lot Code
(See Table Below)
Double Sided
Capacitor Class
and Rated Voltage
Front Back
KEMET ID
Type Designation
(2 Characters) VDE & ENEC
approval marks
IEC 60384-14 3rd
(2005)
UL approval mark
Date/Lot Code
(See Table Below)
Rated Capacitance
(3 Numeric Characters)
Capacitance
Tolerance Code
(1 Character)
Date/Lot Code Explanation
6 C 6 1234
Last digit of year,
e.g.,
6 = 2016
Manufacturing
Location Code
Manufacturing
Month:
1-9 = Jan - Sept
A = October
N = November
D = December
Last 4 digits of
lot number
ammmc compmm KEIVIEI' crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Packaging Quantities
Capacitor
Body Diameter
(mm)
Body Diameter
Code1
Bulk Bag
(Loose)
Ammo Pack (Carrier Tape)
Component pitch on carrier tape2
12.7 mm 15 mm 25.4 mm
7.0
0
500 pieces/bag 1,000 pieces/box
1,000 pieces/box
8.0 1
9.0 2
10.0 3
11.0 4
12.0
5
13.0 6
500 pieces/box14.0 7
15.0
8
1 The "Body Diameter Code" is located in the third character position of the ordering code. This code identifies the maximum diameter of the capacitor
body in millimeters. For more information regarding the ordering code, see "Ordering Information" section of this document.
2 For details regarding component pitch on carrier tape, see "Ammo Pack Taping Format" and "Ammo Pack Taping Specifications" sections of this
document.
ccccccccccccccccccccc crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Figure 1 - Ammo Pack Taping Format
5 mm and 7.5 mm Lead Spacing:
L
P1
P2P
F
e
D
P0
W0
W2
W1
W
ØD0
Ød
S
10 mm Lead Spacing:
L
P1
P2P
F
e
D
P0
W0
W2
W1
W
ØD0
Ød
S
Table 3 – Ammo Pack Taping Specifications
1 Prefromed (crimped) lead configurations include vertical kink and outside kink. See "Lead Configurations" and "Ordering Information" sections of this
document for further details.
2 Also referred to as "lead length" in this document.
Lead Spacing 5 mm 7.5 mm 10 mm
Lead Style Straight Preformed1Straight Preformed1Straight Preformed1
Item Symbol Dimensions (mm)
Lead Spacing F 5.0+0.8/0.2 7.5±1.0 10.0±1.0
Component Pitch P12.7 15.0 25.4±2
Sprocket Hole Pitch P
0
12.0.3 15.0±0.3 12.0.3
Sprocket Hole Center to
Component Center P26.35±1.5 7.5±1.5 12.7±1.5
Sprocket Hole Center to Lead
Center P13.75±1.0 3.75±1.0 7.7±1.5
Body Diameter D See "Product Ordering Codes and Ratings" section of this document.
Component Alignment (side/side) ∆S 2.0
Carrier Tape Width W18.0+1.0/−0.5
For All Lead Spacing:
0
T maximum
Marking Side
h1h2
t2t1
H0
H
ammmc compmm KEIl/IEI' EHARGED!
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Table 3 – Ammo Pack Taping Specifications cont'd
1 Prefromed (crimped) lead configurations include vertical kink and outside kink. See "Lead Configurations" and "Ordering Information" sections of this
document for further details.
2 Also referred to as "lead length" in this document.
Application Notes:
Storage and Operating Conditions:
The insulating coating of these devices does not form an air and moisture-tight seal. Avoid exposure to moisture and do not
use or store these devices in a corrosive atmosphere, especially where chloride gas, sulfide gas, acid, alkali, salt, or the like
are present. Before cleaning, bonding or molding these devices, it is important to verify that your process does not affect
product quality and performance. KEMET recommends testing and evaluating the performance of a cleaned, bonded or
molded product prior to implementing and/or qualifying any of these processes. Store the capacitors where the temperature
and relative humidity do not exceed 40 degrees Centigrade and 70% respectively. For optimum solderability, capacitor stock
should be used promptly, preferably within 6 months of receipt.
Working Voltage:
Application voltage (Vp-p or Vo-p) must not exceed the voltage rating of the capacitor. Irregular voltages can be generated
for a transient period of time when voltage is initially applied and/or removed from a circuit. It is important to choose a
capacitor with a voltage rating greater than or equal to these irregular voltages.
Lead Spacing 5 mm 7.5 mm 10 mm
Lead Style Straight Preformed1Straight Preformed1Straight Preformed1
Item Symbol Dimensions (mm)
Sprocket Hole Position W
1
9.0±0.5
Height to Seating Plane2
(preformed leads1)H0N/A 18.0+2.0/−0 N/A 18.0+2.0/−0 N/A 18.0+2.0/−0
Height to Seating Plane2
(straight leads) H20.0+1.5/−1.0 N/A 20.0+1.5/−1.0 N/A 20.0+1.5/−1.0 N/A
Lead Protrusion 2.0 maximum
Diameter of Sprocket Hole D
0
4.0±0.2
Lead Diameter φd 0.55±0.1
Carrier Tape Thickness t
1
0.6±0.3
Total Thickness (Carrier Tape,
Hold-Down Tape and Lead) t21.5 maximum
Component Alignment (front/
back )
h
1
2.0 maximum
∆h2
Cut Out Length L 11.0 maximum
Hold-Down Tape Width W
0
11.0 minimum 11.5 minimum
Hold-Down Tape Position W
2
3.0 maximum 1.5±1.5
Electmmc Compancnl: KEIl/IEI' EMARGED! Vollage | DC Voltage l Dc MC Volage | AC Voltage l Puke Vullage (1) l Pulse Vollage (2) Dalian-l lleasmemenl Vnrp V01) v“; Vprp V” i7
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
Operating Temperature and Self-Generating Heat:
The surface temperature of a capacitor should be kept below the upper limit of its rated operating temperature range. Be
sure to take into account the heat generated by the capacitor itself. When the capacitor is used in a high-frequency current,
pulse current or similar current, it may self-generate heat due to dielectric loss. Temperature rise due to self-generated
heating should not exceed 20°C (while operated at an atmosphere temperature of 25°C).
Handling - Vibration and Impact:
Do not expose these devices or their leads to excessive shock or vibration during use.
FAILURE TO FOLLOW THE ABOVE CAUTIONS MAY RESULT, WORST CASE, IN A SHORT CIRCUIT AND CAUSE FUMING OR
PARTIAL DISPERSION WHEN THE PRODUCT IS USED.
ammmc compmm KEIVIEI' cumin:
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1065_X1_440 VAC_Y2_300 VAC 05/23/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, C900, Encapsulated, AC Type, X1 440 VAC/Y2 300 VAC (Industrial Grade)
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.