1375819 规格书
w
(w
SECTTON
SCALE 20:
OVER ENT T TE CORTACT
& 0 00076 [.0000301MTN GOLD STRTPE TN LCCA
OVER 0 000T?’ [ 000050] TVTN VTCREL ()VEE ENT
mmmnmmm RWMMMWV A VLJW pmmg
©CWHH“ W' “””‘W” G? C RLW DONNA A: W A”
v“ HT REVTSET) ’ER Hummus» TTRATchT RA HMR
H? TTEVTSET) ’ER ECE’N’TOHTS TZAVCZCZG T’J VS
.3c72 5T
.ceor T05
T WTRE RANGE .T3 7 35 WW2 (26 722 ATCT
2 TNSLLATTOV RARGE o 89 , T.65 [.035 , 355]
L, ARV A 3 V
/ LUTHL‘ZEJ LATE if: 0 00038 L 0000T3] MTN OOLO STRTPE TN LOCALT/ED AREA
TTTO 3 MAX OVER c 00T27 [.COOOSO] VTR NTCKEL OVER EVTTRE COVTACT
[ 0T2 M’X] RORR
GOLD FLASH OVER PALLADTLNVNTCKEL .CC038 [ occc T VTN
TOTAL TN LOCALTZED A?EA OVER 00T27 [ 000050] V VTCREL
LTZED AREA
T
|
7 ,7, 3 L , RE CO‘VTflCT
00?] 70R7
Off (JOLT) ELAST—T OVER VALLATI‘TLTVTNTCTTEL ,CCOTB [,00003 \ITTN
| TOTAL TN LOCALT/ET) AREA OVER 00T'PT E 000030] VTCREL
OVER ENTT TE CORTACT
5) VOT EOR JSE TR T-TCUSTVG T7ART VJVHER TT'060P,
LOCALTZED PLATE AREA A COVTACTS COATED WTTH AVTTEFPETTTVG LLERTCAVT
TT T8
L 440]
é+4447 <—' if:="" 3h="" irz="" t3t58t9£="" if:="" 3h3rz="" tw5sw72="" pretttr="" 7h="" srz="" t3758t9tt="" 5n“="" etntsh="" matettal="" patt="" nutvthet="" vett="" this="" neawng="" 15="" a="" controlled="" docjrent="" "t"="" h="" 7t"="" ne’zogt="" ht="" —:1'e="" w="" 7mm:="" mmmsmss="" ~="" ellts="" ‘="" ‘="" omwmmunu="" mr="" 2tvojne7200t="" mm="" mrttnct’tes]="" fttt'="" ”le="" *:="" "mm“:="" cement,="" cst="" t00="" éet;="" w="" i="" mg?="" fionon="" 37b="" \="" r41="" zfi="" :="" lmvwv="" sacwwlwwrw="" wwmum="" soale="" 2c="" t="" [ee?{t:§§="" e?3[tl="" :="" mama="" ato="" ‘="" war="" “‘="" aooo77orqel3a8‘9="" 71="" ,="" ‘="" jjq/j="" \m/="" see="" table="" see="" tahlecjncwqdrmlw="" sal‘;_‘5r;="" or="" a032="" mm="" mm="" (u="" p="">—'>
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
-1.951.57
-.077.062[ ]
(1.53)
[.061]
11.18
.440[ ]
( )4.95
.195[ ]
PH BRZ
PH BRZ
3
4
6
CUSTOMER DRAWING
1375819
K. WHITAKER
21-JUNE-2001
J. ELLIS
21-JUNE-2001
J. ELLIS
21-JUNE-2001
15:1 1 1 B2
108-1948
114-13036
-
SEE TABLE SEE TABLE
mm[INCHES]
-
-
0.13 [.005]
-
-
-
GP 00
CONTACT, CST 100 II
20
20
00779
BY -
B1 REVISED PER ECO-11-004835
11MAR2011
RK HMR
B2 REVISED PER ECR-20-100316
12AUG2020
PJ VS
0.3 MAX
[.012 MAX]
-2.672.30
-.105.090[ ]
1.91 0.05
.075 .002[ ]
(1.93)
[.076]
PART NUMBERMATERIALFINISH
1375819 -1PH BRZPRE-TIN
1375819 -2
3
1375819 -3
4
1. WIRE RANGE .13 - .35 mm 2 (26 -22 AWG).
2. INSULATION RANGE 0.89 - 1.65 [.035 - .065].
0.00038 [.000015] MIN GOLD STRIPE IN LOCALIZED AREA
OVER 0.00127 [.000050] MIN NICKEL OVER ENTIRE CONTACT
-OR-
GOLD FLASH OVER PALLADIUM-NICKEL .00038 [.000015] MIN
TOTAL IN LOCALIZED AREA OVER .00127 [.000050] MIN NICKEL
OVER ENTIRE CONTACT.
0.00076 [.000030] MIN GOLD STRIPE IN LOCALIZED AREA
OVER 0.000127 [.000050] MIN NICKEL OVER ENTIRE CONTACT
-OR-
GOLD FLASH OVER PALLADIUM-NICKEL .00076 [.000030] MIN
TOTAL IN LOCALIZED AREA OVER .00127 [.000050] MIN NICKEL
OVER ENTIRE CONTACT.
5. NOT FOR USE IN HOUSING PART NUMBER 770602.
CONTACTS COATED WITH ANTI-FRETTING LUBRICANT.
SECTION A-A
SCALE 20:1
SECTION B-B
SCALE 20:1
LOCALIZED PLATE AREA
LOCALIZED PLATE AREA