HARTING 的 09120053001 规格书
HAR'I’ING
V
Pushing Performance
Product data sheet
09 12 005 3001
Han Q 5/0-M-C
Han Q 5/0-M-C
Image is for illustration purposes only. Please refer to product description.
Part number 09 12 005 3001
Specification Han Q 5/0-M-C
HARTING eCatalogue https://b2b.harting.com/09120053001
Identification
Category Inserts
Series Han® Q
Identification 5/0
Version
Termination method Crimp termination
Gender Male
Size 3 A
Number of contacts 5
PE contact Yes
Details Please order crimp contacts separately.
Technical characteristics
Conductor cross-section 0.14...2.5 mm²
Rated current 16A
Rated voltage conductor-earth 230V
Rated voltage conductor-conductor 400V
Rated impulse voltage 4kV
Pollution degree 3
Rated voltage acc. to UL 600V
Rated voltage acc. to CSA 600V
Insulation resistance >1010 Ω
Limiting temperature -40...+125°C
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o
HARTING
V
Pushing Performance
Product data sheet
09 12 005 3001
Han Q 5/0-M-C
Technical characteristics
Mating cycles ≥500
Material properties
Material (insert) Polycarbonate (PC)
Colour (insert) RAL 7032 (pebble grey)
Material flammability class acc. to UL94 V-0
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
California Proposition 65 substances Yes
California Proposition 65 substances Lead
Specifications and approvals
Specifications EN 60664-1
IEC 61984
Approvals DNV GL
UL / CSA
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 2237 PVVA2.E318390
CSA-C22.2 No. 182.3 PVVA8.E318390
Commercial data
Packaging size 10
Net weight 13.2g
Country of origin Romania
European customs tariff number 85389099
eCl@ss 27440205 Contact insert for industrial connectors
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com