TAJC106K016RNJ | ||
---|---|---|
DigiKey Part Number | 478-1698-2-ND - Tape & Reel (TR) 478-1698-1-ND - Cut Tape (CT) 478-1698-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJC106K016RNJ | |
Description | CAP TANT 10UF 10% 16V 2312 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJC106K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.16100 | ¥31.61 |
50 | ¥2.51380 | ¥125.69 |
100 | ¥2.07610 | ¥207.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.74776 | ¥873.88 |
1,000 | ¥1.48559 | ¥1,485.59 |
2,500 | ¥1.39820 | ¥3,495.50 |
5,000 | ¥1.31082 | ¥6,554.10 |
12,500 | ¥1.20158 | ¥15,019.75 |
25,000 | ¥1.17973 | ¥29,493.25 |
50,000 | ¥1.13604 | ¥56,802.00 |