Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥74.87000 Tray | Tray | Active | Board Level, Vertical | TO-220 | Clip, Solder Foot | Rectangular, Fins | 1.969" (50.00mm) | 0.710" (18.03mm) | - | 1.500" (38.10mm) | - | - | - | Aluminum | Black Anodized | |||
2,527 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Board Level, Vertical | TO-220 | Clip, Solder Foot | Rectangular, Fins | 0.984" (25.00mm) | 0.710" (18.03mm) | - | 1.500" (38.10mm) | - | - | - | Aluminum | Black Anodized | |||
1,861 In Stock | 1 : ¥96.54000 Tray | Tray | Active | Board Level, Vertical | TO-220 | Clip, Solder Foot | Rectangular, Fins | 2.953" (75.00mm) | 0.710" (18.03mm) | - | 1.500" (38.10mm) | - | - | - | Aluminum | Black Anodized |