RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥46.75000 Bulk | - | Bulk | Active | Not Verified | 433.67MHz ~ 434.17MHz | Remote Control, Remote Keyless Entry, RKE, Wireless Game Controllers | ASK | 8kbps | 14dBm | 8mA | - | - | - | - | 1.5V ~ 12V | -20°C ~ 85°C | Through Hole | 4-SIP Module | Module | ||
66 In Stock | 1 : ¥124.95000 Tray | Tray | Active | Not Verified | 2.4GHz | General Purpose | - | 250kbps | 2dBm | - | - | PCB, Surface Mount | - | - | - | -25°C ~ 65°C | - | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥124.95000 Tray | - | Tray | Active | Not Verified | 902.875MHz | Wireless Sensors | FSK | 125kbps | 4dBm | - | - | On-Board, Whip | - | - | 2V ~ 3.3V | -25°C ~ 65°C | - | Module | Module |