Special Purpose Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥67.41000 Cut Tape (CT) 1,000 : ¥33.42643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
0 In Stock Check Lead Time | 1 : ¥28.05000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - |