Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,121 In Stock | 1 : ¥442.64000 Bulk | Bulk | Active | DC | Single Stage | 48V | - | 50 A | - | General Purpose | - | -30°C ~ 85°C | Chassis Mount | Threaded Post (M5) | - | |||
392 In Stock | 1 : ¥256.64000 Box | Box | Active | DC | Single Stage | 43V, 80V | - | 20 A | - | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 70µH | |||
294 In Stock | 1 : ¥103.03000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | 10 A | 50 ~ 60Hz | - | cURus | -25°C ~ 85°C | Chassis Mount | Wire Leads | 300µH | |||
63 In Stock | 1 : ¥145.87000 Tray | Tray | Not For New Designs | DC | Single Stage | 36V | - | - | - | General Purpose | - | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
24 In Stock | 1 : ¥201.55000 Tray | Tray | Not For New Designs | DC | Single Stage | 36V | - | - | - | General Purpose | - | -40°C ~ 85°C | DIN Rail | Terminal Block | - |