Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,098 In Stock | 1 : ¥74.45000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
382 In Stock | 1 : ¥112.12000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA6), Nylon 6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
220 In Stock | 1 : ¥109.50000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
80 In Stock | 1 : ¥109.41000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |