DRU-24V40ABN | |
---|---|
DigiKey Part Number | 1145-1104-ND |
Manufacturer | |
Manufacturer Product Number | DRU-24V40ABN |
Description | UPS MODULE 40A 24V DIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRU-24V40ABN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 960W | |
AC Outlets | - | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.618" L x 1.969" W (117.30mm x 50.00mm) | |
Height | 4.764" (121.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.44000 | ¥530.44 |
10 | ¥492.55100 | ¥4,925.51 |
25 | ¥484.97360 | ¥12,124.34 |
50 | ¥469.81840 | ¥23,490.92 |
100 | ¥439.50660 | ¥43,950.66 |