8.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,151 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.94014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.7A (Ta) | 4.5V, 10V | 14mOhm @ 10.5A, 10V | 3V @ 250µA | 55 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,445 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.25855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta) | 4.5V, 10V | 15.5mOhm @ 8.7A, 10V | 2.5V @ 250µA | 49 nC @ 10 V | ±20V | 1638 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | |||
7,817 In Stock 1,100,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.86102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 16.5 nC @ 10 V | ±25V | 1931 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
12,464 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.94014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.7A (Ta) | 4.5V, 10V | 14mOhm @ 10.5A, 10V | 3V @ 250µA | 55 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,874 In Stock 3,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 16.5 nC @ 10 V | ±25V | 1931 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
4,500 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,500 : ¥1.78422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 8.7A (Ta) | 1.5V, 4.5V | 21mOhm @ 3A, 4.5V | 900mV @ 250µA | 6.2 nC @ 4.5 V | ±8V | 1050 pF @ 10 V | - | 400mW | 150°C (TJ) | Surface Mount | 6-WLCSP (1.48x0.98) | 6-XFBGA, WLCSP | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 8.7A (Ta) | 2.7V, 4.5V | 22mOhm @ 4.1A, 4.5V | 700mV @ 250µA (Min) | 48 nC @ 4.5 V | ±12V | 1600 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.7A (Ta) | 4.5V, 10V | 15.5mOhm @ 10.5A, 10V | 1V @ 250µA (Min) | 50 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 20 V | 8.7A (Ta) | 2.7V, 4.5V | 22mOhm @ 4.1A, 4.5V | 700mV @ 250µA (Min) | 48 nC @ 4.5 V | ±12V | 1600 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.7A (Ta) | 4.5V, 10V | 15.5mOhm @ 10.5A, 10V | 1V @ 250µA (Min) | 50 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.7A (Ta) | 10V | 680mOhm @ 7A, 10V | 5V @ 1mA | 46 nC @ 10 V | ±30V | 1200 pF @ 30 V | - | 2W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack |