Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,241 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
93,454 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 202 mW | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
2,885 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 150 mW | - | - | Surface Mount | SC-89, SOT-490 | EMT3F (SOT-416FL) | ||
1,637,560 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
838,830 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.42327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 500 mA | 50 V | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,175 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased + Diode | 600 mA | 50 V | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
1,377,754 In Stock 762,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
419,651 In Stock 120,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
81,588 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
67,910 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
62,551 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.12601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
48,875 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
34,136 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
33,751 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.14427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
30,369 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | - | 160 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 400 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
27,378 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 10 kOhms | 50 @ 10mA, 5V | 100mV @ 500µA, 10mA | 1µA | - | 250 mW | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
20,413 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
19,188 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
17,787 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | - | 160 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 400 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
17,618 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,331 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.14427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,402 In Stock 120,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,784 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,840 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | - | 160 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 400 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,589 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 2.2 kOhms | 8 @ 5mA, 10V | 250mV @ 5mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |