SCRs

Results: 83
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Voltage - Off State
30 V50 V60 V100 V200 V400 V600 V800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV1 V1.5 V
Current - Gate Trigger (Igt) (Max)
75 µA200 µA8 mA15 mA20 mA25 mA30 mA
Voltage - On State (Vtm) (Max)
1.7 V1.8 V1.83 V1.9 V2 V2.2 V
Current - On State (It (AV)) (Max)
510 mA1.6 A2.55 A2.6 A5.1 A7.6 A7.8 A8 A10 A16 A
Current - On State (It (RMS)) (Max)
800 mA1.5 A4 A8 A12 A16 A25 A
Current - Hold (Ih) (Max)
3 mA5 mA6 mA20 mA30 mA40 mA50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz10A @ 60Hz15A @ 60Hz20A @ 60Hz25A @ 60Hz80A @ 60Hz90A @ 60Hz100A @ 60Hz160A @ 60Hz250A @ 60Hz300A @ 60Hz-
SCR Type
Sensitive GateStandard Recovery
Operating Temperature
-40°C ~ 110°C-40°C ~ 125°C-
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-225AA, TO-126-3TO-226-3, TO-92-3 Long BodyTO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKIPAKSOT-223 (TO-261)TO-126TO-220TO-220ABTO-92 (TO-226)
Stocking Options
Environmental Options
Media
Marketplace Product
83Results
Applied FiltersRemove All

Showing
of 83
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
2N5062RLRA
SCR 100V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
100 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3 Formed Leads
MCR22-2RL1
SCR 50V 1.5A TO92-3
onsemi
0
In Stock
4,000 : ¥1.00045
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
50 V
800 mV
200 µA
1.7 V
-
1.5 A
5 mA
10 µA
15A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
MCR100-003
SCR 100V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
100 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
NYC008-6JRLRAG
SCR 600V 800MA TO92
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
600 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3 Formed Leads
NYC008-6JRLREG
SCR 600V 800MA TO92
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
600 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3 Formed Leads
MCR100-3RLG
SCR 100V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
100 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3 Formed Leads
NCR169DRLRAG
SCR 400V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
400 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3 Formed Leads
2N5060RLRAG
SCR 30V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
30 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
MCR100-3G
SCR 100V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Box
Obsolete
100 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
MCR100-4G
SCR 200V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
200 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
2N5062RLRAG
SCR 100V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
100 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
NCR169DG
SCR 400V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
400 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
MCR100-4RLRMG
SCR 200V 800MA TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
200 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
TP00203G
SCR THYRISTOR TO92
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
Standard Recovery
-
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
MCR22-2RL1G
SCR 50V 1.5A TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
50 V
800 mV
200 µA
1.7 V
-
1.5 A
5 mA
10 µA
15A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
TO-220-3
MCR12LD
SCR 400V 12A TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
400 V
800 mV
8 mA
2.2 V
7.6 A
12 A
20 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
MCR218-006
SCR 400V 8A TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
400 V
1.5 V
25 mA
1.8 V
-
8 A
30 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
TO-220-3
MCR218-004
SCR 200V 8A TO220AB
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
200 V
1.5 V
25 mA
1.8 V
-
8 A
30 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
TO-220-3
2N6401
SCR 100V 16A TO220AB
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
100 V
1.5 V
30 mA
1.7 V
10 A
16 A
40 mA
10 µA
160A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
TO-220-3
MCR12LDG
SCR 400V 12A TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
400 V
800 mV
8 mA
2.2 V
7.6 A
12 A
20 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
MCR12LMG
SCR 600V 12A TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
600 V
800 mV
8 mA
2.2 V
7.6 A
12 A
20 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-92-3 Formed Leads
MCR100-3RL
SCR 100V 800MA TO92-3
onsemi
0
In Stock
6,000 : ¥0.82561
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
100 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
10A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
-
TO-92 (TO-226)
SOT-223 (TO-261)
MCR08BT1
THYRISTOR SCR 0.8A 200V SOT223
onsemi
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
Obsolete
200 V
800 mV
200 µA
-
-
800 mA
5 mA
-
8A @ 60Hz
Sensitive Gate
-
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-223 (TO-261)
MCR08MT1
THYRISTOR SCR 0.8A 600V SOT223
onsemi
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
Obsolete
600 V
800 mV
200 µA
-
-
800 mA
5 mA
-
8A @ 60Hz
Sensitive Gate
-
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
TO-220-3
2N6394
SCR 50V 12A TO220AB
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
50 V
1.5 V
30 mA
2.2 V
-
12 A
50 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
Showing
of 83

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.