DIACs, SIDACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Current - Breakover | Current - Hold (Ih) (Max) | Current - Peak Output | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 5,000 Factory Check Lead Time | 5,000 : ¥0.63994 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 120 ~ 140V | 200 µA | 60 mA | 1 A | -40°C ~ 125°C (TJ) | DO-214AC, SMA | SMA | ||
0 In Stock 5,000 Factory Check Lead Time | 5,000 : ¥0.63994 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 170 ~ 190V | 200 µA | 60 mA | 1 A | -40°C ~ 125°C (TJ) | DO-214AC, SMA | SMA | ||
0 In Stock 5,000 Factory Check Lead Time | 5,000 : ¥0.63994 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 142 ~ 157V | 200 µA | 60 mA | 1 A | -40°C ~ 125°C (TJ) | DO-214AC, SMA | SMA | ||
0 In Stock 5,000 Factory Check Lead Time | 5,000 : ¥0.70336 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 230 ~ 250V | 200 µA | 60 mA | 1 A | -40°C ~ 125°C (TJ) | DO-214AC, SMA | SMA | ||
0 In Stock 5,000 Factory Check Lead Time | 5,000 : ¥0.70336 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 190 ~ 210V | 200 µA | 60 mA | 1 A | -40°C ~ 125°C (TJ) | DO-214AC, SMA | SMA |