Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,980 : ¥4.05186 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,070 : ¥4.05187 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.05186 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.06389 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥4.37651 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.41256 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : ¥4.41257 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.43662 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,980 : ¥4.78528 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : ¥4.78531 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : ¥5.04980 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : ¥5.23017 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : ¥5.59708 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,030 : ¥5.59707 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥5.60830 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥5.60830 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : ¥6.05603 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥6.10081 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,040 : ¥6.10082 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥6.13441 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,960 : ¥6.61573 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : ¥6.61577 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : ¥6.98517 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : ¥7.24263 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1,920 : ¥7.41053 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - |