Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,016 : ¥40.70322 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥42.06103 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥42.06103 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,000 : ¥43.28411 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,016 : ¥60.39389 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥62.46689 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥62.46689 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥64.17042 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥80.36444 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,016 : ¥80.48756 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,004 : ¥82.68369 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥83.16604 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,004 : ¥83.28919 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥85.59819 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥100.58121 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥103.98834 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,004 : ¥104.11146 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥106.91310 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥120.66464 Bulk | Bulk | Active | Header, Blade Pins | 6 | 6 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥124.81063 Bulk | Bulk | Active | Header, Blade Pins | 6 | 6 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥124.93378 Bulk | Bulk | Active | Header, Blade Pins | 6 | 6 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,004 : ¥128.34087 Bulk | Bulk | Active | Header, Blade Pins | 6 | 6 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 2,000 : ¥140.75831 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,004 : ¥145.50980 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.591" (15.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥145.63293 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.591" (15.00mm) | Vertical | - | Solder | Through Hole | - | 115 A | 600 V | - | - | Green | -40°C ~ 115°C | Gold | Mating and Mounting Flange |