Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Recessed | - | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C | |||
24 In Stock | 1 : ¥24.46000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.81mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 252 : ¥15.69190 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 252 : ¥15.69190 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 252 : ¥16.45810 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.81mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥17.30860 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥18.15375 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.81mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 540 : ¥18.30578 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 126 : ¥18.53095 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Recessed | - | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥18.53095 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.30mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 216 : ¥18.53106 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.30mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 324 : ¥18.79762 Bulk | Bulk | Active | DPDT | Not Specified | On-Off-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 810 : ¥18.90198 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.81mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥19.40650 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Recessed | - | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥19.40650 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.30mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥19.40650 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.30mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥19.40650 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Recessed | - | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 648 : ¥19.94225 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Recessed | - | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥20.73435 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥20.73435 Bulk | Bulk | Active | DPDT | Not Specified | On-Off-On | 1A (DC) | - | 30 V | Standard | 2.81mm | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 216 : ¥22.00181 Bulk | Bulk | Active | DPDT | Not Specified | On-Off-On | 1A (DC) | - | 30 V | Standard | 2.30mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥22.00185 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Recessed | - | Copper Alloy | Silver | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥22.48460 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.81mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 200 : ¥23.72215 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.30mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | - | 30 V | Recessed | - | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C |