Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,322 In Stock | 1 : ¥43.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,075 In Stock | 1 : ¥23.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.4A (Tc) | 10V | 193mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1081 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
673 In Stock | 1 : ¥30.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
342 In Stock | 1 : ¥88.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 60A (Tc) | 10V | 41mOhm @ 35A, 10V | 4V @ 250µA | 410 nC @ 10 V | ±20V | 5348 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
284 In Stock | 1 : ¥19.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.4A (Tc) | 10V | 193mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1081 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
928 In Stock | 1 : ¥22.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 15A (Tc) | 10V | 305mOhm @ 8.5A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±30V | 1300 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
448 In Stock | 1 : ¥23.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 6.5A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±30V | 1128 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
929 In Stock | 1 : ¥27.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 182mOhm @ 11A, 10V | 4V @ 250µA | 96 nC @ 10 V | ±30V | 1423 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
1,033 In Stock | 1 : ¥29.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 102mOhm @ 13A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1804 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
447 In Stock | 1 : ¥34.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 102mOhm @ 13A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1804 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
386 In Stock | 1 : ¥38.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 20A (Tc) | 10V | 195mOhm @ 10A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±30V | 1889 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
374 In Stock | 1 : ¥47.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
738 In Stock | 1 : ¥49.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 97mOhm @ 17A, 10V | 4V @ 250µA | 134 nC @ 10 V | ±30V | 2568 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
761 In Stock | 1 : ¥50.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 46A (Tc) | 10V | 55mOhm @ 26.5A, 10V | 5V @ 250µA | 95 nC @ 10 V | ±30V | 3707 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
244 In Stock | 1 : ¥53.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 52mOhm @ 23A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 3380 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
936 In Stock | 1 : ¥54.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 52mOhm @ 23A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 3380 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,201 In Stock | 1 : ¥14.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 6.5A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±30V | 1128 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,900 In Stock | 1 : ¥15.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.4A (Tc) | 10V | 193mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1081 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
460 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16.3A (Tc) | 10V | 250mOhm @ 8.5A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±30V | 1511 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,786 In Stock | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.78222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 240mOhm @ 5.5A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 783 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 8 x 8 | 8-PowerTDFN | |||
980 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16.3A (Tc) | 10V | 250mOhm @ 8.5A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±30V | 1511 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,000 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 20A (Tc) | 10V | 195mOhm @ 10A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±30V | 1889 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,720 In Stock | 1 : ¥24.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 125mOhm @ 12A, 10V | 5V @ 250µA | 47 nC @ 10 V | ±30V | 1533 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
992 In Stock | 1 : ¥24.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 125mOhm @ 12A, 10V | 5V @ 250µA | 47 nC @ 10 V | ±30V | 1533 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
296 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 15A (Tc) | 10V | 305mOhm @ 8.5A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±30V | 1300 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |