Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,143 In Stock | 1 : ¥10.26000 Cut Tape (CT) 4,500 : ¥4.24531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 35A | 900 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 100 V | 2500pF @ 4V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C | |||
7,726 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 805 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.7 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C |