Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,719 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | 68pF @ 1V, 1MHz | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
121,909 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | 100pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
16,798 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.47392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 8 mA @ 30 V | 800pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) |