VL-EPIC-2B | |
---|---|
DigiKey Part Number | 1241-1281-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPIC-2B |
Description | SBC 500MHZ 1 CORE 512MB/0MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz 1 Core 512MB/0MB RAM AMD GX 500 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | AMD GX 500 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | 5W | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.500" x 6.500" (114.30mm x 165.10mm) | |
Form Factor | EPIC | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 512MB/0MB | |
Storage Interface | CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (1) | |
USB | USB 1.1 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | 8:00 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |