Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock 265 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
44 In Stock 32 Factory | 1 : ¥104.42000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
9 In Stock 138 Factory | 1 : ¥104.42000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
55 In Stock 47 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
38 In Stock 47 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
24 In Stock 101 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
14 In Stock 101 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
12 In Stock 32 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
10 In Stock 58 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
6 In Stock 58 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
87 In Stock 32 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
87 In Stock 57 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
72 In Stock 57 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
32 In Stock 32 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
30 In Stock 106 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
26 In Stock 106 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
13 In Stock 32 Factory | 1 : ¥109.92000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
14 In Stock 32 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
0 In Stock 138 Factory Check Lead Time | 1 : ¥109.92000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
3 In Stock 265 Factory | 1 : ¥104.42000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
4 In Stock 32 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 7.00mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm |