RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥46.38000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 64kB Flash, 2kB EEPROM, 4kB SRAM | JTAG, SPI, USART | 32 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad | 44-VQFN (7x7) | ||
114 In Stock | 1 : ¥46.38000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 64kB Flash, 2kB EEPROM, 4kB SRAM | JTAG, SPI, USART | 32 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 44-TQFP | 44-TQFP (10x10) | ||
249 In Stock | 1 : ¥47.45000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 64kB Flash, 2kB EEPROM, 4kB SRAM | JTAG, SPI, USART | 32 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 44-TQFP | 44-TQFP (10x10) | ||
235 In Stock | 1 : ¥47.45000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 64kB Flash, 2kB EEPROM, 4kB SRAM | JTAG, SPI, USART | 32 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | - | - | - | ||
134 In Stock | 1 : ¥71.42000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 128kB Flash, 4kB EEPROM, 8kB SRAM | I2C, JTAG, SPI, USART | 54 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | - | 64-VFQFN Exposed Pad | - | ||
158 In Stock | 1 : ¥81.19000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 128kB Flash, 4kB EEPROM, 8kB SRAM | I2C, JTAG, SPI, USART | 86 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 100-TQFP | 100-TQFP (14x14) | ||
125 In Stock | 1 : ¥86.28000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 128kB Flash, 4kB EEPROM, 8kB SRAM | I2C, JTAG, SPI, USART | 86 | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 100-TFBGA | 100-CBGA (9x9) |