Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,998 In Stock | 1 : ¥103.40000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
28,926 In Stock | 1 : ¥103.40000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
6,814 In Stock | 1 : ¥107.69000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
26,487 In Stock | 1 : ¥75.70000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥66.75143 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | EMI Shielded | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥66.75143 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | EMI Shielded | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥68.32206 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥68.32206 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | Diode, EMI Shielded | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥72.77209 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | EMI Shielded | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥72.77209 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | EMI Shielded | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥74.47358 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Diode, EMI Shielded | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 756 : ¥75.91335 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - |