Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,508 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,485 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.83755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,372 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.46774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,281 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
797 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,503 In Stock | 1 : ¥18.80000 Cut Tape (CT) 1,000 : ¥10.44789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,427 In Stock | 1 : ¥30.29000 Cut Tape (CT) 1,000 : ¥17.55411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.206" (5.23mm) | - | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 100VAC | |||
2,195 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.46774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
810 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Reverse Pin | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,738 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥11.19416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,449 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥11.19416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,038 In Stock | 1 : ¥28.00000 Cut Tape (CT) 1,000 : ¥16.23158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.206" (5.23mm) | - | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 100VAC | |||
265 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥6.84088 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥7.71154 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥11.19416 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥12.02336 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥17.02318 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.206" (5.23mm) | - | Gold | 3.90µin (0.099µm) | Tin-Copper | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | 100V | |||
0 In Stock | 1,000 : ¥23.68960 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥23.68960 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | 100V | |||
0 In Stock | 1,000 : ¥23.68960 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | 100V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | 100V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V |