Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,855 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.306" (7.77mm) | 0.142" (3.60mm) | 0.567" (14.40mm) | 0.472" (12.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
33,602 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | 3 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.362" (9.20mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
107,400 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.362" (9.20mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
232,554 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
109,327 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
31,764 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.339" (8.61mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
148,452 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.145" (3.68mm) | 0.575" (14.60mm) | 0.127" (3.22mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
106,841 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.339" (8.61mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
31,197 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
20,983 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.306" (7.77mm) | 0.142" (3.60mm) | 0.567" (14.40mm) | 0.472" (12.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
23,055 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.339" (8.61mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
18,406 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
9,167 In Stock | 1 : ¥2.05000 Tube | Tube | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
22,095 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.126" (3.20mm) | Square | Tin | 3.00µin (0.076µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
9,005 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
9,347 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.146" (3.70mm) | - | 0.528" (13.40mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Board Lock | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
2,188 In Stock | 1 : ¥2.30000 Tube | Tube | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
35,176 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
5,639 In Stock | 1 : ¥2.46000 Tube | Tube | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
15,351 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.126" (3.20mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
7,115 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.335" (8.51mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
8,273 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.339" (8.60mm) | 0.142" (3.60mm) | - | 0.323" (8.20mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
26,009 In Stock | 1 : ¥3.61000 Tube | Tube | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
10,288 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.306" (7.77mm) | 0.142" (3.60mm) | 0.567" (14.40mm) | 0.472" (12.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
70,028 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.306" (7.77mm) | 0.142" (3.60mm) | 0.567" (14.40mm) | 0.472" (12.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC |