Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,255 In Stock | 1 : ¥6.24000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
4,388 In Stock | 1 : ¥2.30000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
2,988 In Stock | 1 : ¥2.96000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
2,058 In Stock | 1 : ¥3.45000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
54,978 In Stock | 1 : ¥5.25000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
2,462 In Stock | 1 : ¥5.83000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
2,124 In Stock | 1 : ¥6.07000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
4,219 In Stock | 1 : ¥7.72000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
1,007 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
1,171 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
451 In Stock | 1 : ¥10.59000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
464 In Stock | 1 : ¥12.40000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
6,629 In Stock | 1 : ¥16.42000 Cut Tape (CT) 400 : ¥12.11700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
1,127 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥12.44538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
1,513 In Stock | 1 : ¥18.64000 Cut Tape (CT) 400 : ¥13.75888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
1,073 In Stock | 1 : ¥24.79000 Cut Tape (CT) 300 : ¥18.15087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
149 In Stock | 1 : ¥9.36000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
106 In Stock | 1 : ¥9.60000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
151 In Stock | 1 : ¥12.23000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
983 In Stock | 1 : ¥13.13000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
111 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
120 In Stock | 1 : ¥14.94000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
123 In Stock | 1 : ¥16.34000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
445 In Stock | 1 : ¥16.75000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
249 In Stock | 1 : ¥19.46000 Cut Tape (CT) 400 : ¥14.34995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V |