Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | Dual | - | - | 100VA | DIN Rail | Terminal Block | - | 107.00mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | Dual | - | - | 150VA | DIN Rail | Terminal Block | - | 120.00mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | Dual | - | - | 250VA | DIN Rail | Terminal Block | - | 133.00mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | Dual | - | - | 50VA | DIN Rail | Terminal Block | - | 107.00mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | Dual | - | - | 500VA | DIN Rail | Terminal Block | - | 147.00mm | - | - |