Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock 205 Factory | 1 : ¥2,007.43000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 54V | 555 mA | 30W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | 0°C ~ 60°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | cUL, cULus, EAC, UL | - | |||
47 In Stock 220 Factory | 1 : ¥2,499.25000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 54V | 555 mA | 30W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | cUL, cULus, EAC, UL | - | |||
10 In Stock | 1 : ¥1,864.92000 Bulk | - | Bulk | Active | Splitter | 44 ~ 57V | 1 | 24V | - | - | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 70°C | - | DIN Rail | 4.29" L x 1.57" W x 3.94" H (109.0mm x 40.0mm x 100.0mm) | - | - | ||
10 In Stock | 1 : ¥3,051.48000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 54V | 2.5 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | 0°C ~ 60°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | cUL, cULus, EAC, UL | - | |||
6 In Stock 40 Factory | 1 : ¥3,329.86000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 54V | 2.5 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | cUL, cULus, EAC, UL | - | |||
3 In Stock | 1 : ¥3,329.86000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 24V | 2.5 A | 30W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,886.28000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | - | 24V | 2.5 A | 30W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | CE, cULus, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥4,071.84000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 24V | 2.5 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,628.35000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | 1 | 54V | 2.5 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥4,628.35000 Bulk | Bulk | Active | Midspan Injector | 18 ~ 57V | - | 24V | 2.5 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | IP20 | -40°C ~ 75°C | - | DIN Rail | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | CE, cULus, UL | - |