Analog Devices Inc./Maxim Integrated Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,184 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.60455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,392 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.99041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,567 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.39562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.15V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
428 In Stock | 1 : ¥18.31000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | - | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Reverse Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3.5) | ||
8,273 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.98075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
7,183 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 5V | 0.6V @ 20mA | 20mA | 4.5 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,389 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 5V | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
7,289 In Stock | 1 : ¥22.50000 Cut Tape (CT) 2,500 : ¥10.29863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.165V @ 150mA (Typ) | 150mA | 180 µA | 100 µA | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35,585 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.39692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.15V @ 300mA (Typ) | 300mA | 100 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,698 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.85654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
1,950 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥12.35172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | 1.3 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
5,756 In Stock | 1 : ¥25.70000 Cut Tape (CT) 2,500 : ¥12.88241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,774 In Stock | 1 : ¥25.94000 Cut Tape (CT) 2,500 : ¥17.24074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 1.5V | 4.7V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
8,179 In Stock | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.55739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.1V @ 1A | 1A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
3,377 In Stock | 1 : ¥30.54000 Cut Tape (CT) 2,500 : ¥15.32938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 1.24V | 28V | 0.35V @ 30mA | 30mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,894 In Stock | 1 : ¥30.54000 Cut Tape (CT) 2,500 : ¥14.44712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.3V | 0.225V @ 1A | 1A | 410 µA | 560 µA | - | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
2,807 In Stock | 1 : ¥30.54000 Cut Tape (CT) 2,500 : ¥15.32938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V, 5V | - | 0.35V @ 30mA | 30mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,973 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,500 : ¥15.66024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (1.8V) | 5V | - | 500mA | 250 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
2,247 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,500 : ¥15.66024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (5V) | 5V | 0.22V @ 500mA | 500mA | 250 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
118 In Stock | 1 : ¥31.44000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (3.3V) | 5V | 0.25V @ 500mA | 500mA | 250 µA | - | - | Enable, Reset | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-uMAX-EP|8-uSOP-EP | ||
5,818 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.88079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-2.5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,105 In Stock 7,500 Factory | 1 : ¥38.01000 Cut Tape (CT) 2,500 : ¥19.07900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.15V @ 2A | 2A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
23,306 In Stock | 1 : ¥38.18000 Cut Tape (CT) 2,500 : ¥19.15334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
1,321 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,500 : ¥19.18930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.54V (3.3V) | 11V | 1.5V @ 200mA | 200mA | 140 µA | 4 mA | 55dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
258 In Stock | 1 : ¥48.36000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.64V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |