TPS60110PWPR | ||
---|---|---|
DigiKey Part Number | 296-31986-2-ND - Tape & Reel (TR) 296-31986-1-ND - Cut Tape (CT) 296-31986-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS60110PWPR | |
Description | IC REG CHARGE PUMP 5V 20HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS60110PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.20300 | ¥252.03 |
25 | ¥23.82360 | ¥595.59 |
100 | ¥20.64730 | ¥2,064.73 |
250 | ¥19.58816 | ¥4,897.04 |
500 | ¥17.57638 | ¥8,788.19 |
1,000 | ¥14.82345 | ¥14,823.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.08228 | ¥28,164.56 |
6,000 | ¥13.55285 | ¥81,317.10 |