Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,711 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.10968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | 20 mA | ±0.5% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
36,973 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.21668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | 20 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
11,104 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.16704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 20 mA | ±1.5% | 80ppm/°C Typical | - | 120µVrms | - | - | 30 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,232 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.34166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 20 mA | ±1% | 18ppm/°C Typical | 12µVp-p | 18µVrms | 4.2V ~ 28V | 220µA | - | 0°C ~ 100°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
20,845 In Stock | 1 : ¥2.46000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,873 In Stock | 1 : ¥2.46000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
7,085 In Stock | 1 : ¥3.04000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
21,425 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
19,955 In Stock 588,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.70146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
53,783 In Stock 6,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.51723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
81,208 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
4,790 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.13615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | 20 mA | ±0.2% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,233 In Stock | 1 : ¥3.53000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | 50ppm/°C Typical | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
6,325 In Stock 28,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.78502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,198 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.15776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 40 µA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 100 mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
14,659 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,443 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,210 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.73794 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,494 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.39221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
525 In Stock | 1 : ¥4.19000 Tube | - | Tube | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,000 In Stock 33,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.84691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | - | ±1% | - | - | - | 16V | - | 80 µA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,337 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Last Time Buy | Shunt | Fixed | 1.235V | - | 20 mA | -2.4%, +2.01% | 80ppm/°C Typical | - | 60µVrms | - | - | 20 µA | 0°C ~ 70°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
1,754 In Stock | 1 : ¥6.40000 Tube | - | Tube | Last Time Buy | Shunt | Fixed | 2.5V | - | 20 mA | ±1.5% | 80ppm/°C Typical | - | 120µVrms | - | - | 30 µA | 0°C ~ 70°C (TA) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
3,894 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.46142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.235V | - | 20 mA | ±1% | 80ppm/°C Typical | - | 60µVrms | - | - | 20 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |