Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200,984 In Stock 9,582,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 12,000 : ¥1.00584 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Shunt | Programmable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C | - | - | 36V | - | 600 µA | 0°C ~ 70°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |