onsemi Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,677 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.44280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2A | 38Ohm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP | ||
20,399 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.69928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,150 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.69928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
45,937 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.73622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2.2A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.76x0.76) | 4-UFBGA, WLCSP | |||
26,150 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.84703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 55mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
12,970 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.84703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 5.5V | Not Required | 3A | 12mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (1.4x0.9) | 6-UFBGA, WLCSP | ||
13,075 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.90299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 5.5V | Not Required | 3A | 12mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (1.4x0.9) | 6-UFBGA, WLCSP | ||
18,757 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥1.98249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
4,314 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥1.96793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 20V | 1.5V ~ 8V | 2.3A | 54mOhm | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
12,119 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | ||
29,631 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.43292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
15,295 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.33957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
22,561 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.90156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | On/Off | 1.2V ~ 5.5V | Not Required | 3.5A | 20mOhm | - | Slew Rate Controlled | - | - | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
8,687 In Stock 96,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥3.07517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
4,511 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.92140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
51,157 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.62727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 8V | 1.5V ~ 8V | 2.5A | 47mOhm | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
17,794 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.13976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
25,980 In Stock | 1 : ¥9.52000 Cut Tape (CT) 4,000 : ¥3.83785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 45V | Not Required | 500mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
5,695 In Stock 20,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥4.17915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 6A | 90mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
5,743 In Stock 972,000 Factory | 1 : ¥10.18000 Cut Tape (CT) 4,000 : ¥4.10143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 6A | 90mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
7,237 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.31979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 1.5A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | ||
32,226 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥4.81534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
6,305 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥4.87568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 14A | 53mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
18,355 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.82379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
14,771 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.47280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 30A | 23mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |