Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Grade | Qualification | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | No | -48V | Auto Retry, UVLO | Current Limit, Fault Timeout, Slew Rate | -80V ~ -36V | - | -40°C ~ 85°C | - | - | 310 µA | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | No | -48V | Latched Fault, UVLO | Current Limit, Fault Timeout, Slew Rate | -80V ~ -36V | - | -40°C ~ 85°C | - | - | 310 µA | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥61.29000 Cut Tape (CT) 2,500 : ¥32.19442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 5V ~ 18V | 80A | -40°C ~ 125°C (TA) | - | - | 9.5 mA | Surface Mount | 32-LFQFN Exposed Pad | 32-LQFN (5x5) | ||
0 In Stock | 1,500 : ¥19.29831 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | - | - | General Purpose | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1,500 : ¥26.24572 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | General Purpose | Latched Fault, Thermal Limit | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 18V | 10A | -40°C ~ 175°C | - | - | - | Surface Mount | 12-DFN Exposed Pad | 12-PLLP (9x9) | |||
0 In Stock | 1,500 : ¥26.24572 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | General Purpose | Auto Retry, Thermal Limit | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 18V | 10A | -40°C ~ 175°C | - | - | - | Surface Mount | 12-DFN Exposed Pad | 12-PLLP (9x9) | |||
0 In Stock | 1,500 : ¥26.24572 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | General Purpose | Latched Fault, Thermal Limit | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 18V | 10A | -40°C ~ 175°C | - | - | - | Surface Mount | 12-DFN Exposed Pad | 12-PLLP (9x9) | |||
0 In Stock | 1,500 : ¥26.24572 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | General Purpose | Auto Retry, Thermal Limit | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 18V | 10A | -40°C ~ 175°C | - | - | - | Surface Mount | 12-DFN Exposed Pad | 12-PLLP (9x9) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | -48V | Latched Fault, Thermal Limit | Current Limit, OVP, UVLO | 100V | 6.5A | -40°C ~ 145°C | - | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | S-PAK-7 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | -48V | Auto Retry, Thermal Limit | Current Limit, OVP, UVLO | 100V | 6.5A | -40°C ~ 145°C | - | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | S-PAK-7 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | -48V | Latched Fault, Thermal Limit | Current Limit, OVP, UVLO | 100V | 6.5A | -40°C ~ 145°C | - | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | S-PAK-7 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot Swap Controller | 1 | Yes | -48V | Auto Retry, Thermal Limit | Current Limit, OVP, UVLO | 100V | 6.5A | -40°C ~ 145°C | - | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | S-PAK-7 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |