Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,666 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.36183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | - | 1.4A, 1.4A | Non-Inverting | - | 9ns, 8ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,473 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.44062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,216 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥3.90158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 200 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,090 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥3.95009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-MicroFET (2x2) | ||
8,099 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.20371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,808 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.33163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.9V | 350mA, 650mA | Non-Inverting | 200 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,042 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.65805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,661 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.66028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 5V ~ 18V | 0.8V, 2V | 2.5A, 2.8A | Non-Inverting | - | 19ns, 13ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,045 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.67352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 6.1V ~ 18V | 0.8V, 2.6V | 1.5A, 1.5A | Non-Inverting | - | 36ns, 32ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,352 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.82567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 350mA, 650mA | Non-Inverting | 600 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP | ||
69,183 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.85215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | 1.2V, 1.8V | 5A, 5A | Non-Inverting | - | 8ns, 8ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,472 In Stock 3,000 Factory | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.85216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-MLP (3x3) | ||
29,945 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.41206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25,785 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥4.95250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 8V ~ 27V | 0.8V, 2.25V | 1A, 1.5A | Inverting, Non-Inverting | - | 21ns, 8ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,508 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥5.26347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 6.5V ~ 18V | 0.8V, 2.6V | 1.5A, 1.5A | Inverting | - | 31ns, 32ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,709 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT | 4V ~ 28V | 1.2V, 2V | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,302 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.95316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 6.1V ~ 18V | 0.8V, 2.6V | 1.5A, 1.5A | Non-Inverting | - | 36ns, 32ns | 0°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,727 In Stock 3,000 Factory | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥6.88986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 20V | 1.5V, 1.9V | 10A, 10A | Inverting, Non-Inverting | - | 4ns, 4ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
7,583 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥6.99655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 10.6A, 11.4A | Non-Inverting | - | 23ns, 19ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-MLP (3x3) | ||
2,665 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥6.97932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 6.5V ~ 18V | 0.8V, 2.6V | 1.5A, 1.5A | Inverting | - | 31ns, 32ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,793 In Stock 70,000 Factory | 1 : ¥16.09000 Cut Tape (CT) 2,500 : ¥7.09356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 10.6A, 11.4A | Non-Inverting | - | 23ns, 19ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,230 In Stock | 1 : ¥16.25000 Cut Tape (CT) 2,500 : ¥7.17119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,217 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.78341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.2V, 2.5V | 4.5A, 4.5A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
11,218 In Stock 7,500 Factory | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥7.87073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | - | 5A, 5A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,775 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥7.93324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-MLP (3x3) |