Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,664 In Stock | 1 : ¥65.93000 Cut Tape (CT) 2,500 : ¥38.77327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
4,940 In Stock | 1 : ¥82.10000 Cut Tape (CT) 2,500 : ¥44.84667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,436 In Stock 49,400 Factory | 1 : ¥88.17000 Tube | - | Tube | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,534 In Stock 180,000 Factory | 1 : ¥96.30000 Cut Tape (CT) 2,500 : ¥52.60428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | PWM | Inductive | Power MOSFET | - | - | 55A | 1.71V ~ 1.98V | 8.5V ~ 14V | -40°C ~ 125°C (TJ) | - | - | Diode Emulation, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 16-VFQFN | 16-FCQFN (6x3.75) | ||
483 In Stock 2,400 Factory | 1 : ¥22.00000 Tube | - | Tube | Active | Half Bridge | General Purpose | I2C, Logic, SPI | Inductive, Capacitive, Resistive | - | 1Ohm LS, 1.8Ohm HS | 300mA | 300mA | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Current, Over Temperature, Shoot-Through, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
477 In Stock 8,820 Factory | 1 : ¥62.97000 Tray | - | Tray | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
685 In Stock 2,880 Factory | 1 : ¥74.96000 Tube | - | Tube | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP | ||
580 In Stock | 1 : ¥102.54000 Tray | - | Tray | Active | Half Bridge | General Purpose | PWM | Inductive | Power MOSFET | - | - | 55A | 1.71V ~ 1.98V | 8.5V ~ 14V | -40°C ~ 125°C (TJ) | - | - | Diode Emulation, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 16-VFQFN | 16-QFN (6x3.75) | ||
741 In Stock 9,310 Factory | 1 : ¥41.46000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,225 In Stock | 1 : ¥77.99000 Cut Tape (CT) 2,500 : ¥42.57930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | SPI | Inductive | - | 170mOhm LS + HS | - | - | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 125°C (TA) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount, Wettable Flank | 32-WFQFN Exposed Pad | 32-WETQFN (5x5) | ||
0 In Stock | Obsolete | * | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 490 Factory Check Lead Time | 1 : ¥77.99000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, General Purpose | SPI | Inductive | - | 170mOhm LS + HS | - | - | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 125°C (TA) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount, Wettable Flank | 32-WFQFN Exposed Pad | 32-WETQFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥35.60536 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥37.83767 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥37.83767 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥42.41389 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP | ||
0 In Stock 8,330 Factory Check Lead Time | 490 : ¥45.11408 Tray | - | Tray | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock 8,330 Factory Check Lead Time | 490 : ¥45.11408 Tray | - | Tray | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | - | 260mOhm LS, 520mOhm HS | 1A | 1A | 5V ~ 36V | 5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | - | Over Current, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock | 2,500 : ¥44.08841 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥55.05906 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥62.64205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥62.64205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) | ||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : ¥62.64205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) | ||
0 In Stock Check Lead Time | 2,500 : ¥62.64205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) | ||
0 In Stock Check Lead Time | 2,500 : ¥62.64205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | - | - | 86A | 130A | 1.71V ~ 1.98V, 4.5V ~ 16V | 0.25V ~ 2.3V | -40°C ~ 125°C (TA) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 12-PowerVFQFN | 12-FC2QFN (3.25x7.4) |