Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥150.81000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
173 In Stock 384 Factory | 1 : ¥168.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥96.55302 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 384 : ¥102.61492 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥106.53250 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥106.53250 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥114.03979 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 384 : ¥115.29664 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥116.62573 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥116.62573 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥116.62573 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥119.08260 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 96 : ¥125.36188 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE |